Voltage Indicators

A voltage indicator is an essential piece of test equipment for an electrician. It is a small hand held device with two poles that give the user an instant and clear indication if a circuit is live or not giving you piece of mind when it comes to ensuring your safety. Voltage indicators are used in various applications that are simple circuits and very effective. They consist of a connector attached to a bus bar in the supply cabinet and a light emitting diode inside of a small housing with a window to view the light.

Voltage indicators and testers include a wide range of display features such as LED lights and audible signals to alert the user when live voltage is present. Some voltage indicators can also feature LCD display screens, informing the user that the line is powered and must be shut of prior to work.

Features

  • Permanent device and less susceptible to damage
  • Has reliability due to redundant circuits, surge immunity, long life LEDs and heavy duty construction
  • Lifetime expectancy up to seven years
  • Audible, LED and LCD displays to alert user of the prescence of live circuits
  • Compact designs that can be carried in a pocket or tool bag with ease

Uses include

  • Finding breaks in power cables
  • Checking plug wiring and fuses
  • Distinguishing between live and neutral wires
  • Determining live cables in junction boxes
  • Finding faulty switches

By using a voltage indicator to establish if voltage is present means that you are complying with health and safety recommendations for safe electrical work.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Maximum Voltage Continuity Check Safety Category Display Type RCD Trip Test IP Rating Battery Type Calibrated Power Source Dimensions Weight Height Length Maximum Operating Temperature
RS Stock No. 782-4428
Mfr. Part No.VI13800
BrandMartindale
£57.00
Each
Units
600V ac/dc - CAT III 1000V, CAT IV 600 V - - IP54 - - - 205 x 67 x 27mm 130g 27mm 205mm +55°C
RS Stock No. 781-8750
Mfr. Part No.VI13800
BrandMartindale
£96.00
Each
Units
600V ac/dc - CAT III 1000V, CAT IV 600 V - - IP54 - RSCAL - 205 x 67 x 27mm 130g 27mm 205mm +55°C
RS Stock No. 865-4734
Mfr. Part No.MARVI15000
BrandMartindale
£81.00
Each
Units
1000V - CAT IV 1000V LED - IP54 - - Mains 205 x 67 x 27mm 130g 27mm 205mm +55°C
RS Stock No. 865-4731
Mfr. Part No.MARVT25
BrandMartindale
£54.00
Each
Units
690V ac/dc Yes CAT III 690V, CAT IV 600V LED - IP64 AAA - Battery 205 x 67 x 27mm 130g 27mm 205mm +55°C
RS Stock No. 865-4740
Mfr. Part No.MARVT28
BrandMartindale
£84.00
Each
Units
690V ac/dc Yes CAT III 690V, CAT IV 600V LCD - IP64 AAA - Battery 205 x 67 x 27mm 130g 27mm 205mm +55°C