Multi Function Calibrators

Multi function calibrators provide precision when simulating and measuring pressure, temperature and electrical signals. They are able to simulate multiple DC (direct current) signals such as voltage, current, frequency, pulse, resistance and power.

Uses of multi function calibrators

Multi function calibrators have many different functions and benefits.

  • Voltage:

    They measure voltage in water, humidity, and aerospace.
  • Current:

    They measure direct current which is useful in industrial automation applications, for example.
  • Frequency:

    They are able to source frequency in a variety of different equipment such as counters and flow meters.
  • Resistance:

    They are commonly used in devices that work with temperature such as a Resistance Temperature Detector (RTD).

Benefits of multi function calibrators

The main advantage of using a multi function process calibrator is that it is able to read many different common process signals such as current, voltage, frequency, and resistance, whereas other calibrators measure just one of these elements. Multifunction calibrators make it possible to measure and calibrate most sensors, transmitters and instruments.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Maximum Voltage Measurement Maximum Current Measurement Maximum Pressure Measurement Calibrated Port Connections Battery Life Battery Type Power Source Dimensions Weight Height Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 508-3713
Mfr. Part No.CALYS 50
£1,735.47
Each
Units
50V 50mA 1000bar - 3mm Wires, 4 mm Terminal, USB 8 h Lithium-ion Battery 210 x 110 x 50mm 900g - - +50°C -10°C
RS Stock No. 508-3729
Mfr. Part No.CALYS 75
£2,428.17
Each
Units
50V 50mA - - 3mm Wires, USB 8 h Lithium-ion Battery 210 x 110 x 50mm 900g - - +50°C 0°C