Current & Voltage Calibrators

A current and voltage calibrator is a device that calibrates process devices and measures process signals.

These devices are generally hand-held which means they are portable and offer added flexibility when working in the field, and they offer extremely high performance with a simple, user-friendly operation. Their main purpose is to test and calibrate and wide range of process control equipment, but most of these calibrators that are on the market are multi-functional which can often work in a variety of ways to give you more flexibility across the applications you need it for.

When is a current and voltage calibrator used?

A calibrator like this can be used as a general-purpose current and voltage source and is ideal using as a simulation of current and voltage loops in most engineering applications. Each unit will have a different output to another, with each calibrator being able to work to a different set of specifications.

A current and voltage calibrator is so versatile, it can be used in a wide range of applications like:

  • Research and development
  • Servicing
  • Calibration laboratories
  • Laboratory and field testing
  • Maintenance and electrical
  • They can also be used more specifically on a large range of items as well, for example:

  • Meter calibration
  • Thermocouple indicators
  • Data loggers
  • Signal injection
  • Semiconductor characterisation
  • Backing off source

  • ...
    Read more Read less

    Filters

    Viewing 21 - 32 of 32 products
    Results per page
    Description Price Absolute Maximum Voltage Measurement Calibrated Absolute Maximum Current Measurement Best Accuracy Output Voltage Noise Power Source Battery Type Dimensions Weight Height Length Maximum Operating Temperature Maximum Source Current Maximum Source Voltage
    RS Stock No. 791-5457
    Mfr. Part No.CP6632
    £563.00
    Each
    Units
    50V RSCAL 25mA ±0.015 % - Battery AA 157 x 85 x 45mm 306g 45mm 157mm +50°C 25mA 15V
    RS Stock No. 791-5451
    Mfr. Part No.CP6632
    £583.00
    Each
    Units
    50V UKAS 25mA ±0.015 % - Battery AA 157 x 85 x 45mm 306g 45mm 157mm +50°C 25mA 15V
    RS Stock No. 508-3735
    Mfr. Part No.CP6632
    £514.00
    Each
    Units
    50V - 25mA ±0.015 % - Battery AA 157 x 85 x 45mm 306g 45mm 157mm +50°C 25mA 15V
    RS Stock No. 617-579
    Mfr. Part No.1006
    £708.90
    Each
    Units
    - - - ±0.02 % <30ppm Battery AA 200 x 75 x 110mm 750g 110mm 200mm +60°C - -
    RS Stock No. 618-588
    Mfr. Part No.1006
    £757.90
    Each
    Units
    - RSCAL - ±0.02 % <30ppm Battery AA 200 x 75 x 110mm 750g 110mm 200mm +60°C - -
    RS Stock No. 668-628
    Mfr. Part No.1006
    £777.90
    Each
    Units
    - UKAS - ±0.02 % <30ppm Battery AA 200 x 75 x 110mm 750g 110mm 200mm +60°C - -
    RS Stock No. 617-636
    Mfr. Part No.1021
    £902.70
    Each
    Units
    - - - ±0.02 % - Battery AA 200 x 75 x 110mm 1kg 110mm 200mm +50°C - -
    RS Stock No. 618-645
    Mfr. Part No.1021
    £951.70
    Each
    Units
    - RSCAL - ±0.02 % - Battery AA 200 x 75 x 110mm 1kg 110mm 200mm +50°C - -
    RS Stock No. 668-678
    Mfr. Part No.1021
    £971.70
    Each
    Units
    - UKAS - ±0.02 % - Battery AA 200 x 75 x 110mm 1kg 110mm 200mm +50°C - -
    RS Stock No. 912-0217
    Mfr. Part No.1024
    £1,395.40
    Each
    Units
    - RSCAL 100mA ±0.02 % - Battery, Mains Rechargeable Battery 193 x 217 x 160mm 3.3kg 160mm 193mm +50°C - 15V
    RS Stock No. 816-0185
    Mfr. Part No.1024
    £1,346.40
    Each
    Units
    - - 100mA ±0.02 % - Battery, Mains Rechargeable Battery 193 x 217 x 160mm 3.3kg 160mm 193mm +50°C - 15V
    RS Stock No. 912-0226
    Mfr. Part No.1024
    £1,415.40
    Each
    Units
    - UKAS 100mA ±0.02 % - Battery, Mains Rechargeable Battery 193 x 217 x 160mm 3.3kg 160mm 193mm +50°C - 15V
    Related Products
    A highly accurate millivolt source which requires no ...
    Description:
    A highly accurate millivolt source which requires no standardisation before use. Provides 1mV to 999.9mV in 3 rangesShort circuit and overload protectedRequires 6 x AA alkaline batteries.
    A portable, high stability, instrument deriving its accuracy ...
    Description:
    A portable, high stability, instrument deriving its accuracy from a precision aged reference diode and low temperature coefficient metal film resistors. The instrument incorporates overload protection and LED indication of insufficient drive voltage. A Null measuring facility allows dc current to be measured to 0.1μA resolution. Supplied in a sturdy ...
    Voltage / current calibrator for process loops.Current simulations ...
    Description:
    Voltage / current calibrator for process loops.Current simulations from 0 → 25 mA with 24 V loop power supply and voltage from 0 → 15 V.Current measurement from 0 → 25 mA with 24 V loop power supply and voltage from 0 → 50 V.Continuity test.Compatible with HART transmitters.Calibration of ...
    Time Electronics 1024 is a readily portable solid ...
    Description:
    Time Electronics 1024 is a readily portable solid state battery-powered calibrator suitable for laboratory, field or industrial use. It incorporates Time Electronics' well-proven circuit techniques. Additionally, the null balance system enables the 1024 to be used for making accurate current measurement. Operation is by backing the current source output against ...