Current & Voltage Calibrators

A current and voltage calibrator is a device that calibrates process devices and measures process signals.

These devices are generally hand-held which means they are portable and offer added flexibility when working in the field, and they offer extremely high performance with a simple, user-friendly operation. Their main purpose is to test and calibrate and wide range of process control equipment, but most of these calibrators that are on the market are multi-functional which can often work in a variety of ways to give you more flexibility across the applications you need it for.

When is a current and voltage calibrator used?

A calibrator like this can be used as a general-purpose current and voltage source and is ideal using as a simulation of current and voltage loops in most engineering applications. Each unit will have a different output to another, with each calibrator being able to work to a different set of specifications.

A current and voltage calibrator is so versatile, it can be used in a wide range of applications like:

  • Research and development
  • Servicing
  • Calibration laboratories
  • Laboratory and field testing
  • Maintenance and electrical
  • They can also be used more specifically on a large range of items as well, for example:

  • Meter calibration
  • Thermocouple indicators
  • Data loggers
  • Signal injection
  • Semiconductor characterisation
  • Backing off source

  • ...
    Read more Read less

    Filters

    Viewing 1 - 3 of 3 products
    Results per page
    Description Price Absolute Maximum Voltage Measurement Calibrated Absolute Maximum Current Measurement Best Accuracy Output Voltage Noise Power Source Battery Type Dimensions Weight Height Length Maximum Operating Temperature Maximum Source Current Maximum Source Voltage
    RS Stock No. 810-6409
    Mfr. Part No.P01654402
    £643.00
    Each
    Units
    20V dc RSCAL 24mA ±0.015 % - Battery, Mains AAA 205 x 98 x 46mm 472g - - +55°C 24mA 0 mA, 20 V
    RS Stock No. 758-8936
    Mfr. Part No.P01654402
    £566.00
    Each
    Units
    20V dc - 24mA ±0.015 % - Battery, Mains AAA 205 x 98 x 46mm 472g - - +55°C 24mA 0 mA, 20 V
    RS Stock No. 810-6402
    Mfr. Part No.P01654402
    £693.00
    Each
    Units
    20V dc UKAS 24mA ±0.015 % - Battery, Mains AAA 205 x 98 x 46mm 472g - - +55°C 24mA 0 mA, 20 V