Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.Switching OperationsTypically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include: Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for set it and leave it applications such as turning a device on and off. Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications. Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.Mounting TypesSlide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Read more Read less

Filters

Viewing 1 - 20 of 69 products
Results per page
Description Price Contact Configuration Mounting Type Switch Operation Contact Current Rating Contact Resistance IP Rating Terminal Type Actuator Type Length Contact Material Width Depth Mechanical Life Dimensions
RS Stock No. 175-9703
Mfr. Part No.S602031SS03Q
BrandC & K
£3.39
Each
Units
Double Pole Double Throw (DPDT) Panel Mount - 12 A @ 125 V ac 10mΩ - Solder Slide - Silver Plated Copper - - - -
RS Stock No. 161-7340
Mfr. Part No.1101M2S3CQE2
BrandC & K
£2.75
Each
Units
Single Pole Double Throw (SPDT) PCB Latching 6 A @ 120 V ac, 6 A @ 28 V dc 10mΩ - Through Hole Slide - Silver Plated Copper Alloy - - - -
RS Stock No. 249-3016
Mfr. Part No.LP82C21T203DQ
BrandC & K
£2.93
Each
Units
Double Pole Double Throw (DPDT) Panel Mount - 11 A @ 250 V ac 10mΩ - Solder Slide - Silver Plated Copper - - - -
RS Stock No. 787-4855
Mfr. Part No.OS102011MA1QN1
BrandC & K
£0.40
Each
Units
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA@ 12 V dc 20mΩ - PC Terminal Slide 8.6mm Silver Plated Brass 4.4mm 4.7mm 10000Cycles 8.6 x 4.4 x 4.7mm
RS Stock No. 793-1504
Mfr. Part No.AYZ0202AGRLC
BrandC & K
£1.02
Each
Units
Double Pole Double Throw (DPDT) PCB On-On-On 100 mA @ 12 V dc 80mΩ - PC Terminal Slide - Silver Plated Brass (Fixed Contact), Silver Plated Copper Alloy (Movable Contact) - - 10000Operations -
RS Stock No. 787-4864
Mfr. Part No.OS102011MS2QN1
BrandC & K
£0.48
Each
Units
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA @ 12 V dc 20mΩ - PC Terminal Slide - Silver Plated Brass - - 10000Cycles -
RS Stock No. 161-7328
Mfr. Part No.1101M1S3ZQE2
BrandC & K
£3.46
Each
Units
Single Pole Double Throw (SPDT) Panel Mount Latching 6 A @ 120 V ac, 6 A @ 28 V dc 10mΩ - Solder Slide - Silver Plated Copper Alloy - - - -
RS Stock No. 249-3000
Mfr. Part No.LP82C21T203Q
BrandC & K
£4.47
Each
Units
Double Pole Double Throw (DPDT) Panel Mount - 11 A @ 250 V ac 10mΩ - Solder Slide - Silver Plated Copper - - - -
RS Stock No. 787-4851
Mfr. Part No.L202011MS02Q
BrandC & K
£2.62
Each
Units
Double Pole Double Throw (DPDT) Through Hole Maintained, Momentary 4 A @ 125 V ac 10mΩ - PC Terminal Slide - Nickel over Gold Plated Copper Alloy - - 10000Cycles -
RS Stock No. 793-1721
Mfr. Part No.PCM12SMTR
BrandC & K
£0.53
Each
Units
Single Pole Double Throw (SPDT) Surface Mount Latching 300 mA @ 6 V dc 70mΩ - PC Terminal Slide - Silver Plated Copper Alloy - - 10000Cycles -
RS Stock No. 175-9674
Mfr. Part No.S202031MS02Q
BrandC & K
£2.27
Each
Units
Double Pole Double Throw (DPDT) PCB - 6 A @ 250 V ac 10mΩ - Through Hole Slide - Silver Plated Copper - - - -
RS Stock No. 793-1513
Mfr. Part No.AYZ0203AGRLC
BrandC & K
£0.54
Each
Units
DP3T PCB On-On-On 100 mA 80mΩ - PC Terminal Slide - Silver Plated Brass (Fixed Contact), Silver Plated Copper Alloy (Movable Contact) - - 10000Operations -
RS Stock No. 161-7334
Mfr. Part No.1201M1S3ZQE2
BrandC & K
£6.57
Each
Units
Double Pole Double Throw (DPDT) Panel Mount Latching 6 A @ 120 V ac, 6 A @ 28 V dc 10mΩ - Solder Slide - Silver Plated Copper Alloy - - - -
RS Stock No. 161-7356
Mfr. Part No.1201M2S3CQE2
BrandC & K
£4.88
Each
Units
Double Pole Double Throw (DPDT) PCB Latching 6 A @ 120 V ac, 6 A @ 28 V dc 10mΩ - Through Hole Slide - Silver Plated Copper Alloy - - - -
RS Stock No. 249-3038
Mfr. Part No.LP82C31T203DQ
BrandC & K
£4.88
Each
Units
Double Pole Double Throw (DPDT) Panel Mount - 11 A @ 250 V ac 10mΩ - Solder Slide - Silver Plated Copper - - - -
RS Stock No. 793-1507
Mfr. Part No.AYZ0102AGRLC
BrandC & K
£0.65
Each
Units
Single Pole Double Throw (SPDT) PCB Latching 100 mA @ 12 V dc 80mΩ - PC Terminal Slide - Silver Plated Brass (Fixed Contact), Silver Plated Copper Alloy (Movable Contact) - - 10000Operations -
RS Stock No. 793-1800
Mfr. Part No.V80212MS02Q
BrandC & K
£3.36
Each
Units
Double Pole Double Throw (DPDT) Through Hole - 5 A @ 250 V ac 10mΩ - PC Terminal Slide - Silver Plated Copper - - 10000 (Electrical)Cycles -
RS Stock No. 793-1790
Mfr. Part No.TS01CBE
BrandC & K
£4.14
Each
Units
Single Pole Double Throw (SPDT) Through Hole Latching 400 mA @ 20 V 20mΩ - PC Terminal Slide - Gold over Nickel Plated Copper Alloy - - 60000 (Electrical)Cycles -
RS Stock No. 787-4817
Mfr. Part No.1101M2S3AV2BE2
BrandC & K
£3.63
Each
Units
Single Pole Double Throw (SPDT) PCB Latching 400 mA @ 20 V 10mΩ - Right Angle PC Terminal Slide - Nickel over Gold Plated Copper Alloy - - 100000Cycles -
RS Stock No. 161-2974
Mfr. Part No.V80212MA08Q
BrandC & K
£3.473
Each (In a Tray of 50)
Units
Double Pole Double Throw (DPDT) PCB Latching 10 A @ 125 V ac, 4 A @ 30 V dc 10mΩ - PCB Pin Slot 26.19mm Copper 16.5mm 15.75mm - 26.19 x 16.5 x 15.75mm