Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.
Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.
The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.
Switching Operations
Typically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:
• Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for ’set it and leave it’ applications such as turning a device on and off.
• Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
• Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

Mounting Types
Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Read more Read less

Filters

Viewing 1 - 20 of 76 products
Results per page
Description Price Contact Configuration Mounting Type Switch Operation Contact Current Rating Contact Resistance IP Rating Terminal Type Actuator Type Length Contact Material Width Depth Mechanical Life Dimensions
RS Stock No. 711-8381
Mfr. Part No.MFP106D
£3.02
Each
Units
Single Pole Double Throw (SPDT) PCB Latching 4 A @ 30 V dc 20mΩ - Solder, Through Hole - - Silver Plated Copper Alloy - - 20000Operations -
RS Stock No. 702-3754
Mfr. Part No.MFP213N-RA
£0.784
Each (In a Pack of 5)
Units
Double Pole Double Throw (DPDT) PCB Latching 100 mA@ 12 V dc 20mΩ - Through Hole Slide - Silver over Nickel Plated Copper Alloy - - 10000Operations -
RS Stock No. 913-9043
Mfr. Part No.MFS 131 D
£1.80
Each (In a Bag of 5)
Units
Single Pole Single Throw (SPST) Panel Mount Latching 350 mA @ 30 V dc 20mΩ - Lug Slide 23mm Copper Alloy 7.3mm 14.2mm - 23 x 7.3 x 14.2mm
RS Stock No. 702-3542
Mfr. Part No.MFP120
£0.79
Each (In a Pack of 5)
Units
SP PCB - 350 mA@ 30 V dc 20mΩ - Through Hole Slide - Silver over Nickel Plated Copper Alloy - - 10000Operations -
RS Stock No. 702-3763
Mfr. Part No.MMP122-R
£0.988
Each (In a Pack of 5)
Units
Single Pole Double Throw (SPDT) PCB Latching 200 mA @ 12 V dc 50mΩ - Through Hole Slide - Silver Plated Phosphor Bronze - - 5000Operations -
RS Stock No. 913-9065
Mfr. Part No.MMP 1010 D-1
£0.90
Each (In a Bag of 5)
Units
Single Pole Single Throw (SPST) PCB Latching 300 mA @ 24 V ac/dc, 500 mA @ 12 V dc 30mΩ - Pc Pin Slide 10mm Brass 5.9mm 2.5mm 10000Operations 10 x 5.9 x 2.5mm
RS Stock No. 913-9025
Mfr. Part No.MFP 221 N
£0.642
Each (In a Bag of 5)
Units
Double Pole Single Throw (DPST) PCB Latching 350 mA @ 30 V dc 20mΩ - Pc Pin Slide 15mm Copper Alloy 7.5mm 14mm 10000Operations 15 x 7.5 x 14mm
RS Stock No. 913-8996
Mfr. Part No.MFP 161 D
£1.072
Each (In a Bag of 5)
Units
Single Pole Single Throw (SPST) PCB Latching 300 mA @ 125 V ac, 350 mA @ 30 V dc 20mΩ - Pc Pin Slide 11.6mm Phosphor Bronze 4mm 7.5mm - 11.6 x 4 x 7.5mm
RS Stock No. 913-9034
Mfr. Part No.MFP 223 P
£0.676
Each (In a Bag of 5)
Units
Double Pole Single Throw (DPST) PCB On-On-On 200 mA @ 30 V dc 20mΩ - Pc Pin Slide 16mm Copper Alloy 6.7mm 15mm 10000Operations 16 x 6.7 x 15mm
RS Stock No. 913-9021
Mfr. Part No.MFP 201 N-RA
£0.482
Each (In a Bag of 5)
Units
Double Pole Single Throw (DPST) PCB Latching 350 mA @ 30 V dc 20mΩ - Pc Pin Slide 16mm Copper Alloy 8mm 14.5mm 10000Operations 16 x 14.5 x 8mm
RS Stock No. 913-9037
Mfr. Part No.MFP 231 P
£1.11
Each (In a Bag of 5)
Units
Double Pole Single Throw (DPST) Panel Mount On-On-On 350 mA @ 30 V dc 20mΩ - Lug Slide 25mm Brass 7.7mm 16mm - 25 x 7.7 x 16mm
RS Stock No. 702-3631
Mfr. Part No.MFP113D-RA
£0.79
Each (In a Pack of 5)
Units
Single Pole Double Throw (SPDT) PCB Latching 100 mA @ 12 V dc 20mΩ - Through Hole Slide - Silver over Nickel Plated Copper Alloy - - 10000Operations -
RS Stock No. 134-1352
Mfr. Part No.ASL1D
£5.32
Each
Units
Single Pole Double Throw (SPDT) PCB Latching 50 mA @ 48 V dc 50mΩ - Through Hole Slide - Gold over Nickel Plated Phosphor Bronze - - 60000Operations -
RS Stock No. 702-3619
Mfr. Part No.MFP1220
£0.884
Each (In a Pack of 5)
Units
- PCB - 350 mA @ 30 V dc 20mΩ - Through Hole Slide - Silver over Nickel Plated Copper Alloy - - 10000Operations -
RS Stock No. 702-3558
Mfr. Part No.MMP221
£1.626
Each (In a Pack of 5)
Units
Double Pole Double Throw (DPDT) PCB Latching 200 mA @ 12 V dc 50mΩ - Through Hole Slide - Silver Plated Phosphor Bronze - - 5000Operations -
RS Stock No. 702-3634
Mfr. Part No.MFP113D
£0.706
Each (In a Pack of 5)
Units
Single Pole Double Throw (SPDT) PCB Latching 100 mA @ 12 V dc 20mΩ - Through Hole Slide - Silver over Nickel Plated Copper Alloy - - 10000Operations -
RS Stock No. 913-9069
Mfr. Part No.MMP 1010 D-RA-1
£0.876
Each (In a Bag of 5)
Units
Single Pole Single Throw (SPST) PCB Latching 300 mA @ 24 V ac/dc, 500 mA @ 12 V dc 30mΩ - Pc Pin Slide 10mm Brass 5.9mm 2.5mm 10000Operations 10 x 5.9 x 2.5mm
RS Stock No. 711-8385
Mfr. Part No.MFS106D
£3.24
Each
Units
Single Pole Double Throw (SPDT) PCB Latching 4 A @ 30 V dc 20mΩ - Solder, Through Hole - - Silver Plated Copper Alloy - - 20000Operations -
RS Stock No. 702-3637
Mfr. Part No.MFP213N
£0.79
Each (In a Pack of 5)
Units
Double Pole Double Throw (DPDT) PCB Latching 100 mA @ 12 V dc 20mΩ - Through Hole Slide - Silver over Nickel Plated Copper Alloy - - 10000Operations -
RS Stock No. 913-9012
Mfr. Part No.MFP 213 P
£0.776
Each (In a Bag of 5)
Units
- PCB On-On-On 300 mA @ 30 V dc 20mΩ - Pc Pin Slide 12.6mm Phosphor Bronze 6.8mm 8.7mm - 12.6 x 6.8 x 8.7mm