Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.Switching OperationsTypically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include: Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for set it and leave it applications such as turning a device on and off. Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications. Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.Mounting TypesSlide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Read more Read less

Filters

Viewing 1 - 20 of 83 products
Results per page
Description Price Contact Configuration Mounting Type Switch Operation Contact Current Rating Contact Resistance IP Rating Terminal Type Actuator Type Length Contact Material Width Depth Mechanical Life Dimensions
RS Stock No. 865-0195
Mfr. Part No.0033.4603
BrandSchurter
£4.268
Each (In a Pack of 100)
Units
Double Pole Single Throw (DPST) PCB - 6.3 A <10mΩ IP40 Solder Slot - - 15.2mm 26.3mm 300Cycles 15.2 (Dia.) x 26.3mm
RS Stock No. 865-0026
Mfr. Part No.0033.3557
BrandSchurter
£15.875
Each (In a Pack of 25)
Units
6PST Panel Mount - 10 (UL) A, 6.3 (CSA) A, 6.3 (IEC) A <10mΩ IP40 Solder Slot 47mm - 35mm 24mm 300Cycles 47 x 35 x 24mm
RS Stock No. 865-0022
Mfr. Part No.0033.3555
BrandSchurter
£15.875
Each (In a Pack of 25)
Units
6PST Panel Mount - 10 (UL) A, 6.3 (CSA) A, 6.3 (IEC) A <10mΩ IP40 Solder Slot 47mm - 35mm 24mm 300Cycles 47 x 35 x 24mm
RS Stock No. 865-0105
Mfr. Part No.0033.4014
BrandSchurter
£9.43
Each (In a Pack of 50)
Units
3PST Panel Mount - 10 (UL/CSA) A, 6.3 (IEC) A <10mΩ IP40 Solder Slot - - 24.5mm 23mm 300Cycles 24.5 (Dia.) x 23mm
RS Stock No. 864-9969
Mfr. Part No.0033.3501
BrandSchurter
£13.126
Each (In a Pack of 25)
Units
6PST Panel Mount - 10 (UL) A, 6.3 (CSA) A, 6.3 (IEC) A <10mΩ IP40 Solder Slot 47mm - 35mm 24mm 300Cycles 47 x 35 x 24mm
RS Stock No. 865-0072
Mfr. Part No.0033.4002
BrandSchurter
£9.43
Each (In a Pack of 50)
Units
3PST Panel Mount - 10 (UL/CSA) A, 6.3 (IEC) A <10mΩ IP40 Solder Slot - - 24.5mm 23mm 300Cycles 24.5 (Dia.) x 23mm
RS Stock No. 865-0155
Mfr. Part No.0033.4504
BrandSchurter
£3.361
Each (In a Pack of 100)
Units
Double Pole Single Throw (DPST) Panel Mount - 6.3 A <10mΩ IP40 Solder Slot - - 15.2mm 25.8mm 300Cycles 15.2 (Dia.) x 25.8mm
RS Stock No. 865-0013
Mfr. Part No.0033.3527
BrandSchurter
£15.875
Each (In a Pack of 25)
Units
6PST Panel Mount - 10 (UL) A, 6.3 (CSA) A, 6.3 (IEC) A <10mΩ IP40 Solder Slot 47mm - 35mm 24mm 300Cycles 47 x 35 x 24mm
RS Stock No. 865-0199
Mfr. Part No.0033.4604
BrandSchurter
£4.268
Each (In a Pack of 100)
Units
Double Pole Single Throw (DPST) PCB - 6.3 A <10mΩ IP40 Solder Slot - - 15.2mm 26.3mm 300Cycles 15.2 (Dia.) x 26.3mm
RS Stock No. 865-0142
Mfr. Part No.0033.4208
BrandSchurter
£9.43
Each (In a Pack of 50)
Units
3PST PCB - 10 (UL/CSA) A, 6.3 (IEC) A <10mΩ IP40 Solder Slot - - 24.5mm 24mm 300Cycles 24.5 (Dia.) x 24mm
RS Stock No. 865-0167
Mfr. Part No.0033.4508
BrandSchurter
£4.268
Each (In a Pack of 100)
Units
DPST Panel Mount - 6.3 A <10mΩ IP40 Solder Slot - - 15.2mm 25.8mm 300Cycles 15.2 (Dia.) x 25.8mm
RS Stock No. 865-0114
Mfr. Part No.0033.4016
BrandSchurter
£9.43
Each (In a Pack of 50)
Units
3PST Panel Mount - 10 (UL/CSA) A, 6.3 (IEC) A <10mΩ IP40 Solder Slot - - 24.5mm 23mm 300Cycles 24.5 (Dia.) x 23mm
RS Stock No. 865-0060
Mfr. Part No.0033.3849
BrandSchurter
£15.875
Each (In a Pack of 25)
Units
6PST PCB - 10 (UL) A, 6.3 (CSA) A, 6.3 (IEC) A <10mΩ IP40 Solder Slot - - 29.5mm 22.6mm 300Cycles 29.5 (Dia.) x 22.6mm
RS Stock No. 865-0209
Mfr. Part No.0033.4608
BrandSchurter
£4.268
Each (In a Pack of 100)
Units
Double Pole Single Throw (DPST) PCB - 6.3 A <10mΩ IP40 Solder Slot - - 15.2mm 26.3mm 300Cycles 15.2 (Dia.) x 26.3mm
RS Stock No. 865-0108
Mfr. Part No.0033.4011
BrandSchurter
£9.43
Each (In a Pack of 50)
Units
3PST Panel Mount - 10 (UL/CSA) A, 6.3 (IEC) A <10mΩ IP40 Solder Slot - - 24.5mm 23mm 300Cycles 24.5 (Dia.) x 23mm
RS Stock No. 865-0127
Mfr. Part No.0033.4032
BrandSchurter
£9.43
Each (In a Pack of 50)
Units
3PST Panel Mount - 10 (UL/CSA) A, 6.3 (IEC) A <10mΩ IP40 Solder Slot - - 24.5mm 23mm 300Cycles 24.5 (Dia.) x 23mm
RS Stock No. 865-0000
Mfr. Part No.0033.3523
BrandSchurter
£15.875
Each (In a Pack of 25)
Units
6PST Panel Mount - 10 (UL) A, 6.3 (CSA) A, 6.3 (IEC) A <10mΩ IP40 Solder Slot 47mm - 35mm 24mm 300Cycles 47 x 35 x 24mm
RS Stock No. 864-9880
Mfr. Part No.0033.1106
BrandSchurter
£19.324
Each (In a Pack of 25)
Units
6PST Panel Mount - 10 (UL) A, 6.3 (IEC) A, 8 (CSA) A <10mΩ IP40 Solder Slot 47mm - 35mm 28.7mm 300Cycles 47 x 35 x 28.7mm
RS Stock No. 865-0111
Mfr. Part No.0033.4026
BrandSchurter
£9.43
Each (In a Pack of 50)
Units
3PST Panel Mount - 10 (UL/CSA) A, 6.3 (IEC) A <10mΩ IP40 Solder Slot - - 24.5mm 23mm 300Cycles 24.5 (Dia.) x 23mm
RS Stock No. 864-9909
Mfr. Part No.0033.1118
BrandSchurter
£19.324
Each (In a Pack of 25)
Units
6PST Panel Mount - 10 (UL) A, 6.3 (IEC) A, 8 (CSA) A <10mΩ IP40 Solder Slot 47mm - 35mm 28.7mm 300Cycles 47 x 35 x 28.7mm