Description | Price | Switch Operation | Contact Configuration | Mounting Type | Illuminated | Panel Cut Out Size | Panel Cut Out Width | Panel Cut Out Diameter | Panel Cut Out Height | Contact Current Rating | LED Colour | Series | IP Rating | Actuator Colour | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
734-6704
BrandRS PRO
|
£3.57
Each
Units
|
Momentary | Single Pole Single Throw (SPST) | Panel Mount | No | 13.6 (Dia.)mm | - | 13.6mm | - | 400 mA @ 32 V ac | - | - | IP67 | Black | 32/50/125V ac | |
RS Stock No.
734-6827
BrandRS PRO
|
£3.49
Each
Units
|
Momentary | Single Pole Single Throw (SPST) | Panel Mount | No | 8 (Dia.)mm | - | 8mm | - | 100 mA @ 30 V dc | - | - | - | Black | 120/250V ac | |
RS Stock No.
820-7521
BrandRS PRO
|
£2.08
Each
Units
|
Momentary | Single Pole Single Throw (SPST) | PCB | Yes | 8 (Dia.)mm | - | 8mm | - | 100 mA @ 30 V dc | Red | - | - | Clear | 30V dc | |
RS Stock No.
811-8437
BrandRS PRO
|
£12.17
Each
Units
|
Momentary | Single Pole Double Throw (SPDT) | Panel Mount | Yes | 16 (Dia.)mm | - | 16mm | - | 3 A @ 250 V ac | Blue | - | IP65, IP67 | Silver | 250V ac | |
RS Stock No.
820-7533
BrandRS PRO
|
£1.80
Each
Units
|
Momentary | Single Pole Single Throw (SPST) | PCB | Yes | 8 (Dia.)mm | - | 8mm | - | 100 mA @ 30 V dc | Green | - | - | Clear | 30V dc | |
RS Stock No.
111-6528
BrandRS PRO
|
£10.14
Each
Units
|
Momentary | Single Pole Single Throw (SPST) | Panel Mount | Yes | 12 (Dia.)mm | - | 12mm | - | 15 mA | Green | - | IP65, IP67 | Silver | 12V ac/dc | |
RS Stock No.
745-2486
BrandRS PRO
|
£3.15
Each
Units
|
Momentary | - | Panel Mount | Yes | 16 (Dia.)mm | - | 16mm | - | 5 A @ 250 V ac | - | - | IP65 | - | 250V ac | |
RS Stock No.
734-6763
BrandRS PRO
|
£2.81
Each
Units
|
Momentary | Double Pole Double Throw (DPDT) | PCB | No | - | - | - | - | 400 mA @ 20 V | - | - | IP67 | Black | 32/50/125V ac | |
RS Stock No.
734-6710
BrandRS PRO
|
£3.62
Each
Units
|
Momentary | 1NC | Panel Mount | No | 13.6 (Dia.)mm | - | 13.6mm | - | 400 mA @ 32 V ac | - | - | IP67 | Red | 32/50/125V ac | |
RS Stock No.
734-6735
BrandRS PRO
|
£2.81
Each
Units
|
Momentary | Single Pole Single Throw (SPST) | Panel Mount | No | 4.95 (Dia.)mm | - | 4.95mm | - | 3 A @ 120 V ac | - | - | - | Black | 32/50/125V ac | |
RS Stock No.
745-2467
BrandRS PRO
|
£6.68
Each
Units
|
Momentary | - | Panel Mount | Yes | 16 (Dia.)mm | - | 16mm | - | 5 A @ 250 V ac | - | - | IP65 | - | 250V ac | |
RS Stock No.
734-6716
BrandRS PRO
|
£3.57
Each
Units
|
Momentary | Single Pole Single Throw (SPST) | Panel Mount | - | 13.6 (Dia.)mm | - | 13.6mm | - | 400 mA @ 32 V ac | Yellow | - | IP67 | Red | 32/50/125V ac | |
RS Stock No.
811-8480
BrandRS PRO
|
£9.98
Each
Units
|
Momentary | Single Pole Double Throw (SPDT) | Panel Mount | No | 22 (Dia.)mm | - | 22mm | - | 5 A @ 250 V ac | - | - | IP65, IP67 | Silver | 250V ac | |
RS Stock No.
820-7537
BrandRS PRO
|
£3.51
Each
Units
|
Momentary | Single Pole Single Throw (SPST) | PCB | Yes | 8 (Dia.)mm | - | 8mm | - | 100 mA @ 30 V dc | Blue | - | - | Clear | 30V dc | |
RS Stock No.
734-6772
BrandRS PRO
|
£3.00
Each
Units
|
Momentary | Double Pole Double Throw (DPDT) | Panel Mount | No | 12.7 x 15.7mm | - | - | - | 3 A @ 120 V ac | - | - | - | Red | 32/50/125V ac | |
RS Stock No.
891-9832
BrandRS PRO
|
£5.67
Each
Units
|
Momentary | Single Pole Single Throw (SPST) | Threaded | - | 13.6 (Dia.)mm | - | 13.6mm | - | 200 mA @ 50 V dc, 500 mA @ 32 V ac | Red | - | IP67 | Red | 250 V ac @ 200 mA, 50 V dc @ 200 mA | |
RS Stock No.
820-7587
BrandRS PRO
|
£3.48
Each
Units
|
Momentary | 1NC | Panel Mount | No | 13.6 (Dia.)mm | - | 13.6mm | - | 400 mA @ 32 V ac | - | - | IP67 | Red | 30V dc | |
RS Stock No.
734-6785
BrandRS PRO
|
£2.25
Each
Units
|
Momentary | Single Pole Double Throw (SPDT) | Panel Mount | No | 6.35 (Dia.)mm | - | 6.35mm | - | 3 A @ 120 V ac | - | - | - | White | 32/50/125V ac | |
RS Stock No.
734-6707
BrandRS PRO
|
£3.00
Each
Units
|
Momentary | Single Pole Single Throw (SPST) | Panel Mount | Yes | 13.6 (Dia.)mm | - | 13.6mm | - | 400 mA @ 32 V ac | Yellow | - | IP67 | Black | 32/50/125V ac | |
RS Stock No.
734-6788
BrandRS PRO
|
£2.25
Each
Units
|
Momentary | Single Pole Double Throw (SPDT) | PCB | No | 6.35 (Dia.)mm | - | 6.35mm | - | 3 A @ 120 V ac | - | - | - | White | 32/50/125V ac |