Schmersal are fully committed to creating safer working environments for people across the globe. They are a leading supplier of safety switching devices worldwide with over 60 years of experience designing and manufacturing pioneering safety solutions. As such, they fully understand the high demands placed on safety technology and the importance of delivering high quality products.
Schmersal offer a huge selection of safety interlock switches to suit your needs and ensure critical protection. Their line of safety switches with separate actuators are ideal for use on sliding, hinged, and removable machine guards.
The AZ15 and AZ16 series switches offer 4 actuator slots for versatility, screw terminals or connectors, and a resilient thermoplastic enclosure. The AZ17 series switches are designed to have a small body, giving greater flexibility for applications. All benefit from a high ingress protection rating of IP67 which ensures that they are dust-tight and can even withstand temporary immersion in water.
The Schmersal AZ3350 series units provide excellent durability due to their metal enclosure and feature a wide operating temperature range of −30 °C to +90 °C, making them perfect for use in harsh environments. To accommodate different requirements the actuator heads can also be conveniently fitted in 4 positions (90° steps).
A Safety Interlock Switch is a device which is used to monitor the position of machine guards, gates and doors, providing safe access to hazardous areas. They are typically used in industrial applications. Also called safety switches, they can be used to keep a guard securely locked when machinery is in motion, cut off power when the barrier is released, and prevent machinery from starting when the guard is open. This helps to reduce risk of injury to workers and damage to equipment, resulting in less overall downtime!
With their industry expertise and broad portfolio of switching devices you can be sure to find a dependable Schmersal interlock solution for any installation.