Contact Blocks & Light Blocks

Contact Blocks


A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.

Types of Contact Block


Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:
• 1NO (One normally open contact)
• 1NC (One normally closed contact)
• 1NO/1NC (One normally open and one normally closed)
• 2NO (Two normally open contact)
• 2NC (Two normally closed contact)
• 2NO/2NC (Two normally open and two normally closed)

Light Blocks


Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.

Types of Light Block


Light blocks are available in two types:
• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.
• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Read more Read less

Filters

Viewing 1 - 20 of 249 products
Results per page
Description Price Block Type Contact Configuration Series Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included Priced to Clear For Use With Accessory Type
RS Stock No. 874-2210
Mfr. Part No.3SU1400-1AA10-1BA0
BrandSiemens
£3.65
Each
Units
Contact Block 1NO SIRIUS ACT - 5 → 500V ac/dc - Screw No 10A No - - -
RS Stock No. 874-2229
Mfr. Part No.3SU1400-1AA10-1CA0
BrandSiemens
£3.65
Each
Units
Contact Block 1NC SIRIUS ACT - 5 → 500V ac/dc - Screw No 10A No - - -
RS Stock No. 874-2244
Mfr. Part No.3SU1401-1BB40-1AA0
BrandSiemens
£5.90
Each
Units
Light Block - SIRIUS ACT - 24V ac/dc LED Screw No 20mA Yes - - -
RS Stock No. 526-8633
Mfr. Part No.3LD9220-0C
BrandSiemens
£8.33
Each
Units
- - - - - - - - - - - - -
RS Stock No. 874-2250
Mfr. Part No.3SU1401-1BB60-1AA0
BrandSiemens
£5.90
Each
Units
Light Block - SIRIUS ACT - 24V ac/dc LED Screw No 20mA Yes - - -
RS Stock No. 874-2232
Mfr. Part No.3SU1401-1BB20-1AA0
BrandSiemens
£5.90
Each
Units
Light Block - SIRIUS ACT - 24V ac/dc LED Screw No 20mA Yes - - -
RS Stock No. 874-2162
Mfr. Part No.3SU1400-2AA10-1CA0
BrandSiemens
£4.46
Each
Units
Contact Block 1NC SIRIUS ACT - 5 → 500V ac/dc - Screw No 10A No - - -
RS Stock No. 411-1952
Mfr. Part No.3SB3400-1PA
BrandSiemens
£5.80
Each
Units
Light Block - Siemens 3SB3 - 24V LED Screw No - Yes - - -
RS Stock No. 874-2153
Mfr. Part No.3SU1400-2AA10-1BA0
BrandSiemens
£4.46
Each
Units
Contact Block 1NO SIRIUS ACT - 5 → 500V ac/dc - Screw No 10A No - - -
RS Stock No. 874-2282
Mfr. Part No.3SU1550-1AA10-1BA0
BrandSiemens
£5.45
Each
Units
Contact Block 1NO SIRIUS ACT - 5 → 500V ac/dc - Screw Yes 6A No - - -
RS Stock No. 874-2257
Mfr. Part No.3SU1401-1BB50-1AA0
BrandSiemens
£5.90
Each
Units
Light Block - SIRIUS ACT - 24V ac/dc LED Screw No 20mA Yes - - -
RS Stock No. 874-2263
Mfr. Part No.3SU1401-1BF20-1AA0
BrandSiemens
£9.86
Each
Units
Light Block - SIRIUS ACT - 230V ac LED Screw No 20mA Yes - - -
RS Stock No. 874-2222
Mfr. Part No.3SU1400-1AA10-3BA0
BrandSiemens
£3.74
Each
Units
Contact Block 1NO SIRIUS ACT - 5 → 500V ac/dc - - No 10A No - - -
RS Stock No. 874-2266
Mfr. Part No.3SU1401-1BF30-1AA0
BrandSiemens
£9.86
Each
Units
Light Block - SIRIUS ACT - 230V ac LED Screw No 20mA Yes - - -
RS Stock No. 526-8655
Mfr. Part No.3LD9280-0C
BrandSiemens
£16.39
Each
Units
- - - - - - - - - - - - -
RS Stock No. 874-2285
Mfr. Part No.3SU1501-1AG60-1CA0
BrandSiemens
£10.93
Each
Units
Contact & Light Block 1NC SIRIUS ACT - 6 → 24V ac/dc LED Screw Yes 6A Yes - - -
RS Stock No. 874-2169
Mfr. Part No.3SU1400-1AA10-3CA0
BrandSiemens
£3.72
Each
Units
Contact Block 1NC SIRIUS ACT - 5 → 500V ac/dc - - No 10A No - - -
RS Stock No. 874-2291
Mfr. Part No.3SU1550-1AA10-1CA0
BrandSiemens
£5.45
Each
Units
Contact Block 1NC SIRIUS ACT - 5 → 500V ac/dc - Screw Yes 6A No - - -
RS Stock No. 103-8555
Mfr. Part No.3SU1401-1BB00-1AA0
BrandSiemens
£5.90
Each
Units
Light Block - SIRIUS ACT - 24V ac/dc LED Screw - 20mA Yes - - -
RS Stock No. 874-2279
Mfr. Part No.3SU1401-2BB60-1AA0
BrandSiemens
£6.24
Each
Units
Light Block - SIRIUS ACT - 24V ac/dc LED Screw No 20mA Yes - - -