Foot Switches

Foot switches are a rugged electrical switch that is operated by foot pressure to change contacts within an electrical circuit. Often used on large machinery where hand operated switches are a safety concern.

Operating Mechanism

Foot switches are available in two common operating types:
•Maintained / Latching – This type of foot switch is activated when pressure is applied and remains in the contact position until the switch is pressed again.


•Momentary – This type of foot switch requires the pedal to be compressed continually while in operation, once pressure is removed the contacts reset to the original state.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Contact Configuration Series Switch Operation Case Material Contact Voltage Rating AC Contact Voltage Rating DC Contact Current Rating Switch Environment IP Rating Contact Material Colour Dimensions Guard Cover Hazardous Area Certification
RS Stock No. 136-3214
Mfr. Part No.6161500724
£210.82
Each
Units
- - - Aluminium 10V 10V 20 mA - IP65 - Red 220 x 70 x 60mm - -
RS Stock No. 136-3213
Mfr. Part No.6161000728
£165.60
Each
Units
- - - Aluminium 10V 10V 20 mA - IP65 - Red 220 x 70 x 60mm Yes -