DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Read more Read less

Filters

Viewing 1 - 20 of 41 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Priced to Clear
RS Stock No. 379-3799
Mfr. Part No.PT65121
BrandHartmann
£4.32
Each
Units
- 150 mA@ 24 V dc Gold over Nickel Plated Phosphor Bronze 4 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - -
RS Stock No. 175-9618
Mfr. Part No.PT65103
BrandHartmann
£4.02
Each
Units
- 150 mA@ 24 V dc Gold over Nickel Plated Bronze 16 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - -
RS Stock No. 175-9595
Mfr. Part No.PT65101
BrandHartmann
£3.78
Each
Units
- 150 mA@ 24 V dc Gold over Nickel Plated Bronze 10 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - -
RS Stock No. 379-5177
Mfr. Part No.PT65501
BrandHartmann
£5.13
Each
Units
- 150 mA@ 24 V dc Gold over Nickel Plated Phosphor Bronze 10 Through Hole Wheel DIP 10000Operations +70°C -20°C -20 → +70°C - - -
RS Stock No. 379-3985
Mfr. Part No.P36S103
BrandHartmann
£4.26
Each
Units
- 100 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 16 Surface Mount Rotary Flush DIP 10000Operations +90°C -30°C -30 → +90°C - - -
RS Stock No. 175-9624
Mfr. Part No.PT65106
BrandHartmann
£4.54
Each
Units
- 150 mA@ 24 V dc Gold over Nickel Plated Bronze 16 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - -
RS Stock No. 334-943
Mfr. Part No.P60A701
BrandHartmann
£2.30
Each
Units
- 150 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 10 Through Hole - - 10000Operations +85°C -20°C -20 → +85°C - - -
RS Stock No. 334-943A
Mfr. Part No.P60A701
BrandHartmann
£1.913
Each (In a Pack of 50)
Units
- 150 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 10 Through Hole - - 10000Operations +85°C -20°C -20 → +85°C - - -
RS Stock No. 910-8162
Mfr. Part No.P56SMT163TR
BrandHartmann
£4.51
Each
Units
- 100 mA Gold over Nickel Plated Copper Alloy 32 Surface Mount Slot DIP - +95°C -25°C -25 → +95°C - - -
RS Stock No. 379-3834
Mfr. Part No.PT65701L508
BrandHartmann
£4.01
Each
Units
- 150 mA@ 24 V dc Gold over Nickel Plated Bronze 10 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - -
RS Stock No. 379-3812
Mfr. Part No.PT65703
BrandHartmann
£4.22
Each
Units
- 150 mA@ 24 V dc Gold over Nickel Plated Bronze 16 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - -
RS Stock No. 379-5183
Mfr. Part No.PT65503
BrandHartmann
£5.13
Each
Units
- 150 mA@ 24 V dc Gold over Nickel Plated Phosphor Bronze 16 Through Hole Wheel DIP 10000Operations +70°C -20°C -20 → +70°C - - -
RS Stock No. 379-3963
Mfr. Part No.P36S101
BrandHartmann
£4.49
Each
Units
- 100 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 10 Surface Mount Rotary Flush DIP 10000Operations +90°C -30°C -30 → +90°C - - -
RS Stock No. 334-959
Mfr. Part No.P60A703L508
BrandHartmann
£4.65
Each
Units
- 150 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 16 Through Hole - - 10000Operations +85°C -20°C -20 → +85°C - - -
RS Stock No. 334-959A
Mfr. Part No.P60A703L508
BrandHartmann
£3.344
Each (In a Pack of 25)
Units
- 150 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 16 Through Hole - - 10000Operations +85°C -20°C -20 → +85°C - - -
RS Stock No. 379-3856
Mfr. Part No.PT65703L508
BrandHartmann
£4.41
Each
Units
- 150 mA@ 24 V dc Gold over Nickel Plated Bronze 16 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - -
RS Stock No. 910-8153
Mfr. Part No.P65THR103L254
BrandHartmann
£4.59
Each
Units
- 100 mA, 200 mA Gold over Nickel Plated Copper Alloy 16 Through Hole Slot DIP 30000Cycles +125°C -60°C -60 → +125°C - - -
RS Stock No. 334-965A
Mfr. Part No.P60A703
BrandHartmann
£3.252
Each (In a Pack of 50)
Units
- 150 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 16 Through Hole - - 10000Operations +85°C -20°C -20 → +85°C - - -
RS Stock No. 334-965
Mfr. Part No.P60A703
BrandHartmann
£4.52
Each
Units
- 150 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 16 Through Hole - - 10000Operations +85°C -20°C -20 → +85°C - - -
RS Stock No. 175-9652
Mfr. Part No.PT65103L254
BrandHartmann
£5.49
Each
Units
- 150 mA@ 24 V dc Gold 16 Through Hole Wheel DIP 30000Operations +70°C -20°C -20 → +70°C IP67 - -