DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Priced to Clear
RS Stock No. 177-4289
Mfr. Part No.206-124
BrandCTS
£0.554
Each (In a Pack of 5)
Units
Single Pole Double Throw (SPDT) 100 (Non Switching) mA, 50 (Switching) mA - 4 Through Hole Standard DIP - +85°C -55°C -55 → +85°C - 500V ac -
RS Stock No. 177-4150
Mfr. Part No.206-124
BrandCTS
£0.557
Each (In a Tube of 25)
Units
Single Pole Double Throw (SPDT) 100 (Non Switching) mA, 50 (Switching) mA - 4 Through Hole Standard DIP - +85°C -55°C -55 → +85°C - 500V ac -
RS Stock No. 196-8151
Mfr. Part No.CS-4-12XA
£1.258
Each (In a Pack of 5)
Units
Single Pole Double Throw (SPDT) 100mA Copper Alloy 2 Surface Mount Rotary DIP 200Operations +70°C -25°C -25 → +70°C - - -
RS Stock No. 196-8150
Mfr. Part No.CS-4-12XA
£0.974
Each (In a Bag of 100)
Units
Single Pole Double Throw (SPDT) 100mA Copper Alloy 2 Surface Mount Rotary DIP 200Operations +70°C -25°C -25 → +70°C - - -
RS Stock No. 177-4364
Mfr. Part No.204-121ST
BrandCTS
£0.602
Each (In a Pack of 5)
Units
Single Pole Double Throw (SPDT) 100 (Non Switching) mA, 50 (Switching) mA - 1 Surface Mount Standard DIP - +85°C -55°C -55 → +85°C - 500V ac -
RS Stock No. 177-4138
Mfr. Part No.204-121ST
BrandCTS
£0.604
Each (In a Tube of 75)
Units
Single Pole Double Throw (SPDT) 100 (Non Switching) mA, 50 (Switching) mA - 1 Surface Mount Piano DIP - +85°C -55°C -55 → +85°C - 500V ac -