Description | Price | Contact Configuration | Mounting Type | Actuator Type | Contact Current Rating | Number of Positions | Package Style | Mechanical Life | Contact Material | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Priced to Clear | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
164-9957
Mfr. Part No.DTS 06 A1 CT
BrandKNITTER-SWITCH
|
£1.044
Each (In a Pack of 5)
Units
|
- | Surface Mount | Lever | 100 mA @ 30 V dc | 1 | - | 50000 cycles | Silver Plated Phosphor Bronze | -10°C | +60°C | - | - | |
RS Stock No.
164-9965
Mfr. Part No.DTS 11 LCP-0.7-T
BrandKNITTER-SWITCH
|
£0.306
Each (In a Pack of 5)
Units
|
- | PCB | Push Button | 10 mA @ 5 V dc | 1 | - | 100000 cycles | Silver Plated Phosphor Bronze | -40°C | +80°C | - | - | |
RS Stock No.
164-9966
Mfr. Part No.DTS 316 CP-RT-1
BrandKNITTER-SWITCH
|
£0.378
Each (In a Pack of 5)
Units
|
- | Surface Mount | Lever | 10 mA @ 5 V dc | 1 | - | 3000000 cycles | Silver Plated PBS | -40°C | +85°C | - | - | |
RS Stock No.
164-9932
Mfr. Part No.DTS 205 CP-T
BrandKNITTER-SWITCH
|
£0.378
Each (In a Pack of 5)
Units
|
- | Surface Mount | Lever | 10 mA @ 5 V dc, 100 mA @ 3.6 V dc | 1 | - | 100000 cycles | Gold Plated Copper Alloy | -40°C | +85°C | - | - | |
RS Stock No.
164-9487
Mfr. Part No.DTS 205 CP-T
BrandKNITTER-SWITCH
|
£808.39
1 Reel of 2300
Reel(s)
|
- | Surface Mount | Lever | 10 mA @ 5 V dc, 100 mA @ 3.6 V dc | 1 | - | 100000 cycles | Gold Plated Copper Alloy | -40°C | +85°C | - | - | |
RS Stock No.
164-9495
Mfr. Part No.DTS 316 CP-RT-1
BrandKNITTER-SWITCH
|
£351.47
1 Reel of 1000
Reel(s)
|
- | Surface Mount | Lever | 10 mA @ 5 V dc | 1 | - | 3000000 cycles | Silver Plated PBS | -40°C | +85°C | - | - | |
RS Stock No.
164-9494
Mfr. Part No.DTS 11 LCP-0.7-T
BrandKNITTER-SWITCH
|
£281.17
1 Reel of 1500
Reel(s)
|
- | PCB | Push Button | 10 mA @ 5 V dc | 1 | - | 100000 cycles | Silver Plated Phosphor Bronze | -40°C | +80°C | - | - | |
RS Stock No.
164-9493
Mfr. Part No.DTS 06 A1 CT
BrandKNITTER-SWITCH
|
£0.833
Each (On a Reel of 700)
Units
|
- | Surface Mount | Lever | 100 mA @ 30 V dc | 1 | - | 50000 cycles | Silver Plated Phosphor Bronze | -10°C | +60°C | - | - |