51705 Products showing for Switches
- RS Stock No. 248-7644
- Mfr. Part No. 2CLA630809N1501
- Brand ABB
- Current Rating 13A
- Material Metal
- International Protection Rating IP20
- Colour Black
- RS Stock No. 175-7886
- Mfr. Part No. 14-955.1
- Brand EAO
- Accessory Type Bezel Set
- For Use With Series 14 Switches
- RS Stock No. 757-8866
- Mfr. Part No. 1SFA611285R1001 M3SSK3-101
- Brand ABB
- Series ABB Modular
- Cutout Diameter 22mm
- Number of Positions 3
- Key Type 455
- RS Stock No. 198-7380
- Mfr. Part No. GWN2
- Brand Craig & Derricott
- Normal State Configuration 2NO/2NC
- Cable Length 100m
- Mounting Orientation Straight
- IP Rating IP65
- RS Stock No. 224-2447
- Mfr. Part No. 39990042
- Brand Socomec
- Series SIDER
- For Use With Load Break Switch
- Accessory Type Auxiliary Contact Block
- RS Stock No. 274-3366
- Mfr. Part No. 428427320916
- Brand Wurth Elektronik
- Series WS-ROTU
- Contact Current Rating 150mA
- Number of Switch Positions 16
- Voltage Rating 24V dc
- RS Stock No. 498-0837
- Mfr. Part No. AV0611A200
- Brand APEM
- Switch Operation Latching
- Contact Configuration SPST
- Mounting Type Through Hole
- Panel Cut Out Diameter 16.2mm
- RS Stock No. 837-1164
- Mfr. Part No. XY2CJR17H29
- Brand Telemecanique Sensors
- Normal State Configuration 2NC
- Cable Length 30m
- Mounting Orientation Right Side
- IP Rating IP66, IP67
- RS Stock No. 239-2650
- Mfr. Part No. 3LD2565-1GP51
- Brand Siemens
- Number of Poles 3P
- Maximum Current 63A
- Mounting Type Panel Mount
- IP Rating IP65
- RS Stock No. 894-9133
- Mfr. Part No. KSC741J LFS
- Brand C & K
- Contact Configuration SPST
- Terminal Type J Bend
- Switch Operation Momentary
- Actuator Length 1.4mm
- RS Stock No. 793-1633P
- Mfr. Part No. KSC321GLFS
- Brand C & K
- Contact Configuration SPST
- Terminal Type Surface Mount
- Switch Operation Momentary
- Actuator Length 0.57mm
- RS Stock No. 811-7917
- Mfr. Part No. P9-513128W
- Brand Otto
- Switch Operation Momentary
- Contact Configuration SPDT
- Mounting Type Panel Mount
- Push Button Colour Grey
- RS Stock No. 244-3525
- Mfr. Part No. CL-SB-13A-01T
- Brand Nidec Components
- Mounting Type Surface Mount
- Switch Operation SP
- Contact Current Rating 200 mA
- Actuator Type Slide
- RS Stock No. 699-0369
- Mfr. Part No. ABV1615513R
- Brand Panasonic
- Actuator Type Short Roller Lever
- Terminal Type Pre-wired
- Contact Current Rating 3 A @ 250 V ac
- Contact Configuration SP-CO
- RS Stock No. 236-9250
- Mfr. Part No. 106392103
- Brand APEM
- Contact Configuration SPDT
- Switch Operation On-Off-On
- Contact Current Rating 3 A @ 24 V dc
- Mounting Type Panel Mount
- RS Stock No. 213-1662
- Mfr. Part No. HS1T-VD7Y4ZM-G
- Brand Idec
- Lock Style Power
- Normal State Configuration 2NC
- Lock Type Type 2
- Maximum AC Voltage 250V
- RS Stock No. 181-7132
- Mfr. Part No. AT4074C
- Brand NKK Switches
- Accessory Type Square Transparent Cap
- For Use With UB Series Illuminated Pushbuttons
- Cap Colour Red
- Dimensions 12 x 12 x 3mm
- RS Stock No. 216-5977
- Mfr. Part No. 8UC7058
- Brand Siemens
- Series 8UD
- RS Stock No. 101-486
- Mfr. Part No. 09-400005.11429
- Brand EAO
- Features Illuminated
- Mounting Type Panel Mount
- Series 09 Series
- Push Button Colour Black
- RS Stock No. 239-6588
- Mfr. Part No. PB6B2FM7M1CAL07S500
- Brand TE Connectivity
- Features Illuminated
- Switch Operation (On)-Off
- Contact Configuration SPST - NO
- Mounting Type Panel Mount