Monostable Multivibrators

Monostable multivibrators, also known as one-shot multivibrators, are a type of electronic circuit that can be used as a timer. They have one stable and one unstable state. The unstable state is caused by a trigger pulse. This state is transient, so the circuit always returns to stability after a fixed time has elapsed. Generally, monostable multivibrator circuits are composed of two transistors, coupled with one resistor-capacitor network and one resistor network. These networks are what determines the length of time before the circuit returns to its stable state, after being triggered. What are monostable multivibrators used for?Monostable multivibrators are used to produce a specific timed delay within a circuit. Therefore, they can broadly be used as timers or as pulse detectors in electronic equipment. Types of monostable multivibratorsThere are two types of monostable multivibrators:
  • Retriggerable monostable multivibrators will remain in the unstable state with repeated application of the trigger pulse.
  • Non-retriggerable monostable multivibrators are unaffected by further trigger pulses, and will remain in the unstable state only for the predetermined period of time.

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Logic Family Logic Function Number of Elements per Chip Maximum High Level Output Current Maximum Low Level Output Current Minimum Pulse Width Maximum Propagation Delay Time @ Maximum CL Maximum Quiescent Current Mounting Type Package Type Pin Count Dimensions Height Length
RS Stock No. 601-4134
Mfr. Part No.TC4538BP(F)
BrandToshiba
£0.542
Each (In a Pack of 5)
Units
4000 Monostable Multivibrator 2 - - 25 ns 760 ns @ 5 V 20mA Through Hole PDIP 16 19.25 x 6.4 x 3.5mm 3.5mm 19.25mm
RS Stock No. 539-9456
Mfr. Part No.TC74HC123AP(F)
BrandToshiba
£0.278
Each (In a Pack of 5)
Units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 13 ns 210 ns @ 2 V 0.004mA Through Hole PDIP 16 19.25 x 6.4 x 3.5mm 3.5mm 19.25mm
RS Stock No. 541-9358
Mfr. Part No.TC74HC4538AF(F)
BrandToshiba
£0.584
Each (In a Pack of 5)
Units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 13 ns 250 ns @ 2 V 0.004mA Surface Mount SOP 16 10.3 x 5.3 x 1.5mm 1.5mm 10.3mm
RS Stock No. 540-0427
Mfr. Part No.TC74HC4538AP(F)
BrandToshiba
£0.584
Each (In a Pack of 5)
Units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 13 ns 250 ns @ 2 V 0.004mA Through Hole PDIP 16 19.25 x 6.4 x 3.5mm 3.5mm 19.25mm
RS Stock No. 540-7692
Mfr. Part No.TC74HC123AF(F)
BrandToshiba
£0.298
Each (In a Pack of 5)
Units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 13 ns 210 ns @ 2 V 0.004mA Surface Mount SOP 16 10.3 x 5.3 x 1.5mm 1.5mm 10.3mm
RS Stock No. 540-0001
Mfr. Part No.TC74HC423AP(F)
BrandToshiba
£0.528
Each (In a Pack of 5)
Units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 13 ns 210 ns @ 2 V 0.004mA Through Hole PDIP 16 19.25 x 6.4 x 3.5mm 3.5mm 19.25mm
RS Stock No. 601-4128
Mfr. Part No.TC4538BF(F)
BrandToshiba
£0.57
Each (In a Pack of 5)
Units
4000 Monostable Multivibrator 2 - - 25 ns 760 ns @ 5 V 20mA Surface Mount SOP 16 10.3 x 5.3 x 1.5mm 1.5mm 10.3mm
RS Stock No. 581-629
Mfr. Part No.TC74VHC123AFK(EL,K
BrandToshiba
£0.40
Each (In a Pack of 5)
Units
VHC Monostable Multivibrator 2 -8mA 8mA 5 ns 24.1 ns @ 3.3 V 0.004mA Surface Mount VSSOP 16 4 x 3 x 0.8mm 0.8mm 4mm
RS Stock No. 171-3598
Mfr. Part No.74VHC123AFT
BrandToshiba
£0.202
Each (In a Pack of 50)
Units
74VHC Monostable Multivibrator 27 -8mA 8mA 5 ns 24.5ns 80µA Surface Mount TSSOP 16 5 x 4.4 x 1mm 1mm 5mm
RS Stock No. 643-9937
Mfr. Part No.TC74VHC123AFT
BrandToshiba
£0.418
Each (In a Pack of 5)
Units
VHC Monostable Multivibrator 2 -8mA 8mA 5 ns 24.1 ns @ 3.3 V 0.004mA Surface Mount TSSOP 16 5.4 x 4.4 x 1mm 1mm 5.4mm
RS Stock No. 171-3330
Mfr. Part No.74VHC221AFT
BrandToshiba
£0.071
Each (On a Reel of 2500)
Units
74VHC Monostable Multivibrator 27 -8mA 8mA 5 ns 24.5ns 80µA Surface Mount TSSOP 16 5 x 4.4 x 1mm 1mm 5mm
RS Stock No. 171-3459
Mfr. Part No.74VHC221AFT
BrandToshiba
£0.202
Each (In a Pack of 50)
Units
74VHC Monostable Multivibrator 27 -8mA 8mA 5 ns 24.5ns 80µA Surface Mount TSSOP 16 5 x 4.4 x 1mm 1mm 5mm
RS Stock No. 171-3314
Mfr. Part No.74VHC123AFT
BrandToshiba
£0.073
Each (On a Reel of 2500)
Units
74VHC Monostable Multivibrator 27 -8mA 8mA 5 ns 24.5ns 80µA Surface Mount TSSOP 16 5 x 4.4 x 1mm 1mm 5mm
RS Stock No. 541-9308
Mfr. Part No.TC74HC423AF(F)
BrandToshiba
£0.94
Each (In a Pack of 5)
Units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 13 ns 210 ns @ 2 V 0.004mA Surface Mount SOP 16 10.3 x 5.3 x 1.5mm 1.5mm 10.3mm