AND Gates

Filters

Viewing 1 - 20 of 364 products
Results per page
Description Price Logic Function Mounting Type Number of Elements Number of Inputs per Gate Schmitt Trigger Input Package Type Pin Count Logic Family Input Type Maximum Operating Supply Voltage Maximum High Level Output Current Maximum Propagation Delay Time @ Maximum CL Minimum Operating Supply Voltage Maximum Low Level Output Current
RS Stock No. 923-2335
Mfr. Part No.SN74LS08N
£0.419
Each (In a Tube of 25)
Units
AND Through Hole 4 2 No PDIP 14 LS - 5.25 V -0.4mA 20 ns @ 5 V 4.75 V 8mA
RS Stock No. 541-9673
Mfr. Part No.TC4081BP(F)
BrandToshiba
£0.286
Each (In a Pack of 5)
Units
AND Through Hole 4 2 No PDIP 14 4000 - 18 V -4mA 100 ns @ 10 V, 200 ns @ 5 V, 80 ns @ 15 V 3 V 4mA
RS Stock No. 510-201
Mfr. Part No.74LVC1G08GW,125
BrandNexperia
£0.106
Each (In a Pack of 50)
Units
AND Surface Mount 1 2 No TSSOP 5 LVC - 5.5 V -32mA - 1.65 V 32mA
RS Stock No. 178-7128
Mfr. Part No.74LVC1G08GW,125
BrandNexperia
£0.023
Each (On a Reel of 3000)
Units
AND Surface Mount 1 2 No TSSOP 5 LVC - 5.5 V -32mA - 1.65 V 32mA
RS Stock No. 100-0760
Mfr. Part No.SN74HC08N
£0.238
Each (In a Tube of 25)
Units
AND Through Hole 4 2 No PDIP 14 HC - 6 V -5.2mA 100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V 2 V 5.2mA
RS Stock No. 145-0094
Mfr. Part No.SN74LS11N
£0.49
Each (In a Tube of 25)
Units
AND Through Hole 3 3 No PDIP 14 LS - 5.25 V -0.4mA 20 ns @ 5 V 4.75 V 8mA
RS Stock No. 308-203
Mfr. Part No.SN74LS11N
£0.59
Each
Units
AND Through Hole 3 3 No PDIP 14 LS - 5.25 V -0.4mA 20 ns @ 5 V 4.75 V 8mA
RS Stock No. 539-9282
Mfr. Part No.TC74HC08AP(F)
BrandToshiba
£0.33
Each (In a Pack of 5)
Units
AND Through Hole 4 2 No PDIP 14 HC - 6 V -5.2mA 13 ns @ 6 V, 15 ns @ 4.5 V, 75 ns @ 2 V 2 V 5.2mA
RS Stock No. 670-9790
Mfr. Part No.NC7SZ08M5X
£0.218
Each (In a Pack of 10)
Units
AND Surface Mount 1 2 No SOT-23 5 TinyLogic UHS - 5.5 V -32mA 4.5 ns @ 5 V, 5.2 ns @ 3.3 V 1.65 V 32mA
RS Stock No. 169-8532
Mfr. Part No.NC7SZ08M5X
£0.057
Each (On a Reel of 3000)
Units
AND Surface Mount 1 2 No SOT-23 5 TinyLogic UHS - 5.5 V -32mA 4.5 ns @ 5 V, 5.2 ns @ 3.3 V 1.65 V 32mA
RS Stock No. 145-0382
Mfr. Part No.SN74LS09N
£0.61
Each (In a Tube of 25)
Units
AND Through Hole 4 2 No PDIP 14 LS - 5.25 V -0.1mA 35 ns @ 5 V 4.75 V 8mA
RS Stock No. 305-232
Mfr. Part No.SN74LS09N
£0.71
Each
Units
AND Through Hole 4 2 No PDIP 14 LS - 5.25 V -0.1mA 35 ns @ 5 V 4.75 V 8mA
RS Stock No. 663-1906
Mfr. Part No.SN74HC11NE4
£0.231
Each (In a Pack of 10)
Units
AND Through Hole 3 3 No PDIP 14 HC - 6 V -5.2mA 100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V 2 V 5.2mA
RS Stock No. 144-9972
Mfr. Part No.SN74HC11NE4
£0.149
Each (In a Tube of 25)
Units
AND Through Hole 3 3 No PDIP 14 HC - 6 V -5.2mA 100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V 2 V 5.2mA
RS Stock No. 145-0000
Mfr. Part No.CD4073BE
£0.184
Each (In a Tube of 25)
Units
AND Through Hole 3 3 No PDIP 14 4000 - 18 V -4.2mA 120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V 3 V 4.2mA
RS Stock No. 709-2059
Mfr. Part No.CD4073BEE4
£0.369
Each (In a Pack of 20)
Units
AND Through Hole 3 3 No PDIP 14 4000 - 18 V -4.2mA 120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V 3 V 4.2mA
RS Stock No. 145-0201
Mfr. Part No.CD74HC08E
£0.345
Each (In a Tube of 25)
Units
AND Through Hole 4 2 No PDIP 14 HC - 6 V -5.2mA 15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V 2 V 5.2mA
RS Stock No. 709-2845
Mfr. Part No.CD74HC08EE4
£0.345
Each (In a Pack of 10)
Units
AND Through Hole 4 2 No PDIP 14 HC - 6 V -5.2mA 15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V 2 V 5.2mA
RS Stock No. 709-2371
Mfr. Part No.CD4082BE
£0.306
Each (In a Pack of 20)
Units
AND Through Hole 2 4 No PDIP 14 4000 - 18 V -4.2mA 120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V 3 V 4.2mA
RS Stock No. 121-9324
Mfr. Part No.SN74LVC1G08DCKR
£0.032
Each (On a Reel of 3000)
Units
AND Surface Mount 1 2 - SC-70 5 LVC - 5.5 V -32mA 5 ns @ 5 V 1.65 V 32mA