Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.

Main functions
An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa.

Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed.

What are hex inverters used for?
Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.

...
Read more Read less

Filters

Viewing 301 - 307 of 307 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 169-5684
Mfr. Part No.SN74HCU04DR
£0.069
Each (On a Reel of 2500)
Units
Inverter - - 6 No 14 ns @ 6 V, 16 ns @ 4.5 V, 80 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 136-4814
Mfr. Part No.74HC04D,653
BrandNexperia
£0.069
Each (On a Reel of 2500)
Units
Inverter CMOS Open Drain 6 - 130 ns @ 15 pF -5.2mA 5.2mA Surface Mount SO 14 74HC 8.75 x 4 x 1.45mm 1.45mm
New
RS Stock No. 186-7281
Mfr. Part No.MC74AC05DG
£0.289
Each (In a Tube of 55)
Units
Inverter TTL Open Drain 2 - 9 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
New
RS Stock No. 184-4165
Mfr. Part No.74ACT04SC
£0.267
Each (In a Tube of 55)
Units
Inverter TTL Single Ended 6 - 9 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 74ACT 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 181-7341
Mfr. Part No.74HCT04PW,118
BrandNexperia
£0.078
Each (On a Reel of 2500)
Units
Inverter TTL - 6 - 29 ns @ 50 pF -5.2mA 5.2mA Surface Mount TSSOP 14 74HCT 5.1 x 4.5 x 0.95mm 0.95mm
RS Stock No. 663-1883
Mfr. Part No.SN74HC04PW
£0.259
Each (In a Pack of 10)
Units
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 170-5488
Mfr. Part No.74AHC14PW,118
BrandNexperia
£0.206
Each (In a Pack of 50)
Units
Inverter CMOS Schmitt Trigger 6 Yes 20.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 74AHC 5.1 x 4.5 x 0.95mm 0.95mm
Related Products
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits. High-Speed CMOS LogicOperating Voltage: 2 to 6 ...
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits. High-Speed CMOS LogicOperating Voltage: 2 to 6 ...
Low-Voltage CMOS logicOperating Voltage: 2 to 5.5Compatibility: Input ...
Description:
Low-Voltage CMOS logicOperating Voltage: 2 to 5.5Compatibility: Input LVTTL/TTL, Output LVCMOS.
High-speed CMOS (unbuffered) logicSupply voltage Vcc range: 2.0 ...
Description:
High-speed CMOS (unbuffered) logicSupply voltage Vcc range: 2.0 to 6.0VSinks or Sources 4mA at Vcc = 4.5VESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V.