Decoders & Demultiplexers

The difference between decoders and demultiplexers is that demultiplexers select an output line. A decoder takes in inputs and uses those inputs to determine which of the 2N outputs lines is high. Decoder:digital circuit that converts an input binary code into a single numeric outputbinary code inputonly one output activated at a timeA decoder has:N inputs2N outputsA decoder selects one of 2N outputs by decoding the binary value on the N inputs. The decoder generates all of the minterms of the N input variables. Exactly one output will be active for each combination of the inputs.Demultiplexer (demux):receives the output signals from the multiplexer and the receiver end it converts them back to the original form

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Logic Family Logic Function Demultiplexing Capability Number of Elements per Chip Number of Input Enables per Element Output Type Polarity Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 885-0702
Mfr. Part No.HT12D-18DIP
BrandHoltek
£0.516
Each (In a Tube of 25)
Units
HT12 Decoder 1-of-8 1 8 CMOS - Through Hole PDIP 18 23.37 x 7.11 x 4.95mm 4.95mm 23.37mm 12 V
RS Stock No. 885-0705
Mfr. Part No.HT12D-20SOP
BrandHoltek
£0.539
Each (In a Tube of 38)
Units
HT12 Decoder 1-of-8 1 8 CMOS - Surface Mount SOP 20 12.8 x 7.5 x 2.35mm 2.35mm 12.8mm 12 V