Touch Screen Sensor ICs

Touch screen sensor ICs (integrated circuits) also known as touch screen controllers are types of semiconductor devices that convert user actions on a screen to signals that can be read by a device. They have been designed to detect the input of the touch sensor built on the LCD. Touch screen controllers are considered the standard in the manufacturing and engineering industries where display screens act as control panels for machinery and specialised equipment.

How does a touch screen sensor IC work?

Touch screen sensor ICs plug into sensors that communicate touch actions electronically, enabling the use of a touch screen device as an input mechanism in place of a mouse or keypad. Some types of these ICs can also have a pen stylus interrupt input. This feature adds the benefit of low power mode by only operating the touchscreen when the stylus pen is being utilised.

Types of touch screen sensor ICs

Touch screen sensor ICs are available in different types such as;

Capacitive touch screen controllers – These ICs designed to be compatible with screen panels coated with indium tin dioxide. The film coating conducts a constant electrical current across a sensor to pick up on any change in electrical charge when the screen is touched.

Resistive touch screen controllers – these ICs produce an electrically resistive layer. The changes in resistance on this layer are identified as touch events, which are picked up by the controller for the processing of data.

Both capacitive and resistive touchscreen devices have a digitised. The touch screen digitiser is an IC that’s designed to convert analogue touch comments into digital signals.

These type of ICs are also offered with a range of different interface types such as UART(Universal asynchronous receiver-transmitter), serial, SPI (Serial Peripheral Interface) and Serial SPI. They are also offered with a variety of a number of pins constructed on the IC itself.

Applications of touch screen sensor ICs

Touch screen sensor ICs are widely used in a variety of applications such;

  • Mobile phones
  • Touch screen monitors
  • Tablet devices
  • Point-of-sale terminals
  • ATM machines

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Conversion Rate Resolution Interface Type Sensing Technology Sensing Wire Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Sensor Type Width Height
RS Stock No. 185-1261
Mfr. Part No.BU21024FV-ME2
BrandROHM
£2.333
Each (On a Reel of 2000)
Units
- 10 bit - Resistive - Surface Mount SSOP-B 28 3 V 10.35 x 5.6 x 1.15mm 10.35mm Touch Screen Controllers 5.6mm 1.15mm
RS Stock No. 185-1341
Mfr. Part No.BU21021GUL-E2
BrandROHM
£2.435
Each (In a Pack of 2)
Units
- 12 bit - Resistive - Surface Mount VCSP50L2 50 3 V 2.7 x 2.65 x 0.55mm 2.7mm Touch Screen Controllers 2.65mm 0.55mm
RS Stock No. 185-1351
Mfr. Part No.BU21029GUL-E2
BrandROHM
£1.90
Each (In a Pack of 5)
Units
- 12 bit - Resistive 2-Wire Surface Mount VCSP50L2 50 3 V 2 x 2 x 0.55mm 2mm Touch Screen Controllers 2mm 0.55mm
RS Stock No. 185-1344
Mfr. Part No.BU21024FV-ME2
BrandROHM
£3.42
Each (In a Pack of 2)
Units
- 10 bit - Resistive - Surface Mount SSOP-B 28 3 V 10.35 x 5.6 x 1.15mm 10.35mm Touch Screen Controllers 5.6mm 1.15mm
RS Stock No. 185-1355
Mfr. Part No.BU21078FV-E2
BrandROHM
£1.498
Each (In a Pack of 5)
Units
- 8 bit - Capacitive 2-Wire Surface Mount SSOP-B 28 3 to 5.5 V 10.35 x 5.6 x 1.15mm 10.35mm Touch Screen Controllers 5.6mm 1.15mm