Description | Price | Magnetic Type | Mounting Type | Pin Count | Minimum Magnetic Sensor Release Point | Maximum Magnetic Sensor Operating Point | Minimum Operating Supply Voltage | Maximum Operating Supply Voltage | Length | Width | Height | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Package Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
102-4167
Mfr. Part No.AS5047D-ATSM
Brandams
|
£3.43
Each
Units
|
- | Surface Mount | 14 | - | - | 3 V, 4.5 V | 3.6 V, 5.5 V | 5.1mm | 4.5mm | 1.05mm | 5.1 x 4.5 x 1.05mm | -40 °C | +125 °C | TSSOP | |
RS Stock No.
170-0756
Mfr. Part No.AS5047D-ATSM
Brandams
|
£3.223
Each (On a Reel of 500)
Units
|
- | Surface Mount | 14 | - | - | 3 V, 4.5 V | 3.6 V, 5.5 V | 5.1mm | 4.5mm | 1.05mm | 5.1 x 4.5 x 1.05mm | -40 °C | +125 °C | TSSOP | |
RS Stock No.
102-4168
Mfr. Part No.AS5601-ASOM
Brandams
|
£3.735
Each (In a Pack of 2)
Units
|
- | Surface Mount | 8 | - | - | 3 V, 4.5 V | 3.6 V, 5.5 V | 4.9mm | 3.9mm | 1.25mm | 4.9 x 3.9 x 1.25mm | -40 °C | +125 °C | SOIC | |
RS Stock No.
170-0757
Mfr. Part No.AS5601-ASOM
Brandams
|
£1.931
Each (On a Reel of 500)
Units
|
- | Surface Mount | 8 | - | - | 3 V, 4.5 V | 3.6 V, 5.5 V | 4.9mm | 3.9mm | 1.25mm | 4.9 x 3.9 x 1.25mm | -40 °C | +125 °C | SOIC | |
RS Stock No.
170-0759
Mfr. Part No.AS5162-HSOM
Brandams
|
£4.185
Each (On a Reel of 500)
Units
|
- | Surface Mount | 8 | - | - | 4.5 V | 5.5 V | 4.9mm | 3.9mm | 1.25mm | 4.9 x 3.9 x 1.25mm | -40 °C | +150 °C | SOIC | |
RS Stock No.
102-4171
Mfr. Part No.AS5162-HSOM
Brandams
|
£7.67
Each
Units
|
- | Surface Mount | 8 | - | - | 4.5 V | 5.5 V | 4.9mm | 3.9mm | 1.25mm | 4.9 x 3.9 x 1.25mm | -40 °C | +150 °C | SOIC |