Differential Pressure Sensor ICs

Differential pressure is the difference between any two measured pressures. Unlike gauge and absolute, differential pressure does not try to fix the reference. The pressure can be increased or decreased at either of the two points.

Why would I use differential pressure measurement?

Differential pressure sensors are low-cost and would be used when reliable and quick pressure measurements are required. They can be calibrated and temperature resistant.

It does not matter whether the two pressures are atmospheric pressure, vacuum or fluid, as the differential pressure sensor would only be interested in the difference.

Applications

Differential pressure sensors are small in design. Their cost-effectiveness makes them ideal for demanding solutions whether that be with gas or liquids.

These pressure sensors are often used in medical devices, wind speed meters and HVAC applications.

Other typical industries include shipbuilding, process heating, ventilation and air-conditioning. The main function these pressure sensors provide is the monitoring of pumps, compressors and filters.

Differential pressure sensors often work alongside differential pressure transmitters and differential pressure transducers which are used in flow measurement. They can measure the pressure differential across an orifice, venturi or any other type of primary element.


...
Read more Read less

Filters

Viewing 1 - 20 of 23 products
Results per page
Description Price Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS Stock No. 922-0938
Mfr. Part No.ABPMANN030PG2A3
BrandHoneywell
£11.90
Each
Units
60psi - Surface Mount SMT 6 11 x 8 x 10.63mm 11mm 8mm 10.63mm 30psi 3.6 V dc +85 °C - 0psi
RS Stock No. 922-0969
Mfr. Part No.ABPMJJT015PGAA5
BrandHoneywell
£8.29
Each
Units
30psi - Surface Mount SMT 6 11 x 8 x 5.46mm 11mm 8mm 5.46mm 15psi 5.25 V dc +85 °C - 0psi
RS Stock No. 922-0947
Mfr. Part No.ABPLANN001PG2A5
BrandHoneywell
£10.42
Each
Units
10psi - Surface Mount LLSMT 6 8 x 7 x 10.63mm 8mm 7mm 10.63mm 1psi 5.25 V dc +85 °C - 0psi
RS Stock No. 235-5813
Mfr. Part No.24PCBFA6D
BrandHoneywell
£25.61
Each
Units
- - - - - - - - - - - +85°C - -
RS Stock No. 121-8180
Mfr. Part No.24PC01SMT
BrandHoneywell
£20.95
Each
Units
20psi - Surface Mount SMT 4 7.1 x 6.1 x 7.7mm 7.1mm 6.1mm 7.7mm 1psi 12 V dc +85 °C - 0psi
RS Stock No. 395-229
Mfr. Part No.162PC01D
BrandHoneywell
£1,058.19
Each
Units
- - - - - - - - - - - +85 °C - -
RS Stock No. 169-7635
Mfr. Part No.162PC01D
BrandHoneywell
£493.103
Each (In a Box of 30)
Units
- - - - - - - - - - - +85 °C - -
RS Stock No. 922-0953
Mfr. Part No.ABPLLNT010BGAA5
BrandHoneywell
£10.17
Each
Units
17bar - Surface Mount LLSMT 6 8 x 7 x 8.03mm 8mm 7mm 8.03mm 10bar 5.25 V dc +85 °C - 0bar
RS Stock No. 172-2551
Mfr. Part No.RSCDRRM2.5MDSE3
BrandHoneywell
£42.904
Each (In a Box of 50)
Units
675mbar - Through Hole DIP 8 12.93 x 12.95 x 6.16mm 12.93mm 12.95mm 6.16mm 2.5mbar 3.33 V dc +85 °C - -2.5mbar
RS Stock No. 124-5993
Mfr. Part No.RSCDRRM2.5MDSE3
BrandHoneywell
£75.16
Each
Units
675mbar - Through Hole DIP 8 12.93 x 12.95 x 6.16mm 12.93mm 12.95mm 6.16mm 2.5mbar 3.33 V dc +85 °C - -2.5mbar
RS Stock No. 177-5949
Mfr. Part No.SDX15D4
BrandHoneywell
£48.549
Each (In a Box of 25)
Units
- - - - - - - - - - - +85 °C - -
RS Stock No. 922-0922
Mfr. Part No.ABPMANN005PGAA3
BrandHoneywell
£9.37
Each
Units
30psi - Surface Mount SMT 6 11 x 8 x 10.63mm 11mm 8mm 10.63mm 5psi 3.6 V dc +85 °C - 0psi
RS Stock No. 455-5194
Mfr. Part No.SDX15D4
BrandHoneywell
£52.25
Each
Units
- - - - - - - - - - - +85 °C - -
RS Stock No. 121-8160
Mfr. Part No.24PC05SMT
BrandHoneywell
£28.73
Each
Units
20psi - Surface Mount SMT 4 7.1 x 6.1 x 7.7mm 7.1mm 6.1mm 7.7mm 5psi 12 V dc +85 °C - 0psi
RS Stock No. 922-0950
Mfr. Part No.ABPDANT015PGAA5
BrandHoneywell
£11.79
Each
Units
30psi - Through Hole DIP 6 11 x 8 x 10.63mm 11mm 8mm 10.63mm 15psi 5.25 V dc +85 °C - 0psi
RS Stock No. 922-0925
Mfr. Part No.ABPMANN004BGAA5
BrandHoneywell
£10.64
Each
Units
8bar - Surface Mount SMT 6 11 x 8 x 10.63mm 11mm 8mm 10.63mm 4bar 5.25 V dc +85 °C - 0bar
RS Stock No. 121-8161
Mfr. Part No.24PC15SMT
BrandHoneywell
£30.24
Each
Units
45psi - Surface Mount SMT 4 7.1 x 6.1 x 7.7mm 7.1mm 6.1mm 7.7mm 15psi 12 V dc +85 °C - 0psi
RS Stock No. 395-279
Mfr. Part No.176PC07HD2
BrandHoneywell
£261.18
Each
Units
- - - - - - - - - - - +85°C - -
RS Stock No. 169-7640
Mfr. Part No.176PC07HD2
BrandHoneywell
£7,305.00
1 Box of 30
Box(es)
- - - - - - - - - - - +85 °C - -
RS Stock No. 922-0931
Mfr. Part No.ABPDLNN100MG2A3
BrandHoneywell
£12.49
Each
Units
850mbar - Through Hole DIP 6 11 x 8 x 8.03mm 11mm 8mm 8.03mm 100mbar 3.6 V dc +85 °C - 0mbar