Absolute Pressure Sensor ICs

Absolute Pressure Sensor ICs (integrated circuit sensors).

An absolute pressure sensor IC is an integrated circuit sensor chip which helps us to measure pressure. Normally we discuss gage pressure which is the pressure relative to the atmospheric pressure all around us. Absolute pressure sensors measure the pressure relative to a perfect vacuum. Absolute pressure sensors are normally used to measure any changes barometric pressure. Barometric pressure is also known as atmospheric pressure. The pressure reading type is absolute.

Absolute pressure sensor ICs measure pressure relative to a perfect vacuum. They are most often used to measure changes barometric pressure and are found in applications such as weather stations and altimeters.

Many products include a temperature sensor to automatically compensate for the errors which occur with a change in temperature.

Internally, these sensor ICs often use a reference which is at a fixed pressure and the pressure measurement is calculated relative to this.

How do Absolute Pressure Sensors measure pressure?
Most sensors use a diaphragm which has a sealed reference pressure on one side. The sensors measure the deformation of this to determine an accurate reading.

As with all sensor technology, many ICs currently available use MEMS technology to reduce the size of the component. Mems stands for Micro-Electro-Mechanical System.

What are Integrated Circuits?

An integrated circuit is made up of tiny squares of silicone imprinted with microscopic patterns. The patterns within the silicone squares consist of millions of transistors, resistors and other electronics. Integrated circuits are made up of semiconducting material like copper and are insulated.

Absolute pressure sensors units of measure.
• psi – pounds per square inch
• bar – metric unit of pressure
• mbar – millibar
Ensure the absolute pressure sensors capacity, meets your requirements.

Mounting Types.
• PCB Mount – printed board circuit mount
• Surface Mount
• Through Hole

Various sizes, package types, pin counts, operating pressures are available plus the extensive range of pressure sensors provides many solutions

...
Read more Read less

Filters

Viewing 1 - 20 of 27 products
Results per page
Description Price Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS Stock No. 719-1134
Mfr. Part No.MPXA6115AC6U
BrandNXP
£14.57
Each
Units
400kPa 45.9mV/kPa Surface Mount - 8 - - - - 115kPa 5.25 V +125 °C 4.7 V 15kPa
RS Stock No. 719-1074
Mfr. Part No.MPX4250AP
BrandNXP
£14.68
Each
Units
1000kPa 20mV/kPa Surface Mount - 6 - - - - 250kPa 5.35 V +125 °C 4.9 V 20kPa
RS Stock No. 717-6527
Mfr. Part No.MPX4115AP
BrandNXP
£15.33
Each
Units
400kPa - Through Hole Case 867B-04 6 29.85 x 8.26 x 29.34mm 29.85mm 8.26mm 29.34mm - 5.35 V +125 °C 4.8 V -
RS Stock No. 719-1049
Mfr. Part No.MPX2200AP
BrandNXP
£11.62
Each
Units
800kPa - Surface Mount 4-SIP Module 4 - - - - 0psi 16 V +125 °C - 29psi
RS Stock No. 750-0841
Mfr. Part No.MPL3115A2
BrandNXP
£3.64
Each
Units
500kPa - Surface Mount LGA 8 5 x 3 x 1.2mm 5mm 3mm 1.2mm 110kPa 3.6 V +85 °C 1 V 20kPa
RS Stock No. 169-0655
Mfr. Part No.MPL3115A2
BrandNXP
£2.117
Each (In a Tray of 490)
Units
500kPa - Surface Mount LGA 8 5 x 3 x 1.2mm 5mm 3mm 1.2mm 110kPa 3.6 V +85 °C 1 V 20kPa
RS Stock No. 717-6536
Mfr. Part No.MPXH6115AC6U
BrandNXP
£10.48
Each
Units
400kPa 45mV/kPa Surface Mount SSOP 8 8.51 x 8.51 x 9.65mm 8.51mm 8.51mm 9.65mm 115kPa 5.25 V +125 °C 4.8 V 15kPa
RS Stock No. 719-1131
Mfr. Part No.MPXA4250AC6U
BrandNXP
£13.82
Each
Units
1000kPa 20mV/kPa Surface Mount - 8 - - - - 250kPa 5.35 V +125 °C 4.9 V 20kPa
RS Stock No. 169-7325
Mfr. Part No.MPXH6300AC6U
BrandNXP
£6.684
Each (In a Tube of 55)
Units
1200kPa 16.2mV/kPa Surface Mount SSOP 8 8.51 x 8.51 x 9.91mm 8.51mm 8.51mm 9.91mm 304kPa 5.46 V dc +125 °C 4.9 V 20kPa
RS Stock No. 821-2422
Mfr. Part No.MPXH6300AC6U
BrandNXP
£8.65
Each
Units
1200kPa 16.2mV/kPa Surface Mount SSOP 8 8.51 x 8.51 x 9.91mm 8.51mm 8.51mm 9.91mm 304kPa 5.46 V dc +125 °C 4.9 V 20kPa
RS Stock No. 821-2431
Mfr. Part No.MPXH6400AC6U
BrandNXP
£9.53
Each
Units
1600kPa 12.1mV/kPa Surface Mount SOP 8 12.32 x 12.32 x 7.37mm 12.32mm 12.32mm 7.37mm 400kPa 5.36 V dc +125 °C 4.8 V 20kPa
RS Stock No. 750-0847
Mfr. Part No.MPL115A2
BrandNXP
£4.18
Each
Units
1000kPa - Surface Mount LGA 8 5 x 3 x 1.2mm 5mm 3mm 1.2mm 115kPa 5.5 V +105 °C - 50kPa
RS Stock No. 169-0657
Mfr. Part No.MPL115A2
BrandNXP
£2.264
Each (In a Tray of 2450)
Units
1000kPa - Surface Mount LGA 8 5 x 3 x 1.2mm 5mm 3mm 1.2mm 115kPa 5.5 V +105 °C - 50kPa
RS Stock No. 719-1106
Mfr. Part No.MPX5700AP
BrandNXP
£15.33
Each
Units
2800kPa 6.4mV/kPa Surface Mount - 6 - - - - 700kPa 5.25 V +125 °C 4.7 V 15kPa
RS Stock No. 922-7342
Mfr. Part No.MPX5100AP
BrandNXP
£12.755
Each (In a Tray of 20)
Units
- - - - - - - - - - - +125°C - -
RS Stock No. 719-1099
Mfr. Part No.MPX5100AP
BrandNXP
£16.45
Each
Units
- - - - - - - - - - - +125°C - -
RS Stock No. 719-1156
Mfr. Part No.MPXM2202AS
BrandNXP
£10.02
Each
Units
400kPa 0.2mV/kPa Surface Mount - 5 - - - - 200kPa 16 V +125 °C 10 V 0kPa
RS Stock No. 169-7321
Mfr. Part No.MPX2102ASX
BrandNXP
£8.889
Each (In a Tray of 20)
Units
400kPa 0.4mV/kPa Through Hole Case 344F-01 4 28.45 x 16.51 x 19.3mm 28.45mm 16.51mm 19.3mm 100kPa 16 V dc +125 °C 0.04 V 20kPa
RS Stock No. 821-2400
Mfr. Part No.MPX2102ASX
BrandNXP
£10.50
Each
Units
400kPa 0.4mV/kPa Through Hole Case 344F-01 4 28.45 x 16.51 x 19.3mm 28.45mm 16.51mm 19.3mm 100kPa 16 V dc +125 °C 0.04 V 20kPa
RS Stock No. 922-7289
Mfr. Part No.MPX4115AP
BrandNXP
£12.505
Each (In a Tray of 20)
Units
400kPa - Through Hole Case 867B-04 6 29.85 x 8.26 x 29.34mm 29.85mm 8.26mm 29.34mm - 5.35 V +125 °C 4.8 V -