FPGAs

FPGAsWhat are FPGAs? FPGA stands for Field Programmable Gate Array. They are small semiconductor logic chips known as integrated circuits, or ICs for short. FPGAs are built from one basic logic cell, duplicated hundreds of times.What do they consist of? They consist of a configurable logic block, programmable switch matrix, I/O blocks and Interconnects.Configurable Logic BlockCLB consist of lookup tables (LUTs), flip flops and multiplexers. They are used to implement complex design functions and synchronise the code on the FPGA.Programmable Switch MatrixA programmable switch matrix (PSM) is used to control the interconnections between the configurable logic blocks and the input / output blocks. The programmable switch matrix connects each block according to the program code and has switch elements that have six pass transistors inside.I/O BlocksI/O blocks are pins that can be programmed as an input pins, output pins or both. InterconnectsInterconnects carry signals via wires to connect inputs and outputs to logic blocks.Features and BenefitsFPGA functionality can easily be developed upon every power-up of the device. Design engineers can enable changes by downloading new software configuration files into the device and test the changes.How do FPGAs differ from CPLDs? CPLDs stand for complex programmable logic devices. They are used to implement complex combinational or sequential circuits. They are made up of logic array blocks, programmable interconnects and I/O blocks.FPGA Applications They are found in many applications such as radar systems, military hardware, medical devices and telecommunication technology. Their reprogrammable nature means FPGAs are suitable for a wide range of solutions. They are able to be any digital circuit, depending on the number of logic blocks it contains. Engineers often use FPGAs in prototype development and specialise designed integrated circuits (ICs).

...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Family Name Number of Logic Gates Number of Logic Cells Number of Logic Units Dedicated DSP Number of Registers Number of Multipliers Package Type Pin Count Number of RAM Bits Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 173-2062
Mfr. Part No.XC3S50A-4VQG100C
BrandXilinx
£8.025
Each (In a Tray of 90)
Units
Spartan-3A 50000 1584 1584 - - 3 (18 x 18) VTQFP 100 11264bit 14 x 14 x 1mm 1mm 14mm 1.26 V
RS Stock No. 697-2841
Mfr. Part No.XC3S50A-4VQG100C
BrandXilinx
£8.83
Each
Units
Spartan-3A 50000 1584 1584 - - 3 (18 x 18) VTQFP 100 11264bit 14 x 14 x 1mm 1mm 14mm 1.26 V
RS Stock No. 173-2086
Mfr. Part No.XC3S250E-4VQG100I
BrandXilinx
£21.847
Each (In a Tray of 90)
Units
Spartan-3E 250000 5508 612 - 4896 12 (18 x 18) VTQFP 100 38912bit 14 x 14 x 1mm 1mm 14mm 1.26 V
RS Stock No. 134-093
Mfr. Part No.XC3S250E-4VQG100I
BrandXilinx
£24.03
Each
Units
Spartan-3E 250000 5508 612 - 4896 12 (18 x 18) VTQFP 100 38912bit 14 x 14 x 1mm 1mm 14mm 1.26 V
RS Stock No. 173-2070
Mfr. Part No.XC3S50AN-4TQG144C
BrandXilinx
£11.749
Each (In a Tray of 60)
Units
Spartan-3AN 50000 1584 1584 - - 3 (18 x 18) TQFP 144 11264bit 20 x 20 x 1.4mm 1.4mm 20mm 1.26 V
RS Stock No. 697-2879
Mfr. Part No.XC3S50AN-4TQG144C
BrandXilinx
£12.92
Each
Units
Spartan-3AN 50000 1584 1584 - - 3 (18 x 18) TQFP 144 11264bit 20 x 20 x 1.4mm 1.4mm 20mm 1.26 V
RS Stock No. 173-2101
Mfr. Part No.XC6SLX25-2FGG484C
BrandXilinx
£42.907
Each (In a Tray of 60)
Units
Spartan-6 - 24051 15000 Yes 30064 38 (18 x 18) FPBGA 484 936kbit 23 x 23 x 2mm 2mm 23mm 1.2 V
RS Stock No. 727-6024
Mfr. Part No.XC6SLX25-2FGG484C
BrandXilinx
£47.20
Each
Units
Spartan-6 - 24051 15000 Yes 30064 38 (18 x 18) FPBGA 484 936kbit 23 x 23 x 2mm 2mm 23mm 1.2 V
RS Stock No. 783-2879
Mfr. Part No.XC7Z045-1FFG900C
BrandXilinx
£1,609.01
Each
Units
ZYNQ-7 - - - Yes - - FFG 900 - - - - 3.3 V
RS Stock No. 173-2105
Mfr. Part No.XC3S500E-4FTG256I
BrandXilinx
£43.494
Each (In a Tray of 90)
Units
Spartan-3E 500000 10476 1164 - 9312 20 (18 x 18) FTBGA 256 74752bit 17 x 17 x 1mm 1mm 17mm 1.26 V
RS Stock No. 697-2838
Mfr. Part No.XC3S400-5TQG144C
BrandXilinx
£25.47
Each
Units
Spartan-3 400000 8064 8064 - - 16 (18 x 18) TQFP 144 57344bit 20 x 20 x 1.4mm 1.4mm 20mm 1.26 V
RS Stock No. 173-2091
Mfr. Part No.XC3S400-5TQG144C
BrandXilinx
£24.917
Each (In a Tray of 60)
Units
Spartan-3 400000 8064 8064 - - 16 (18 x 18) TQFP 144 57344bit 20 x 20 x 1.4mm 1.4mm 20mm 1.26 V
RS Stock No. 134-087
Mfr. Part No.XC3S500E-4FTG256I
BrandXilinx
£47.08
Each
Units
Spartan-3E 500000 10476 1164 - 9312 20 (18 x 18) FTBGA 256 74752bit 17 x 17 x 1mm 1mm 17mm 1.26 V
RS Stock No. 173-2106
Mfr. Part No.XC3S500E-4FGG320C
BrandXilinx
£34.655
Each (In a Tray of 84)
Units
Spartan-3E 500000 10476 1164 - 9312 20 (18 x 18) FBGA 320 74752bit 19 x 19 x 1.4mm 1.4mm 19mm 1.26 V
RS Stock No. 697-2891
Mfr. Part No.XC3S500E-4FGG320C
BrandXilinx
£35.31
Each
Units
Spartan-3E 500000 10476 1164 - 9312 20 (18 x 18) FBGA 320 74752bit 19 x 19 x 1.4mm 1.4mm 19mm 1.26 V
RS Stock No. 697-2894
Mfr. Part No.XC3S100E-4TQG144C
BrandXilinx
£16.28
Each
Units
Spartan-3E 100000 2160 240 - 1920 4 (18 x 18) TQFP 144 15360bit 20 x 20 x 1.4mm 1.4mm 20mm 1.26 V