USB Power Switches

USB power switches are power management devices used to charge electronic devices on USB ports and hubs on computers, docking stations, handheld devices and automotive devices. How do USB power switches work?They work by monitoring the current on a device and latch a switch off if the output current is shorted. They often have an auto reset feature which reactivates the switch once the short circuit is removed. They work in the same way as hot swap controllers , which allow circuit boards and electronic cards to be inserted into equipment, removing the need to power down during use.Features of USB power switchesMost USB power switches have multiple safety features. For instance, built in thermal-overload protection limits junction temperature and dissipation of power. The internal circuity is limited to an accurate figure to protect the input supply against short circuit conditions as well as overload. They're also fitted with fault signals that notify the microprocessor whenever there's a current-limit, under voltage lockout (UVLO), short-circuit fault or thermal overload.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Switch Type Number of Outputs Switch On Resistance Maximum Power Dissipation Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature
RS Stock No. 171-3040
Mfr. Part No.TC7USB42MU
BrandToshiba
£0.125
Each (On a Reel of 3000)
Units
USB 2 14Ω 200 mW Surface Mount UQFN 10 50mA 1.4 x 1.8 x 0.5mm 1.4mm 1.8mm 0.5mm 4.3 V +85 °C
RS Stock No. 171-3082
Mfr. Part No.TC7USB42MU
BrandToshiba
£0.138
Each (In a Pack of 25)
Units
USB 2 14Ω 200 mW Surface Mount UQFN 10 50mA 1.4 x 1.8 x 0.5mm 1.4mm 1.8mm 0.5mm 4.3 V +85 °C