3.3V Regulators

Filters

Viewing 1 - 20 of 1143 products
Results per page
Description Price Dropout Voltage at Maximum Current Output Voltage Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature
RS Stock No. 403-888
Mfr. Part No.MCP1700-3302E/TO
BrandMicrochip
£0.286
Each (In a Pack of 10)
Units
- 3.3 V Fixed TO-92 250mA Through Hole 2.3 V 6 V 3 1 Positive 0.0016mA ±2% -40 °C
RS Stock No. 911-5697
Mfr. Part No.MCP1700-3302E/TO
BrandMicrochip
£0.22
Each (In a Bag of 1000)
Units
- 3.3 V Fixed TO-92 250mA Through Hole 2.3 V 6 V 3 1 Positive 0.0016mA ±2% -40 °C
RS Stock No. 698-9044
Mfr. Part No.MCP1700T-3302E/TT
BrandMicrochip
£0.29
Each
Units
- 3.3 V Fixed SOT-23 250mA Surface Mount 2.3 V 6 V 3 1 Positive 0.0016mA ±2% -40 °C
RS Stock No. 887-7429
Mfr. Part No.MCP1700T-3302E/TT
BrandMicrochip
£0.217
Each (On a Reel of 3000)
Units
- 3.3 V Fixed SOT-23 250mA Surface Mount 2.3 V 6 V 3 1 Positive 0.0016mA ±2% -40 °C
RS Stock No. 170-9148
Mfr. Part No.HT7533-1-SOT89
BrandHoltek
£0.319
Each (On a Reel of 1000)
Units
- 3.3 V Fixed SOT-89 100mA Surface Mount - 30 V 3 1 Positive 4µA ±3% -40 °C
RS Stock No. 885-0721
Mfr. Part No.HT7533-1-SOT89
BrandHoltek
£0.351
Each (In a Pack of 20)
Units
- 3.3 V Fixed SOT-89 100mA Surface Mount - 30 V 3 1 Positive 4µA ±3% -40 °C
RS Stock No. 168-6804
Mfr. Part No.LD1117S33TR
£0.107
Each (On a Reel of 2500)
Units
- 3.3 V Fixed SOT-223 1.3A Surface Mount - 15 V 3+Tab 1 Positive 5mA ±1% 0 °C
RS Stock No. 714-0697
Mfr. Part No.LD1117S33TR
£0.259
Each (In a Pack of 10)
Units
- 3.3 V Fixed SOT-223 1.3A Surface Mount - 15 V 3+Tab 1 Positive 5mA ±1% 0 °C
RS Stock No. 355-4128
Mfr. Part No.LF33CV
£0.74
Each
Units
- 3.3 V Fixed TO-220 500mA Through Hole - 16 V 3 1 Positive 0.5mA ±2% -40 °C
RS Stock No. 178-1433
Mfr. Part No.LF33CV
£0.631
Each (In a Tube of 50)
Units
- 3.3 V Fixed TO-220 500mA Through Hole - 16 V 3 1 Positive 0.5mA ±2% -40 °C
RS Stock No. 145-6887
Mfr. Part No.TPS71812-33DRVT
£1.01
Each (On a Reel of 250)
Units
- 1.2 V, 3.3 V Fixed SON 200mA Surface Mount 2.7 V 6.5 V 6 2 Positive 0.09mA ±2.5% -40 °C
RS Stock No. 422-485
Mfr. Part No.TPS71812-33DRVT
£1.49
Each (In a Pack of 5)
Units
- 1.2 V, 3.3 V Fixed SON 200mA Surface Mount 2.7 V 6.5 V 6 2 Positive 0.09mA ±2.5% -40 °C
RS Stock No. 168-6597
Mfr. Part No.LD1117V33C
£0.344
Each (In a Tube of 50)
Units
- 3.3 V Fixed TO-220 1.3A Through Hole - 15 V 3 1 Positive 5mA ±1% -40 °C
RS Stock No. 686-9767
Mfr. Part No.LD1117V33C
£0.399
Each (In a Pack of 10)
Units
- 3.3 V Fixed TO-220 1.3A Through Hole - 15 V 3 1 Positive 5mA ±1% -40 °C
RS Stock No. 669-5092
Mfr. Part No.MCP1825S-3302E/DB
BrandMicrochip
£0.396
Each (In a Pack of 5)
Units
- 3.3 V Fixed SOT-223 500mA Surface Mount 2.1 V 6 V 3+Tab 1 Positive 0.12mA ±0.5% -40 °C
RS Stock No. 911-5520
Mfr. Part No.MCP1825S-3302E/DB
BrandMicrochip
£0.333
Each (In a Tube of 78)
Units
- 3.3 V Fixed SOT-223 500mA Surface Mount 2.1 V 6 V 3+Tab 1 Positive 0.12mA ±0.5% -40 °C
RS Stock No. 100-5930
Mfr. Part No.LM1117MP-3.3/NOPB
£0.394
Each (On a Reel of 1000)
Units
- 3.3 V Fixed SOT-223 800mA Surface Mount - 15 V 3+Tab 1 Positive - ±1% 0 °C
RS Stock No. 533-9577
Mfr. Part No.LM1117MP-3.3/NOPB
£0.88
Each
Units
- 3.3 V Fixed SOT-223 800mA Surface Mount - 15 V 4 1 - - ±1% 0 °C
RS Stock No. 533-9448
Mfr. Part No.LM1086CT-3.3/NOPB
£1.50
Each
Units
- 3.3 V Fixed TO-220 1.5A Through Hole 2.6 V 30 V 3 1 Positive - - 0 °C
RS Stock No. 100-5920
Mfr. Part No.LM1086CT-3.3/NOPB
£1.25
Each (In a Tube of 45)
Units
- 3.3 V Fixed TO-220 1.5A Through Hole 2.6 V 30 V 3 1 Positive - - 0 °C