DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.DC-DC converters are commonly used for: Photovoltaic systems Wind Turbines Portable devices Battery operated devices Vehicles Production Industry Electronics industry Military Industry Household devicesDC-DC converters range is very wide but generally they all can be divided into a several categories: Fixed installation Car Power Adapters Isolated DC to High Voltage DC Converters Isolated DC-DC Converters Non-Isolated DC to High Voltage Converters Non-Isolated DC-DC Converters Portable Car Power Adapters Switching Regulators

...
Read more Read less

Filters

Viewing 1 - 20 of 22 products
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 162-3795
Mfr. Part No.171021501
£11.284
Each (On a Reel of 250)
Units
2.5 V 15 V 7 V 50 V - 2.5A - 1 - Surface Mount BQFN 41 +85 °C -40 °C
RS Stock No. 901-1545
Mfr. Part No.171021501
£14.62
Each
Units
2.5 V 15 V 7 V 50 V - 2.5A - 1 - Surface Mount BQFN 41 +85 °C -40 °C
RS Stock No. 162-3797
Mfr. Part No.171050601
£10.911
Each (On a Reel of 250)
Units
0.8 V 6 V 6 V 36 V - 5A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 901-1541
Mfr. Part No.171050601
£15.01
Each
Units
0.8 V 6 V 6 V 36 V - 5A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 901-1539
Mfr. Part No.171020601
£16.38
Each
Units
0.8 V 6 V 6 V 42 V - 2A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 162-3794
Mfr. Part No.171020601
£11.768
Each (On a Reel of 250)
Units
0.8 V 6 V 6 V 42 V - 2A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 162-3796
Mfr. Part No.171032401
£10.12
Each (On a Reel of 250)
Units
5 V 24 V 6 V 42 V - 3A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 901-1548
Mfr. Part No.171032401
£13.04
Each
Units
5 V 24 V 6 V 42 V - 3A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 162-3793
Mfr. Part No.171012402
£10.12
Each (On a Reel of 250)
Units
5 V 24 V 6 V 42 V - 1.5A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 901-1535
Mfr. Part No.171012402
£13.04
Each
Units
5 V 24 V 6 V 42 V - 2A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 162-3792
Mfr. Part No.171012401
£8.77
Each (On a Reel of 250)
Units
5 V 24 V 6 V 42 V - 1A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 901-1532
Mfr. Part No.171012401
£10.73
Each
Units
5 V 24 V 6 V 42 V - 1A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 144-7807
Mfr. Part No.177920531
£3.99
Each
Units
4.75 V dc 5.25 V dc 21.6 V 26.4 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 4 +85 °C -40 °C
RS Stock No. 144-7549
Mfr. Part No.177920511
£3.631
Each (In a Tube of 42)
Units
4.75 V dc 5.25 V dc 4.5 V 5.5 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 4 +85 °C -40 °C
RS Stock No. 144-7795
Mfr. Part No.177920514
£4.71
Each
Units
4.75 V dc 5.25 V dc 4.5 V 5.5 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 7 +85 °C -40 °C
RS Stock No. 144-7811
Mfr. Part No.177920534
£4.71
Each
Units
4.75 V dc 5.25 V dc 21.6 V 26.4 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 7 +85 °C -40 °C
RS Stock No. 144-7548
Mfr. Part No.177920501
£3.985
Each (In a Tube of 42)
Units
4.75 V dc 5.25 V dc 2.97 V 3.63 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 4 +85 °C -40 °C
RS Stock No. 144-7554
Mfr. Part No.177920534
£4.283
Each (In a Tube of 25)
Units
4.75 V dc 5.25 V dc 21.6 V 26.4 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 7 +85 °C -40 °C
RS Stock No. 144-7550
Mfr. Part No.177920514
£4.283
Each (In a Tube of 25)
Units
4.75 V dc 5.25 V dc 4.5 V 5.5 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 7 +85 °C -40 °C
RS Stock No. 144-7787
Mfr. Part No.177920501
£4.38
Each
Units
4.75 V dc 5.25 V dc 2.97 V 3.63 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 4 +85 °C -40 °C