DC-DC Converters ICs

DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converter ICs ensure that required voltage is delivered to each circuit due to its own requirements. Converter ICs can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at a different level. DC-DC converter ICs also regulate the output voltage and maximise the energy harvest.

DC-DC converter ICs are commonly used for:

  • Photovoltaic systems
  • Wind Turbines
  • Portable devices
  • Battery operated devices
  • Vehicles Production Industry
  • Electronics industry
  • Military Industry
  • Household devices

DC-DC converter ICs range is very wide but generally, they all can be divided into several categories:

  • Fixed installation Car Power Adapters
  • Isolated DC to High Voltage DC Converters
  • Isolated DC-DC Converters
  • Non-Isolated DC to High Voltage Converters
  • Non-Isolated DC-DC Converters
  • Portable Car Power Adapters
  • Switching Regulators

...
Read more Read less

Filters

Viewing 1 - 20 of 59 products
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 901-1545
Mfr. Part No.171021501
£14.76
Each
Units
2.5 V 15 V 7 V 50 V - 2.5A - 1 - Surface Mount BQFN 41 +85 °C -40 °C
RS Stock No. 162-3795
Mfr. Part No.171021501
£11.597
Each (On a Reel of 250)
Units
2.5 V 15 V 7 V 50 V - 2.5A - 1 - Surface Mount BQFN 41 +85 °C -40 °C
RS Stock No. 901-1541
Mfr. Part No.171050601
£14.40
Each
Units
0.8 V 6 V 6 V 36 V - 5A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 162-3797
Mfr. Part No.171050601
£11.21
Each (On a Reel of 250)
Units
0.8 V 6 V 6 V 36 V - 5A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 901-1539
Mfr. Part No.171020601
£16.53
Each
Units
0.8 V 6 V 6 V 42 V - 2A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 162-3794
Mfr. Part No.171020601
£12.087
Each (On a Reel of 250)
Units
0.8 V 6 V 6 V 42 V - 2A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 901-1548
Mfr. Part No.171032401
£12.53
Each
Units
5 V 24 V 6 V 42 V - 3A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 162-3796
Mfr. Part No.171032401
£10.404
Each (On a Reel of 250)
Units
5 V 24 V 6 V 42 V - 3A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 162-3793
Mfr. Part No.171012402
£10.404
Each (On a Reel of 250)
Units
5 V 24 V 6 V 42 V - 1.5A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 901-1535
Mfr. Part No.171012402
£12.53
Each
Units
5 V 24 V 6 V 42 V - 2A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 901-1532
Mfr. Part No.171012401
£10.84
Each
Units
5 V 24 V 6 V 42 V - 1A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 162-3792
Mfr. Part No.171012401
£9.017
Each (On a Reel of 250)
Units
5 V 24 V 6 V 42 V - 1A - 1 - Surface Mount PFM 7 +125 °C -40 °C
New
RS Stock No. 206-9437
Mfr. Part No.176920512
£4.377
Each (On a Reel of 500)
Units
5 V 12 V 3.3 V 12 V 200mA - DC-DC 1 Fixed - SMT 8 - -
New
RS Stock No. 206-9418
Mfr. Part No.171031801
£5.34
Each
Units
0.8 V 17 V 4 V 18 V 3A - DC-DC 1 Fixed - LGA-16EP 16 - -
New
RS Stock No. 206-9438
Mfr. Part No.176920512
£5.34
Each
Units
5 V 12 V 3.3 V 12 V 200mA - DC-DC 1 Fixed - SMT 8 - -
New
RS Stock No. 206-9441
Mfr. Part No.17791063215
£9.748
Each (In a Tube of 23)
Units
3.3 V 6 V 8 V 42 V 300mA - DC-DC 1 Adjustable - SIP 8 - -
New
RS Stock No. 206-9415
Mfr. Part No.171030601
£12.764
Each (On a Reel of 250)
Units
0.8 V 6 V 6 V 42 V 3A - DC-DC 1 Adjustable - TO263-7EP 7 - -
New
RS Stock No. 206-9412
Mfr. Part No.171011801
£5.34
Each
Units
0.8 V 17 V 4 V 18 V 1A - DC-DC 1 Fixed - LGA-16EP 16 - -
New
RS Stock No. 210-8091
Mfr. Part No.178010501
£91.34
Each
Units
0.8 V 5.5 V 2.5 V 5.5 V 1A - Step Down 1 Adjustable - - 5 - -
New
RS Stock No. 206-9440
Mfr. Part No.176920522
£5.34
Each
Units
5 V 12 V 3.3 V 12 V 200mA - DC-DC 1 Fixed - SMT 8 - -