Battery Charge Controller ICs

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Battery Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Height Maximum Operating Temperature Width Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current
RS Stock No. 923-7135
Mfr. Part No.MAX1811ESA+
£2.058
Each (In a Tube of 100)
Units
Lithium-Ion, Lithium-Polymer Surface Mount SOIC 8 4.35 → 6.5 V 5 x 4 x 1.5mm 5mm 1.5mm +85 °C 4mm - - -40 °C -
RS Stock No. 732-8813
Mfr. Part No.MAX1811ESA+
£3.04
Each
Units
Lithium-Ion, Lithium-Polymer Surface Mount SOIC 8 4.35 → 6.5 V 5 x 4 x 1.5mm 5mm 1.5mm +85 °C 4mm - - -40 °C -
RS Stock No. 786-0922
Mfr. Part No.MAX1501ETE+
£4.285
Each (In a Pack of 2)
Units
Lithium-Ion, NiCD, NiMH Surface Mount TQFN 16 4.5 → 13 V 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm +85 °C 0.75mm - 3.3 V -40 °C -
RS Stock No. 165-9428
Mfr. Part No.MAX1501ETE+
£3.491
Each (In a Tube of 60)
Units
Lithium-Ion, NiCD, NiMH Surface Mount TQFN 16 4.5 → 13 V 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm +85 °C 0.75mm - 3.3 V -40 °C -
RS Stock No. 540-4261
Mfr. Part No.MAX745EAP+
£8.52
Each
Units
Lithium-Ion, Lithium-Polymer Surface Mount SSOP 20 6 → 24 V 7.33 x 5.38 x 1.78mm 7.33mm 1.78mm +85 °C 5.38mm - - -40 °C -
RS Stock No. 165-9229
Mfr. Part No.MAX745EAP+
£7.132
Each (In a Tube of 66)
Units
Lithium-Ion, Lithium-Polymer Surface Mount SSOP 20 6 → 24 V 7.33 x 5.38 x 1.78mm 7.33mm 1.78mm +85 °C 5.38mm - - -40 °C -
RS Stock No. 923-7090
Mfr. Part No.MAX1555EZK+T
£0.745
Each (On a Reel of 2500)
Units
Lithium-Ion, Lithium-Polymer Surface Mount SOT-23 5 3.7 → 7 V 3 x 1.65 x 0.9mm 3mm 0.9mm +85 °C 1.65mm 280mA 4.2 V -40 °C -
RS Stock No. 732-8730
Mfr. Part No.MAX1555EZK+T
£1.42
Each
Units
Lithium-Ion, Lithium-Polymer Surface Mount SOT-23 5 3.7 → 7 V 3 x 1.65 x 0.9mm 3mm 0.9mm +85 °C 1.65mm 280mA 4.2 V -40 °C -
RS Stock No. 165-8954
Mfr. Part No.MAX713CPE+
£4.636
Each (In a Tube of 25)
Units
NiCD, NiMH Through Hole PDIP 16 4.5 → 5.5 V 19.43 x 7.87 x 4.45mm 19.43mm 4.45mm +70 °C 7.87mm - - 0 °C -
RS Stock No. 166-769
Mfr. Part No.MAX713CPE+
£5.67
Each
Units
NiCD, NiMH Through Hole PDIP 16 4.5 → 5.5 V 19.43 x 7.87 x 4.45mm 19.43mm 4.45mm +70 °C 7.87mm - - 0 °C -
RS Stock No. 923-7649
Mfr. Part No.DS2715Z+
£4.757
Each (In a Tube of 50)
Units
NiMH Surface Mount SOIC 16 4.5 → 5.5 V 10 x 4 x 1.5mm 10mm 4mm +85 °C 1.5mm - - -20 °C -
RS Stock No. 786-0821
Mfr. Part No.DS2715Z+
£6.06
Each
Units
NiMH Surface Mount SOIC 16 4.5 → 5.5 V 10 x 4 x 1.5mm 10mm 4mm +85 °C 1.5mm - - -20 °C -
RS Stock No. 800-0752
Mfr. Part No.MAX1873TEEE+
£3.52
Each (In a Pack of 2)
Units
Lithium-Ion, NiMH Surface Mount QSOP 16 6 → 28 V 4.98 x 3.99 x 1.651mm 4.98mm 1.651mm +85 °C 3.99mm 4A 5.65 V, 5.75 V -40 °C -
RS Stock No. 165-4554
Mfr. Part No.MAX1873TEEE+
£2.523
Each (In a Tube of 100)
Units
Lithium-Ion, NiMH Surface Mount QSOP 16 6 → 28 V 4.98 x 3.99 x 1.651mm 4.98mm 1.651mm +85 °C 3.99mm 4A 5.65 V, 5.75 V -40 °C -
RS Stock No. 732-8784
Mfr. Part No.MAX1737EEI+
£4.66
Each
Units
Lithium-Ion, Lithium-Polymer Surface Mount QSOP 28 6 → 28 V 9.98 x 3.99 x 1.651mm 9.98mm 1.651mm +85 °C 3.99mm 4A 4.221 V -40 °C -
RS Stock No. 103-9938
Mfr. Part No.MAX1758EAI+
£5.125
Each (In a Tube of 46)
Units
Lithium-Ion, Lithium-Polymer Surface Mount SSOP 28 6 → 28 V 10.33 x 5.38 x 1.78mm 10.33mm 1.78mm +85 °C 5.38mm 1.5A 4.2 V -40 °C -
RS Stock No. 923-7113
Mfr. Part No.MAX1737EEI+
£3.901
Each (In a Tube of 50)
Units
Lithium-Ion, Lithium-Polymer Surface Mount QSOP 28 6 → 28 V 9.98 x 3.99 x 1.651mm 9.98mm 1.651mm +85 °C 3.99mm 4A 4.221 V -40 °C -
RS Stock No. 732-7709
Mfr. Part No.MAX1758EAI+
£5.62
Each
Units
Lithium-Ion, Lithium-Polymer Surface Mount SSOP 28 6 → 28 V 10.33 x 5.38 x 1.78mm 10.33mm 1.78mm +85 °C 5.38mm 1.5A 4.2 V -40 °C -
RS Stock No. 165-4574
Mfr. Part No.MAX846AEEE+
£4.162
Each (In a Tube of 100)
Units
Lithium-Ion, NiCD, NiMH Surface Mount QSOP 16 3.7 → 20 V 4.98 x 3.99 x 1.651mm 4.98mm 1.651mm +85 °C 3.99mm - 3.333 V -40 °C -
RS Stock No. 799-8204
Mfr. Part No.MAX846AEEE+
£5.72
Each
Units
Lithium-Ion, NiCD, NiMH Surface Mount QSOP 16 3.7 → 20 V 4.98 x 3.99 x 1.651mm 4.98mm 1.651mm +85 °C 3.99mm - 3.333 V -40 °C -