FRAM Memory

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Memory Size Organisation Interface Type Data Bus Width Maximum Random Access Time Mounting Type Package Type Pin Count Dimensions Length Maximum Operating Supply Voltage Width Height Maximum Operating Temperature
New
RS Stock No. 188-5392
Mfr. Part No.FM16W08-SG
£7.409
Each (In a Tube of 27)
Units
64kbit 8k x 8 bit Parallel 8bit 70ns Surface Mount SOIC 28 18.11 x 7.62 x 2.37mm 18.11mm 5.5 V 7.62mm 2.37mm +85 °C
RS Stock No. 124-2979
Mfr. Part No.FM16W08-SG
£9.68
Each
Units
64kbit 8K x 8 bit Parallel 8bit 70ns Surface Mount SOIC 28 18.11 x 7.62 x 2.37mm 18.11mm 5.5 V 7.62mm 2.37mm +85 °C
New
RS Stock No. 188-5394
Mfr. Part No.FM18W08-SG
£11.711
Each (In a Tube of 27)
Units
256kbit 32k x 8 bit Parallel 8bit 70ns Surface Mount SOIC 28 18.11 x 7.62 x 2.37mm 18.11mm 5.5 V 7.62mm 2.37mm +85 °C
RS Stock No. 125-4205
Mfr. Part No.FM18W08-SG
£14.50
Each
Units
256kbit 32K x 8 bit Parallel - 70ns Surface Mount SOIC 28 18.11 x 7.62 x 2.37mm 18.11mm 5.5 V 7.62mm 2.37mm +85 °C
RS Stock No. 125-4206
Mfr. Part No.FM22L16-55-TG
£29.52
Each
Units
4Mbit 256K x 16 bit Parallel - 55ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 3.6 V 10.26mm 1.04mm +85 °C
RS Stock No. 171-0958
Mfr. Part No.FM22L16-55-TG
£21.932
Each (In a Tray of 135)
Units
4Mbit 256K x 16 bit Parallel - 55ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 3.6 V 10.26mm 1.04mm +85 °C
RS Stock No. 124-2981
Mfr. Part No.FM1808B-SG
£17.56
Each
Units
256kbit 32K x 8 bit Parallel 8bit 70ns Surface Mount SOIC 28 18.11 x 7.62 x 2.37mm 18.11mm 5.5 V 7.62mm 2.37mm +85 °C
New
RS Stock No. 188-5393
Mfr. Part No.FM1808B-SG
£13.367
Each (In a Tube of 27)
Units
256kbit 32k x 8 bit Parallel 8bit 70ns Surface Mount SOIC 28 18.11 x 7.62 x 2.37mm 18.11mm 5.5 V 7.62mm 2.37mm +85 °C
RS Stock No. 171-0960
Mfr. Part No.FM28V100-TG
£14.788
Each (In a Tray of 234)
Units
1Mbit 128K x 8 bit Parallel - 60ns Surface Mount TSOP 32 11.9 x 8.1 x 1.05mm 11.9mm 3.6 V 8.1mm 1.05mm +85 °C
RS Stock No. 125-4231
Mfr. Part No.FM28V100-TG
£19.04
Each
Units
1Mbit 128K x 8 bit Parallel - 60ns Surface Mount TSOP 32 11.9 x 8.1 x 1.05mm 11.9mm 3.6 V 8.1mm 1.05mm +85 °C
RS Stock No. 125-4229
Mfr. Part No.FM28V020-SG
£14.03
Each
Units
256kbit 32K x 8 bit Parallel - 70ns Surface Mount SOIC 28 18.11 x 7.62 x 2.37mm 18.11mm 3.6 V 7.62mm 2.37mm +85 °C
New
RS Stock No. 188-5426
Mfr. Part No.FM28V020-SG
£10.741
Each (In a Tube of 27)
Units
256kbit 32k x 8 bit Parallel 8bit 70ns Surface Mount SOIC 28 18.11 x 7.62 x 2.37mm 18.11mm 3.6 V 7.62mm 2.37mm +85 °C
New
RS Stock No. 188-5427
Mfr. Part No.FM28V202A-TG
£17.934
Each (In a Tray of 135)
Units
2Mbit 128k x 8 bit Parallel 8bit 60ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 3.6 V 10.26mm 1.04mm +85 °C
RS Stock No. 124-2992
Mfr. Part No.FM28V202A-TG
£28.47
Each
Units
2Mbit 128K x 16 bit Parallel 16bit 60ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 3.6 V 10.26mm 1.04mm +85 °C
RS Stock No. 171-0959
Mfr. Part No.FM28V020-TG
£7.252
Each (In a Tray of 234)
Units
256kbit 32K x 8 bit Parallel - 70ns Surface Mount TSOP 32 11.9 x 8.1 x 1.05mm 11.9mm 3.6 V 8.1mm 1.05mm +85 °C
RS Stock No. 125-4230
Mfr. Part No.FM28V020-TG
£7.12
Each
Units
256kbit 32K x 8 bit Parallel - 70ns Surface Mount TSOP 32 11.9 x 8.1 x 1.05mm 11.9mm 3.6 V 8.1mm 1.05mm +85 °C