Ethernet Controllers

Ethernet controllers are an integrated circuit chip that control Ethernet communications. Ethernet is how most computers communicate with each other and is also how most computers connect with the Internet. The internet cable, which plugs into your computer, transfers data to the Ethernet controller, which then decodes the data and puts it into a form your computer can use.
An Ethernet controller determines whether each packet of data is meant for the local computer or another computer on the same network. If the information is meant for the local computer, it decodes that information and relays it to the processor. If the information is meant for another computer on the network, the information is discarded.
Applications
Modern computers have built-in Ethernet controllers on the motherboard. Older computers use a network interface card, which has the Ethernet controller chip on it.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Physical Network Type Host Interface Network Interface Communication Mode Data Rate Loopback Mode Standard Supported Mounting Type Package Type Pin Count Auto-Negotiation DMA Support Typical Operating Supply Voltage Dimensions
RS Stock No. 682-7438
Mfr. Part No.WG82574IT S LBAC
BrandIntel
£6.44
Each
Units
1000BaseT, 100BaseTX, 10BaseT PCI GMII, MII, RMII Full Duplex, Half Duplex 10 Mbps, 100 Mbps, 1000 Mbps Internal IEEE 802.3ab Surface Mount PQFP 64 Yes Yes 1.05 V, 1.9 V, 3.3 V 9 x 9 x 2.55mm
RS Stock No. 682-7435
Mfr. Part No.WG82574L S LBA9
BrandIntel
£5.33
Each
Units
- - - - 1000Mbit/s - - Surface Mount QFN 64 - - 3.3 V 9 x 9 x 0.85mm