Bipolar Transistors
Bipolar Transistors are a solid state, three-pin devices made from three layers of silicon. A bipolar transistor is designed to amplify current, bipolar transistors can also function as a switch. There are two main types of transistor, PNP (positive negative positive) or NPN (negative positive-negative). You can find more information in our bipolar transistors guide.
How a Bipolar transistor is made
Bipolar transistors are constructed by joining two signal diodes back to back creating two PN junctions connected in series, sharing a common P or N terminal. By nature, silicon does not normally conduct electricity well. However, when silicon is treated with certain chemicals or impurities we can make the material and electrons behave in a different way. This process is called doping. The doping process improves the semiconductors ability to conduct electricity.
How do bipolar transistors work?
Bipolar transistors have two possible functions, switching, and amplification. Due to the devices three layers of doped semiconductor material, supplying the transistor with a signal voltage enables the discrete component to act as an insulator or a conductor. This clever change provides the transistors with two basic functions, switching (digital) electronics or amplification (analog) electronics.
Transistors are available in panel, surface and through-hole mounting options in plastic package or metal can versions. All have three terminals or pins, the Base, the Collector, and the Emitter.
They are also available as;
- Digital transistors - are made of a semiconductor material, usually silicon, which conducts the current (or electricity) with little resistance. They also tend to have at least three terminals for easy connection to an external circuit.
- UJT transistors - constructed of a bar of lightly dope N type silicone with a small piece of heavily doped P type material attached to one side. Since the silicon bar is lightly dope it has very high resistance.
Applications of bipolar transistors?
Transistors are one of the most widely used discrete components in electronic designs and circuits. Transistors are used for the amplification of all types of electrical signals in circuits made up of individual components rather than ICs (integrated circuits).
Popular Searches
Related links
- Darlington Pairs
- Nexperia PUMD2 100 mA 6-Pin SOT-363
- Diodes Inc ZHB6790TA Quad NPN/PNP Transistor 40 V, 8-Pin SM
- onsemi UMZ1NT1G Dual NPN/PNP Digital Transistor 50 V, 6-Pin SOT-363
- Infineon BCR10PNH6327XTSA1 Dual NPN + PNP Digital Transistor 6-Pin SOT-363
- Diodes Inc ZDT6790TA Dual NPN/PNP Transistor 45 V, 8-Pin SM
- Diodes Inc DXTC3C100PDQ-13 NPN/PNP Transistor 100 V PowerDI5060-8
- A Complete Guide to Bipolar Transistors