PIN Diodes

PIN diodes are type of diode (a device that transmits current primarily in one direction) with a wide area of pure semiconductor material in the middle. This area allows the PIN diode to store large amounts of charge. Unlike zener diodes , which generate low power to protect circuits from over-voltage, PIN diodes are specifically designed for use with in high-frequency or high-voltage applications.

How do PIN diodes work?
A PIN diode works using what is known as high-level injection: it will only start to conduct current once the central area of pure semiconductor material reaches a certain level of charge. Because this creates an electrical field that extends deep into the area, it speeds up the transport of charge carriers from one end of the diode to the other. This in turn speeds up the diode's performances.

Applications for PIN diodes
PIN diodes are often used in RF protection circuits, attenuators, fast switches, photo detectors and high-voltage electronics applications.

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Diode Configuration Application Number of Elements per Chip Maximum Forward Current Maximum Reverse Voltage Typical Carrier Life Time Maximum Forward Voltage Mounting Type Package Type Pin Count Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF Dimensions Height
RS Stock No. 611-1370
Mfr. Part No.HSMP-381F-BLKG
BrandBroadcom
£0.862
Each (In a Pack of 5)
Units
Common Cathode Attenuator 2 - 100V 1.5µs - Surface Mount SOT-323 3 0.35pF 3 Ω@ 100 mA 2.25 x 1.4 x 1mm 1mm