Login / Register to access your benefits
Recently searched

    StrongIRFET MOSFETs

    StrongIRFET MOSFETs are a series of power MOSFETs developed by Infineon Technologies, designed to provide high performance, robustness, and reliability for industrial applications. These MOSFETs are known for their high current carrying capability, low on-resistance, and rugged design, making them suitable for a variety of demanding applications.

    StrongIRFET MOSFETs features include:

    • Low On-Resistance (Rds(on)) - feature very low on-resistance, which reduces conduction losses and improves efficiency, particularly important in high-current applications.
    • High Current Capability - making them ideal for applications like motor drives and power tools.
    • Ruggedness - built to withstand harsh electrical and environmental conditions, offering robustness against voltage spikes, high temperatures, and mechanical stress.
    • Excellent thermal performance, allowing for effective heat dissipation and reliable operation under high power conditions.
    • Available in a variety of standard packages, are easy to integrate into existing designs

    Popular StrongIRFET MOSFET Series

    • 40V StrongIRFET MOSFETs -known for their high current capability and low on-resistance, suitable for applications like motor control and power tools.
    • 60V StrongIRFET MOSFETs - offer a balance between voltage rating and on-resistance, ideal for power supplies and battery management systems.
    • 100V and Above StrongIRFET MOSFETs - suitable for higher voltage applications such as solar inverters and industrial automation systems.
    1 of 1
    Results per page