MEMS Oscillators

MEMS

MEMS Oscillators (microelectromechanical system) can also be known as silicon oscillators. MEMS combine low power consumption with accurate frequency, offering drop-in footprints to standard oscillators. MEMS offer both KHz and MHz oscillators combining wider temperature and tighter stability than conventional oscillators.

These devices offer great resilience against vibration and shock and offer high reliability with respect to temperature variation. MEMS oscillators are also less sensitive to EMI (Electromagnetic interference) which is common in most systems. MEMS are programmed devices so offer a very broad range of frequencies

MEMS devices consist of mechanical elements such as actuators, sensors and electronics devices on a silicon substrate

Benefits of MEMS

- Very low power consumption

- Very small size

- Easy to integrate into systems

- Resistant to vibration shock and radiation

- Low cost

Applications

Consumer applications - Appliances, sports training devices, computer peripherals

Automotive Industry - Airbags, Vehicle security systems, door locks, internal brake lights, rollover detection

Military - Tanks, Equipment for soldiers, Planes

Industrial - Earthquake detection, Machine health, shock and tilt sensing


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Oscillator Type Maximum Output Frequency Frequency Stability Frequency Tolerance Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS Stock No. 165-9522
Mfr. Part No.DS1077Z-100+
£1.814
Each (In a Tube of 100)
Units
MEMS 100MHz - - SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C 4.75 V -40 °C
RS Stock No. 799-2701
Mfr. Part No.DS1077Z-100+
£2.465
Each (In a Pack of 2)
Units
MEMS 100MHz - - SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C 4.75 V -40 °C
RS Stock No. 732-8989
Mfr. Part No.MAX2620EUA+
£6.03
Each
Units
MEMS 1050MHz - - μMAX 8 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm 5.25 V +85 °C 2.7 V -40 °C
RS Stock No. 165-9217
Mfr. Part No.MAX2620EUA+
£4.991
Each (In a Tube of 50)
Units
MEMS 1050MHz - - μMAX 8 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm 5.25 V +85 °C 2.7 V -40 °C
RS Stock No. 798-7557
Mfr. Part No.DS1086LU+
£2.198
Each (In a Pack of 5)
Units
MEMS 66.6MHz - ±0.5% μMAX 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3.6 V +85 °C 2.7 V -40 °C
RS Stock No. 798-4823
Mfr. Part No.DS1086LU+
£1.871
Each (In a Tube of 50)
Units
MEMS 66.6MHz - ±0.5% μMAX 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3.6 V +85 °C 2.7 V -40 °C
New
RS Stock No. 191-3912
Mfr. Part No.DS1085Z-10+
£4.825
Each (In a Tube of 100)
Units
MEMS 133MHz - ±0.75% SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +70 °C 4.75 V 0 °C
New
RS Stock No. 191-4932
Mfr. Part No.DS1085Z-10+
£6.80
Each
Units
MEMS 133MHz - ±0.75% SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +70 °C 4.75 V 0 °C
New
RS Stock No. 190-5193
Mfr. Part No.DS32KHZSN#T&R
£6.60
Each
Units
TCXO - ±7.5ppm - SO 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 5.5 V +85 °C 4.5 V -40 °C
New
RS Stock No. 190-4755
Mfr. Part No.DS32KHZSN#T&R
£3.284
Each (On a Reel of 1000)
Units
TCXO - ±7.5ppm - SO 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 5.5 V +85 °C 4.5 V -40 °C