Crystal Units

Quartz crystal units are used as resonators in crystal oscillator circuits. Crystals have highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. Mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone. Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

...
Read more Read less

Filters

Viewing 1 - 20 of 162 products
Results per page
Description Price Standard Frequency Mounting Type Load Capacitance Package Type Pin Count Length Width Height Dimensions Frequency Tolerance Frequency Stability Series Resistance Minimum Operating Temperature Automotive Standard
RS Stock No. 671-9325
Mfr. Part No.CA4-10.000-18-3050-X
BrandAKER
£0.44
Each (In a Pack of 5)
Units
10MHz Surface Mount 18pF HC-49-US SMD 4 13mm 4.7mm 5.2mm 13 x 4.7 x 5.2mm ±30ppm ±50ppm 50Ω -40 °C -
RS Stock No. 173-4368
Mfr. Part No.CA4-10.000-18-3050-X
BrandAKER
£0.431
Each (On a Reel of 250)
Units
10MHz Surface Mount 18pF HC-49-US SMD 4 13mm 4.7mm 5.2mm 13 x 4.7 x 5.2mm ±30ppm ±50ppm 50Ω -40 °C -
RS Stock No. 671-9573
Mfr. Part No.C3E-12.000-12-1010-X
BrandAKER
£2.69
Each
Units
12MHz Surface Mount 12pF SMD 4 3.2mm 2.5mm 0.75mm 3.2 x 2.5 x 0.75mm ±10ppm ±10ppm 100Ω -40 °C -
RS Stock No. 173-5925
Mfr. Part No.C3E-12.000-12-1010-X
BrandAKER
£1.42
Each (On a Reel of 250)
Units
12MHz Surface Mount 12pF SMD 4 3.2mm 2.5mm 0.75mm 3.2 x 2.5 x 0.75mm ±10ppm ±10ppm 100Ω -40 °C -
RS Stock No. 671-9606
Mfr. Part No.C1E-24.000-12-3030-X
BrandAKER
£2.62
Each
Units
24MHz Surface Mount 12pF SMD 4 2mm 1.6mm 0.5mm 2 x 1.6 x 0.5mm ±30ppm ±30ppm 100Ω -40 °C -
RS Stock No. 173-4696
Mfr. Part No.C1E-24.000-12-3030-X
BrandAKER
£2.584
Each (On a Reel of 250)
Units
24MHz Surface Mount 12pF SMD 4 2mm 1.6mm 0.5mm 2 x 1.6 x 0.5mm ±30ppm ±30ppm 100Ω -40 °C -
RS Stock No. 671-9542
Mfr. Part No.C3E-25.000-12-3030-X
BrandAKER
£2.09
Each (In a Pack of 5)
Units
25MHz Surface Mount 12pF SMD 4 3.2mm 2.5mm 0.75mm 3.2 x 2.5 x 0.75mm ±30ppm ±30ppm 100Ω -40 °C -
RS Stock No. 671-9488
Mfr. Part No.C5S-16.000-12-3030-X
BrandAKER
£1.122
Each (In a Pack of 5)
Units
16MHz Surface Mount 12pF SMD 4 5mm 3.2mm 1mm 5 x 3.2 x 1mm ±30ppm ±30ppm 50Ω -40 °C -
RS Stock No. 173-5784
Mfr. Part No.C5S-16.000-12-3030-X
BrandAKER
£1.019
Each (On a Reel of 250)
Units
16MHz Surface Mount 12pF SMD 4 5mm 3.2mm 1mm 5 x 3.2 x 1mm ±30ppm ±30ppm 50Ω -40 °C -
RS Stock No. 173-5807
Mfr. Part No.C3E-25.000-12-3030-X
BrandAKER
£0.836
Each (On a Reel of 250)
Units
25MHz Surface Mount 12pF SMD 4 3.2mm 2.5mm 0.75mm 3.2 x 2.5 x 0.75mm ±30ppm ±30ppm 100Ω -40 °C -
RS Stock No. 671-9274
Mfr. Part No.CAA-20.000-18-3050-X
BrandAKER
£0.444
Each (In a Pack of 5)
Units
20MHz Surface Mount 18pF HC-49-US SMD 2 13.5mm 4.8mm 4.6mm 13.5 x 4.8 x 4.6mm ±30ppm ±50ppm 40Ω -40 °C -
RS Stock No. 173-4361
Mfr. Part No.CAA-20.000-18-3050-X
BrandAKER
£0.279
Each (On a Reel of 250)
Units
20MHz Surface Mount 18pF HC-49-US SMD 2 13.5mm 4.8mm 4.6mm 13.5 x 4.8 x 4.6mm ±30ppm ±50ppm 40Ω -40 °C -
RS Stock No. 173-5804
Mfr. Part No.C3E-14.7456-12-3030-X
BrandAKER
£0.863
Each (On a Reel of 250)
Units
14.7456MHz Surface Mount 12pF SMD 4 3.2mm 2.5mm 0.75mm 3.2 x 2.5 x 0.75mm ±30ppm ±30ppm 100Ω -40 °C -
RS Stock No. 173-4360
Mfr. Part No.CAA-16.000-18-3050-X
BrandAKER
£0.523
Each (On a Reel of 250)
Units
16MHz Surface Mount 18pF HC-49-US SMD 2 13.5mm 4.8mm 4.6mm 13.5 x 4.8 x 4.6mm ±30ppm ±50ppm 40Ω -40 °C -
RS Stock No. 671-9511
Mfr. Part No.C3E-14.7456-12-3030-X
BrandAKER
£0.95
Each (In a Pack of 5)
Units
14.7456MHz Surface Mount 12pF SMD 4 3.2mm 2.5mm 0.75mm 3.2 x 2.5 x 0.75mm ±30ppm ±30ppm 100Ω -40 °C -
RS Stock No. 671-9268
Mfr. Part No.CAA-16.000-18-3050-X
BrandAKER
£1.362
Each (In a Pack of 5)
Units
16MHz Surface Mount 18pF HC-49-US SMD 2 13.5mm 4.8mm 4.6mm 13.5 x 4.8 x 4.6mm ±30ppm ±50ppm 40Ω -40 °C -
RS Stock No. 173-4533
Mfr. Part No.C5S-25.000-12-3030-X
BrandAKER
£1.068
Each (On a Reel of 250)
Units
25MHz Surface Mount 12pF SMD 4 5mm 3.2mm 1mm 5 x 3.2 x 1mm ±30ppm ±30ppm 50Ω -40 °C -
RS Stock No. 671-9261
Mfr. Part No.CAA-14.31818-18-3050-X
BrandAKER
£0.488
Each (In a Pack of 5)
Units
14.3182MHz Surface Mount 18pF HC-49-US SMD 2 13.5mm 4.8mm 4.6mm 13.5 x 4.8 x 4.6mm ±30ppm ±50ppm 50Ω -40 °C -
RS Stock No. 173-4358
Mfr. Part No.CAA-14.31818-18-3050-X
BrandAKER
£0.362
Each (On a Reel of 250)
Units
14.3182MHz Surface Mount 18pF HC-49-US SMD 2 13.5mm 4.8mm 4.6mm 13.5 x 4.8 x 4.6mm ±30ppm ±50ppm 50Ω -40 °C -
RS Stock No. 173-4691
Mfr. Part No.C3E-13.000-12-1010-X
BrandAKER
£1.314
Each (On a Reel of 250)
Units
13MHz Surface Mount 12pF SMD 4 3.2mm 2.5mm 0.75mm 3.2 x 2.5 x 0.75mm ±10ppm ±10ppm 100Ω -40 °C -