Crystal Oscillators

A crystal oscillator is a electromechanical device, it's also an electronic oscillator circuit. The main purpose of an oscillator is to make use of a quartz crystal as a frequency. Crystal oscillators use the mechanical resonance of a vibrating crystal, of which is made up from a piezoelectric material. This process allows the oscillator to create and obtain an electric signal with a high precision frequency.

Where Crystal Oscillators are used

This type of frequency is mostly used to keep track of time within a wrist watch or a digital integrated circuit, to provide a stable clock signal. This is where this signal gained it's commonly referred to name "clock signal". This clock signal is used to synchronise the operation of the other electronic devices that make up the system the oscillator is housed in. An oscillator is also used to help stabilise frequencies for radio transmitters and receivers, used in clocks (clock oscillator), computers and cell phones. Quartz crystal can also be found inside test and measurement equipment such as counters, signal generators and oscilloscopes.

A little more information on Crystal Oscillators

  • Crystal oscillators are known to be superior to ceramic resonators, this is for a multitude of reasons. They offer higher stability, they're higher quality and are considerably lower in cost and more compact in size.
  • Quartz crystals are manufactured for frequencies that range from a few tens of kilohertz all the way up to hundreds of megahertz.

Types of Crystal Oscillators

  • TCXO - These are used when a temperature stability is needed and can't be attained through a standard crystal oscillator (XO) or a voltage controlled crystal oscillator (VCXO).
  • OCXO - This is an oven controlled crystal oscillator, a type of oscillator that achieves the highest frequency stability that a quartz crystal can. They are designed to operate inside a temperature controlled oven, they are physically larger and require more power to run.
  • VCXO - This is a voltage controlled crystal oscillator, it controls the change in crystal output by using a DC (direct current) voltage.

...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Oscillator Type Output Frequency Frequency Stability Package Type Minimum Operating Supply Voltage Output Level Maximum Operating Supply Voltage Mounting Type Minimum Operating Temperature Height Maximum Operating Temperature Dimensions Priced to Clear Load Capacitance
RS Stock No. 471-9461
Mfr. Part No.F4105-500
£0.86
Each
Units
XO 50 MHz ±50ppm SMD 2.97 V HCMOS 3.63 V Surface Mount -10 °C 1.5mm +70 °C 7.5 x 5.2 x 1.5mm - -
RS Stock No. 173-4560
Mfr. Part No.F4105-500
£0.595
Each (On a Reel of 1000)
Units
XO 50 MHz ±50ppm SMD 2.97 V HCMOS 3.63 V Surface Mount -10 °C 1.5mm +70 °C 7.5 x 5.2 x 1.5mm - -
RS Stock No. 173-4685
Mfr. Part No.F3345-200
£1.317
Each (On a Reel of 1000)
Units
XO 20 MHz ±100ppm SMD 4.5 V HCMOS, TTL 5.5 V Surface Mount -10 °C 1.5mm +70 °C 7.5 x 5.2 x 1.5mm - -
RS Stock No. 471-9146
Mfr. Part No.F3345-200
£1.45
Each
Units
XO 20 MHz ±100ppm SMD 4.5 V HCMOS, TTL 5.5 V Surface Mount -10 °C 1.5mm +70 °C 7.5 x 5.2 x 1.5mm - -
RS Stock No. 173-4706
Mfr. Part No.F4105-018
£3.537
Each (On a Reel of 2000)
Units
XO 1.8432 MHz ±50ppm SMD 2.97 V HCMOS 3.63 V Surface Mount -10 °C 1.5mm +70 °C 7.5 x 5.2 x 1.5mm - -
RS Stock No. 471-9253
Mfr. Part No.F4105-018
£5.05
Each
Units
XO 1.8432 MHz ±50ppm SMD 2.97 V HCMOS 3.63 V Surface Mount -10 °C 1.5mm +70 °C 7.5 x 5.2 x 1.5mm - -
RS Stock No. 173-4683
Mfr. Part No.F3345-160
£1.197
Each (On a Reel of 1000)
Units
XO 16 MHz ±100ppm SMD 4.5 V HCMOS, TTL 5.5 V Surface Mount -10 °C 1.5mm +70 °C 7.5 x 5.2 x 1.5mm - -
RS Stock No. 471-9124
Mfr. Part No.F3345-160
£1.33
Each
Units
XO 16 MHz ±100ppm SMD 4.5 V HCMOS, TTL 5.5 V Surface Mount -10 °C 1.5mm +70 °C 7.5 x 5.2 x 1.5mm - -
RS Stock No. 672-1429
Mfr. Part No.FXO-HC526R-8
£2.09
Each
Units
XO 8 MHz ±25ppm SMD 2.375 V HCMOS 2.625 V Surface Mount -40 °C 1.4mm +85 °C 5 x 3.2 x 1.4mm - -
RS Stock No. 745-1345
Mfr. Part No.FXO-HC335R-40
£2.22
Each
Units
- 40 MHz ±50ppm SMD 3.135 V HCMOS 3.465 V Surface Mount -40 °C 1mm +85 °C 3.2 x 2.5 x 1mm - -
RS Stock No. 745-1379
Mfr. Part No.FXO-HC335R-125
£3.13
Each
Units
- 125 MHz ±50ppm SMD 3.135 V HCMOS 3.465 V Surface Mount -40 °C 1mm +85 °C 3.2 x 2.5 x 1mm - -
RS Stock No. 745-1326
Mfr. Part No.FXO-HC335R-24.576
£1.19
Each
Units
XO 24.576 MHz ±50ppm SMD 3.135 V HCMOS 3.465 V Surface Mount -40 °C 1mm +85 °C 3.2 x 2.5 x 1mm - -
RS Stock No. 471-9269
Mfr. Part No.F4105-0368
£3.38
Each
Units
XO 3.686 MHz ±50ppm SMD 2.97 V HCMOS 3.63 V Surface Mount -10 °C 1.5mm +70 °C 7.5 x 5.2 x 1.5mm - -
RS Stock No. 745-1335
Mfr. Part No.FXO-HC335R-30
£2.22
Each
Units
- 30 MHz ±50ppm SMD 3.135 V HCMOS 3.465 V Surface Mount -40 °C 1mm +85 °C 3.2 x 2.5 x 1mm - -
RS Stock No. 173-5936
Mfr. Part No.F4105-0368
£3.22
Each (On a Reel of 2000)
Units
Clock 3.686 MHz ±50ppm SMD 2.97 V HCMOS 3.63 V Surface Mount -10 °C 1.5mm +70 °C 7.5 x 5.2 x 1.5mm - -
RS Stock No. 672-0909
Mfr. Part No.FXO-HC736R-106.25
£1.76
Each
Units
- 106.25 MHz ±25ppm SMD 3.135 V HCMOS 3.465 V Surface Mount -40 °C 1.4mm +85 °C 7 x 5 x 1.4mm - -
RS Stock No. 672-1071
Mfr. Part No.FXO-HC726R-20
£2.11
Each
Units
- 20 MHz ±25ppm SMD 2.375 V HCMOS 2.625 V Surface Mount -40 °C 1.4mm +85 °C 7 x 5 x 1.4mm - -