Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.

Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS Stock No. 919-0146
Mfr. Part No.LH1540AT
BrandVishay
£2.771
Each (In a Tube of 50)
Units
- 0.12 A - PCB Mount - - 350 V - 1.45 V - - Through Hole MOSFET -
RS Stock No. 708-5459
Mfr. Part No.LH1540AT
BrandVishay
£3.49
Each (In a Pack of 5)
Units
- 0.12 A - PCB Mount - - 350 V - 1.45 V - - Through Hole MOSFET -
RS Stock No. 710-3979
Mfr. Part No.VO1400AEFTR
BrandVishay
£0.952
Each (In a Pack of 5)
Units
- 0.1 A - PCB Mount - - 60 V - 1.4 V - - Surface Mount MOSFET -
RS Stock No. 919-0777
Mfr. Part No.VO1400AEFTR
BrandVishay
£0.537
Each (On a Reel of 2000)
Units
- 0.1 A - PCB Mount - - 60 V - 1.4 V - - Surface Mount MOSFET -
RS Stock No. 177-7556
Mfr. Part No.LH1546AEFTR
BrandVishay
£0.969
Each (On a Reel of 2000)
Units
- 0.12 A - Surface Mount - - 350 V ac/dc 1 V 1.45 V DC SPNO Solder Tab MOSFET SOP-4
RS Stock No. 773-3662
Mfr. Part No.LH1546AEFTR
BrandVishay
£1.83
Each
Units
- 0.12 A - Surface Mount - - 350 V ac/dc 1 V 1.45 V DC SPNO Solder Tab MOSFET SOP-4
RS Stock No. 919-0887
Mfr. Part No.LH1540AABTR
BrandVishay
£2.092
Each (On a Reel of 1000)
Units
- 0.12 A - PCB Mount - - 350 V - 1.45 V - - Surface Mount MOSFET -
RS Stock No. 710-4893
Mfr. Part No.LH1540AABTR
BrandVishay
£3.49
Each (In a Pack of 5)
Units
- 0.12 A - PCB Mount - - 350 V - 1.45 V - - Surface Mount MOSFET -