Dc Solid State Relays

Filters

Viewing 1 - 20 of 260 products
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS Stock No. 888-6843
BrandRS PRO
£9.764
Each (In a Pack of 5)
Units
1 mA 0.5 A - DIN Rail - 10 V 60 V 11 V 30 V DC SPNO Screw MOSFET -
RS Stock No. 888-6868
BrandRS PRO
£15.02
Each (In a Pack of 5)
Units
1 mA 5 A - DIN Rail - 10 V 30 V 11 V 30 V DC SPNO Screw MOSFET -
RS Stock No. 888-6859
BrandRS PRO
£13.938
Each (In a Pack of 5)
Units
1 mA 2 A - DIN Rail - 10 V 30 V 11 V 30 V DC SPNO Screw MOSFET -
RS Stock No. 888-6934
BrandRS PRO
£15.282
Each (In a Pack of 5)
Units
1 mA 5 A - DIN Rail - 10 V 30 V 11 V 30 V DC SPNO Push In MOSFET -
RS Stock No. 888-6938
BrandRS PRO
£15.634
Each (In a Pack of 5)
Units
1 mA 3 A - DIN Rail - 10 V 30 V 110 V 230 V DC SPNO Push In MOSFET -
RS Stock No. 888-6925
BrandRS PRO
£13.116
Each (In a Pack of 5)
Units
1 mA 0.5 A - DIN Rail - 10 V 60 V 11 V 30 V DC SPNO Push In MOSFET -
RS Stock No. 888-6928
BrandRS PRO
£14.482
Each (In a Pack of 5)
Units
1 mA 2 A - DIN Rail - 10 V 60 V 11 V 30 V DC SPNO Push In MOSFET -
RS Stock No. 888-6852
BrandRS PRO
£14.20
Each (In a Pack of 5)
Units
1 mA 2 A - DIN Rail - 10 V 60 V 11 V 30 V DC SPNO Screw MOSFET -
RS Stock No. 457-2868
Mfr. Part No.34.81.7.024.9024
BrandFinder
£24.33
Each
Units
1 mA 6 A - PCB Mount Series 34 1.5 V dc 24 V dc 16 V 30 V DC SPNO PCB Pin - SIP4
RS Stock No. 736-0873
Mfr. Part No.DC60S7
£26.49
Each
Units
20 mA 7 A - Surface Mount - 3 V dc 60 V dc 3.5 V dc 32 V dc DC SPNO Screw Transistor -
RS Stock No. 701-8623
Mfr. Part No.DRA1-MPDCD3
£36.10
Each
Units
0.02 A 3 A - DIN Rail DRA1-MP 3 V dc 60 V 3 V dc 32 V DC SPNO - - -
RS Stock No. 888-7619
Mfr. Part No.DC60MP
BrandOpto 22
£12.49
Each
Units
- 3 A - PCB Mount - 5 V dc 60 V dc 3 V dc 32 V dc DC - PCB Pin - -
RS Stock No. 819-8821
Mfr. Part No.39.60.7.006.9024
BrandFinder
£38.39
Each
Units
1 mA 6 A - DIN Rail Series 39 1.5 V dc 24 V dc 4.8 V 6.6 V DC SPNO Push In PLC -
RS Stock No. 480-554
Mfr. Part No.MCPC2450C
£74.03
Each
Units
150 mA 50 A - Panel Mount - 180 V rms 280 V rms 0 Vdc 10 Vdc DC - Screw - -
RS Stock No. 904-5778
Mfr. Part No.SSP1D440BDT
£45.00
Each
Units
0 A 40 A - Panel Mount - 1 V dc 150 V dc 3.5 V dc 32 V dc DC SPNO Screw MOSFET -
RS Stock No. 701-8635
Mfr. Part No.DRA1-MPDCD3-B
£39.29
Each
Units
0.02 A 3 A - DIN Rail DRA1-MP 3 V dc 60 V 3 V dc 32 V DC SP-NC - - -
RS Stock No. 533-7600
Mfr. Part No.34.81.7.005.9024
BrandFinder
£14.00
Each
Units
1 mA 6 A - PCB Mount Series 34 1.5 V dc 24 V dc 3.5 V 12 V DC SPNO Cage Clamp - SIP4
RS Stock No. 906-1079
Mfr. Part No.CPC1706Y
BrandIXYS
£3.586
Each (In a Bag of 5)
Units
- ±4 A dc - PCB Mount - - - - - DC SPNO PCB Pin MOSFET SIP
RS Stock No. 244-8993
Mfr. Part No.CMX60D10
£32.81
Each
Units
0 A 10 A rms - PCB Mount - 1 V dc 60 V dc 3 V dc 10 V dc DC - PCB Pin MOSFET -
RS Stock No. 906-0903
Mfr. Part No.ESWITCH/16A/240V/LGC/ENG/-/MSFUSE/-/-
BrandEurotherm
£150.09
Each
Units
- 16 A - DIN Rail - - 240 V 5 V dc 32 V dc DC - Screw Power Switch -