Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
Read more Read less

Filters

Viewing 1 - 20 of 364 products
Results per page
Description Price Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Maximum Switching Current AC Maximum Switching Current DC Terminal Type Maximum Switching Voltage AC Maximum Switching Voltage DC Application Number of Poles
RS Stock No. 351-588
Mfr. Part No.40.52.7.024.0000
BrandFinder
£3.72
Each
Units
24V dc 500mW DPDT 1.2 kΩ PCB Mount 8A 6kV - - Through Hole 400V ac - - 2
RS Stock No. 457-2846
Mfr. Part No.34.51.7.024.0010
BrandFinder
£5.83
Each
Units
24V dc 170mW SPDT 3.35 kΩ PCB Mount 6A 6kV - - PCB Pin 400V ac - - 1
RS Stock No. 385-929
Mfr. Part No.55.34.9.024.0040
BrandFinder
£9.55
Each
Units
24V dc 1W 4PDT 600 Ω Plug In 7A - - - Quick Connect 400V ac - - 4
RS Stock No. 350-664A
Mfr. Part No.60.12.8.230.0040
BrandFinder
£11.747
Each (In a Pack of 10)
Units
230V ac - DPDT 7.25 kΩ Plug In - - 10 A 10 A PCB Pin 400V ac - - -
RS Stock No. 350-664
Mfr. Part No.60.12.8.230.0040
BrandFinder
£13.33
Each
Units
230V ac 1.3W DPDT 7.25 kΩ Plug In 10A - - - PCB Pin 400V ac - - -
RS Stock No. 376-824
Mfr. Part No.40.52.8.230.0000
BrandFinder
£11.92
Each
Units
230V 1.2W DPDT 28 kΩ PCB Mount 8A 6kV - - Through Hole 400V ac - - 2
RS Stock No. 245-2526
Mfr. Part No.62.83.8.230.0300
BrandFinder
£14.32
Each
Units
230V ac 3W 3P-NO 5 kΩ Plug In 16A 6kV - - Quick Connect 250V ac - - 3
RS Stock No. 534-5061
Mfr. Part No.46.52.9.024.0040
BrandFinder
£6.72
Each
Units
24V dc 500mW DPDT 1.2 kΩ Plug In 8A 6kV - - Quick Connect 250V ac 15V dc - 2
RS Stock No. 376-802
Mfr. Part No.40.52.8.024.0000
BrandFinder
£5.02
Each
Units
24V ac 1.2W DPDT 320 Ω PCB Mount 8A 6kV - - Through Hole 400V ac - - 2
RS Stock No. 351-572
Mfr. Part No.40.52.7.012.0000
BrandFinder
£4.05
Each
Units
12V dc 500mW DPDT 300 Ω PCB Mount 8A 6kV - - Through Hole 400V ac - - 2
RS Stock No. 350-759A
Mfr. Part No.60.13.8.230.0040
BrandFinder
£12.104
Each (In a Pack of 10)
Units
230V ac - 3PDT 7.25 kΩ Plug In - - 10 A 10 A PCB Pin 400V ac - - -
RS Stock No. 350-759
Mfr. Part No.60.13.8.230.0040
BrandFinder
£13.75
Each
Units
230V ac 1.3W 3PDT 7.25 kΩ Plug In 10A - - - PCB Pin 400V ac - - -
RS Stock No. 351-617
Mfr. Part No.40.31.7.024.0000
BrandFinder
£3.15
Each
Units
24V dc 500mW SPDT 1.2 kΩ PCB Mount 10A 6kV - - Through Hole 400V ac - - 1
RS Stock No. 351-645
Mfr. Part No.40.61.7.024.0000
BrandFinder
£4.33
Each
Units
24V dc 500mW SPDT 1.2 kΩ PCB Mount 16A 6kV - - Through Hole 400V ac - - 1
RS Stock No. 350-686
Mfr. Part No.60.13.9.024.0040
BrandFinder
£12.87
Each
Units
24V dc 1.3W 3PDT 445 Ω Plug In 10A - - - PCB Pin 400V ac - - -
RS Stock No. 350-686A
Mfr. Part No.60.13.9.024.0040
BrandFinder
£11.321
Each (In a Pack of 10)
Units
24V dc - 3PDT 445 Ω Plug In - - 10 A 10 A PCB Pin 400V ac - - -
RS Stock No. 385-957
Mfr. Part No.55.34.8.230.0040
BrandFinder
£10.52
Each
Units
230V ac 1W 4PDT 17 kΩ Plug In 7A - - - Quick Connect 400V ac - - 4
RS Stock No. 511-1149
Mfr. Part No.22.22.9.024.4000
BrandFinder
£24.00
Each
Units
24V dc 1.25W DPNO 460 Ω DIN Rail 20A 4kV - - Screw 250V ac - - 2
RS Stock No. 511-1278
Mfr. Part No.40.61.8.230.0000
BrandFinder
£7.30
Each
Units
230V ac 1.2W SPDT 28 kΩ PCB Mount 16A 6kV - - Through Hole 400V ac - - 1
RS Stock No. 789-2711
Mfr. Part No.22.32.0.024.4520
BrandFinder
£25.43
Each
Units
24V ac/dc 2.2W SP-NO/NC 41 (ac) Ω, 460 (dc) Ω DIN Rail 25A 6kV - - Screw 440V - - 2