Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.

How do non-latching relays work?

Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.

What are non-latching relays used for?

Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:

  • Automotive engines
  • Household appliances
  • Industrial machinery
  • Medical equipment
  • Telecommunications equipment

What is the difference between latching and non-latching relays?

Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.

Considerations when selecting a relay

When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:

  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.
  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.
  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel
  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.
  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.

...
Read more Read less

Filters

Viewing 1 - 20 of 291 products
Results per page
Description Price Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Maximum Switching Current AC Maximum Switching Current DC Terminal Type Maximum Switching Voltage AC Maximum Switching Voltage DC Application Number of Poles
RS Stock No. 121-8073
Mfr. Part No.HF105F-4/240A1HSTF
£3.46
Each
Units
240V ac 2W SPNO 13.49 kΩ Flange Mount 30A 2.5kV ac - - Quick Connect 277V 28V - 1
RS Stock No. 121-8077
Mfr. Part No.HF105F-4/240A1ZSTF
£5.58
Each
Units
240V ac 2W SPDT 13.49 kΩ Flange Mount 20A 2.5kV ac - - Quick Connect 277V 28V - 1
RS Stock No. 121-8070
Mfr. Part No.HF105F-4/012D1HSTF
£2.40
Each
Units
12V dc 900mW SPNO 155 Ω Plug In 40A 2.5kV ac - - Quick Connect 277V 28V - 1
RS Stock No. 923-2540
Mfr. Part No.HF18FH0244Z1D
£5.44
Each
Units
24V dc 1.1W 4PDT 650 Ω Chassis Mount 5A 1.5kV - - Plug In 250V 30V - 4
RS Stock No. 121-8074
Mfr. Part No.HF105F-4/012D1ZSTF
£3.94
Each
Units
12V dc 900mW SPDT 155 Ω Flange Mount 20A 2.5kV ac - - Quick Connect 277V 28V - 1
RS Stock No. 121-8053
Mfr. Part No.HF116F-1/230AF-1HTFW
£8.93
Each
Units
230V ac 2.7W SPNO 20.8 kΩ Flange Mount 30A 4kV ac - - Screw 277V - - 1
RS Stock No. 121-8069
Mfr. Part No.HF92F-240A-2C21S
£13.05
Each
Units
240V ac 4W DPDT 3.8 kΩ Flange Mount 30A 4kV ac - - Quick Connect 277V - - 1
RS Stock No. 121-8071
Mfr. Part No.HF105F-4/024D1HSTF
£2.48
Each
Units
24V dc 900mW SPNO 660 Ω Flange Mount 40A 2.5kV ac - - Quick Connect 277V 28V - 1
RS Stock No. 923-2616
Mfr. Part No.HF41F-024-ZT
£2.99
Each
Units
24V dc 170mW SPDT 3.39 kΩ PCB Mount 6A 4kV ac - - PCB Pin 400V 125V - 1
RS Stock No. 923-2559
Mfr. Part No.HF18FHA0244Z1D
£5.44
Each
Units
24V ac 1.8W 4PDT 184 Ω Chassis Mount 5A 1.5kV - - Plug In 250V 30V - 4
RS Stock No. 923-2546
Mfr. Part No.HF18FH0124Z1D
£5.29
Each
Units
12V dc 1.1W 4PDT 160 Ω Chassis Mount 5A 1.5kV - - Plug In 250V 30V - 4
RS Stock No. 923-2556
Mfr. Part No.HF18FHA2404Z1D
£6.67
Each
Units
240V ac 1.8W 4PDT 14.4 kΩ Chassis Mount 5A 1.5kV - - Plug In 250V 30V - 4
RS Stock No. 121-8075
Mfr. Part No.HF105F-4/024D1ZSTF
£4.07
Each
Units
24V dc 900mW SPDT 660 Ω Flange Mount 20A 2.5kV ac - - Quick Connect 277V 28V - 1
RS Stock No. 923-2600
Mfr. Part No.HF10FH230A3ZDT
£9.83
Each
Units
230V ac 2.7W 3PDT 6.8 kΩ Plug In 10A 2.5kV ac - - Plug In 250V 30V - 3
RS Stock No. 923-2607
Mfr. Part No.HF41F-012-ZT
£2.74
Each
Units
12V dc 170mW SPDT 848 Ω PCB Mount 6A 4kV ac - - PCB Pin 400V 125V - 1
RS Stock No. 923-2587
Mfr. Part No.HF10FH230D2ZDT
£8.37
Each
Units
230V ac 2.7W DPDT 6.8 kΩ Plug In 10A 2.5kV ac - - Plug In 250V 30V - 2
RS Stock No. 923-2571
Mfr. Part No.HF10FH024D2ZDT
£7.49
Each
Units
24V dc 1.5W DPDT 430 Ω Plug In 10A 2.5kV ac - - Plug In 250V 30V - 2
RS Stock No. 121-8050
Mfr. Part No.HF116F-1/012DF-1HTFW
£7.32
Each
Units
12V dc 1.9W SPNO 75 Ω Flange Mount 30A 4kV ac - - Screw 277V - - 1
RS Stock No. 923-2584
Mfr. Part No.HF10FH012D3ZDT
£8.85
Each
Units
12V dc 1.5W 3PDT 95 Ω Plug In 10A 2.5kV ac - - Plug In 250V 30V - 3
RS Stock No. 923-2562
Mfr. Part No.HF10FH012D2ZDT
£7.42
Each
Units
12V dc 1.5W DPDT 95 Ω Plug In 10A 2.5kV ac - - Plug In 250V 30V - 2