Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Input Range Output Range Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Module Type Operating Temperature Range Output Type Priced to Clear Series Signal Conditioner Type Supply Voltage
RS Stock No. 509-1045
Mfr. Part No.88950152
BrandCrouzet
£62.42
Each
Units
0 → 100 °C 0 → 10 V DIN Rail -5°C +55°C - - Signal Conditioner -5 → +55 °C Voltage - - Temperature to Voltage 24 V dc
RS Stock No. 509-1073
Mfr. Part No.88950155
BrandCrouzet
£62.42
Each
Units
0 → 600 °C 0 → 10 V DIN Rail -5°C +55°C - - Signal Conditioner -5 → +55 °C Voltage - - Temperature to Voltage 24 V dc
RS Stock No. 509-1051
Mfr. Part No.88950153
BrandCrouzet
£62.42
Each
Units
0 → 250 °C 0 → 10 V DIN Rail -5°C +55°C - - Signal Conditioner -5 → +55 °C Voltage - - Temperature to Voltage 24 V dc
RS Stock No. 413-588
Mfr. Part No.88950108
BrandCrouzet
£75.43
Each
Units
- - - - - - - Signal Conditioner - Analogue - 3RS70 Analogue to Analogue -
RS Stock No. 509-1067
Mfr. Part No.88950154
BrandCrouzet
£62.42
Each
Units
- - DIN Rail -5°C +55°C - - - - Voltage - - - -
RS Stock No. 509-1023
Mfr. Part No.88950151
BrandCrouzet
£62.42
Each
Units
-40 → 40 °C 0 → 10 V DIN Rail -5°C +55°C - - Signal Conditioner -5 → +55 °C Voltage - - Temperature to Voltage 24 V dc