Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Input Range Output Range Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Module Type Operating Temperature Range Output Type Priced to Clear Series Signal Conditioner Type Supply Voltage
RS Stock No. 134-8128
Mfr. Part No.S1SL-1AI-1C
£97.46
Each
Units
50 mA, 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA DIN Rail -25°C +70°C - - Signal Conditioner -25 → +70 °C Current - - Passive Isolator 2.2 → 30 V dc
RS Stock No. 134-8133
Mfr. Part No.S1SD-1AI-1U.3
£191.55
Each
Units
±100 mV, ±150 mV, ±250 mV, ±300 mV, ±500 mV, ±60 mV 0 mA, ±10 V, ±20 mA, ±5 V, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA DIN Rail -25°C +70°C ATEX, IECEx - Signal Conditioner -25 → +70 °C Current, Voltage - - Converter 16.8 → 31.2 V dc
RS Stock No. 134-8130
Mfr. Part No.S1SD-1AI-1U.1
£131.96
Each
Units
30 V, 50 mA, 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20 mA DIN Rail -25°C +70°C - - Signal Conditioner -25 → +70 °C Current, Voltage - - Isolating Amplifier 16.8 → 31.2 V dc
RS Stock No. 134-8138
Mfr. Part No.S1SD-2PF
£60.97
Each
Units
- ≤3 A DIN Rail -25°C +70°C ATEX, IECEx - Power Feed -25 → +70 °C Current - - Power Feed Module 16.8 → 31.2 V dc
RS Stock No. 134-8127
Mfr. Part No.S1SD-1Ai-2C
£151.30
Each
Units
0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20 mA DIN Rail -25°C +70°C - - Signal Conditioner -25 → +70 °C Current, Voltage - - Isolating Amplifier/Splitter 16.8 → 31.2 V dc
RS Stock No. 134-8132
Mfr. Part No.S1SD-1AI-1U.2
£175.67
Each
Units
30 V, 50 mA, ±10 mA, ±10 V, ±20 mA, ±5 V, 0 → 10 V, 0 → 10 mA, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 0 mA, ±10 V, ±20 mA, ±5 V, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA DIN Rail -25°C +70°C - - Signal Conditioner -25 → +70 °C Current, Voltage - - Isolating Amplifier 16.8 → 31.2 V dc
RS Stock No. 134-8129
Mfr. Part No.S1SL-2AI-2C
£151.30
Each
Units
50 mA, 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA DIN Rail -25°C +70°C - - Signal Conditioner -25 → +70 °C Current - - Passive Isolator 2.2 → 30 V dc
RS Stock No. 134-8126
Mfr. Part No.S1SD-1Ai-1C.H
£112.55
Each
Units
0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA DIN Rail -25°C +70°C - - Signal Conditioner -25 → +70 °C Current - - Power Supply 16.8 → 31.2 V dc
RS Stock No. 134-8134
Mfr. Part No.S1SD-1TI-1U
£157.98
Each
Units
0 → 5 (Resistor) kΩ, 0.2 → 50 (Potentiometer) kΩ, -100 → +100 mV, -1000 → +1000 mV, 200 (PTC) μA, 200 (RTD) μA 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA DIN Rail -25°C +70°C - - Signal Conditioner -25 → +70 °C Current, Voltage - - Temperature Converter 16.8 → 31.2 V dc
RS Stock No. 134-8131
Mfr. Part No.S1SD-1Ai-2U
£173.55
Each
Units
0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20 mA DIN Rail -25°C +70°C ATEX, IECEx - Signal Conditioner -25 → +70 °C Current, Voltage - - Isolating Amplifier/Splitter 16.8 → 31.2 V dc
RS Stock No. 134-8125
Mfr. Part No.S1SD-1Ai-1U
£101.46
Each
Units
0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA DIN Rail -25°C +70°C - - Signal Conditioner -25 → +70 °C Current - - Power Supply 16.8 → 31.2 V dc
RS Stock No. 134-8140
Mfr. Part No.S-ADP-USB
£90.34
Each
Units
- - - - - - - Emergency Stop Push Button - - - - - -
RS Stock No. 134-8124
Mfr. Part No.S1SD-1Fi-1R
£155.37
Each
Units
<3 (Function Input) V, 0.15 → 2 (S0 Sensor) mA, 1.2 → 2.1 (Mechanical Contact) mA, 1.2 → 2.1 (NAMUR Sensor ) mA, 1.2 → 2.1 (SN Sensor) mA, 150 → 400 (AC Source) mV, 3 → 5 (NPN Sensor) V, 4 → 6 (2-Wire DC Sensor) V, 8 → 10 (Mechanical Contact) V, 8 → 10 (PNP Sensor) V 2 mA, 24 V dc DIN Rail -25°C +70°C - - Signal Conditioner -25 → +70 °C Relay - - Rotation Speed Monitor 16.8 → 31.2 V dc
RS Stock No. 134-8122
Mfr. Part No.S1SD-1Di-1R
£95.68
Each
Units
0.15 → 2 (S0 Sensor) mA, 1.2 → 2.1 (Mechanical Contact) mA, 1.2 → 2.1 (NAMUR Sensor ) mA, 1.2 → 2.1 (SN Sensor) mA, 10 → 15 (AC Source) V, 3 → 5 (NPN Sensor) V, 4 → 6 (2-Wire DC Sensor) V, 40 → 60 (AC Source) V, 8 → 10 (Mechanical Contact) V, 8 → 10 (PNP Sensor) V, 80 → 115 (AC Source) V 2 mA, 24 V dc DIN Rail -25°C +70°C - - Signal Conditioner -25 → +70 °C Relay - - Switch Amplifier 16.8 → 31.2 V dc