Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 1 - 20 of 39 products
Results per page
Description Price Input Range Output Range Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Module Type Operating Temperature Range Output Type Priced to Clear Series Signal Conditioner Type Supply Voltage
RS Stock No. 796-6884
Mfr. Part No.4116
£168.30
Each
Units
10 MΩ, 20 Ω, 0 → 12 V dc, 0 → 20 mA, 4 → 20 mA 0 → 10 V dc, 0 → 20 mA DIN Rail -20°C +60°C - - Programmable Signal Conditioner -20 → +60 °C Current - MINI MCR-2-SPS-24-15-PT Analogue to Current 19.2 → 300 V dc, 21.6 → 253 V ac
RS Stock No. 796-6913
Mfr. Part No.4131
£143.00
Each
Units
0 → 12 V dc, 0 → 20 mA 2 A, 250 V DIN Rail -20°C +60°C - - Programmable Signal Conditioner -20 → +60 °C Relay - MTL5000 Analogue → Relay 19.2 → 300 V dc, 21.6 → 253 V ac
RS Stock No. 796-6887
Mfr. Part No.4114
£155.10
Each
Units
0 → 12 V dc, 0 → 20 mA, 4 → 20 mA, 10 MΩ, 20 Ω 0 → 10 V dc, 0 → 20 mA DIN Rail -20°C +60°C - - Programmable Signal Conditioner -20 → +60 °C Current - MTL5000, Serial PCL45USB Analogue to Current 19.2 → 300 V dc, 21.6 → 253 V ac
RS Stock No. 796-7082
Mfr. Part No.3108
£137.50
Each
Units
0 → 20.5 mA 0 → 20.5 mA DIN Rail -25°C +70°C ATEX - Programmable Signal Conditioner -25 → +70 °C Current - MINI MCR-2-U-UI Analogue to Current 16.8 → 31.2 V dc
RS Stock No. 796-7086
Mfr. Part No.3109
£152.90
Each
Units
0 → 10.25 V, 0 → 20.5 mA 0 → 10 V dc, 0 → 20.5 mA DIN Rail -25°C +70°C ATEX - Programmable Signal Conditioner -25 → +70 °C Current - MCR-EX-SL-UI-REL-SP Analogue to Current 16.8 → 31.2 V dc
RS Stock No. 796-7042
Mfr. Part No.9116B1
£320.10
Each
Units
- - - -20°C +60°C - - Signal Conditioner -20 → +60 °C - - MINI MCR - 19.2 → 31.2 V dc
RS Stock No. 827-5369
Mfr. Part No.9106B1B
£300.30
Each
Units
- - - -20°C +60°C - - Signal Conditioner - - - - - 19.2 → 31.2 V dc
RS Stock No. 796-6982
Mfr. Part No.5225A1
£245.30
Each
Units
0 → 20 kHz 0 → 20 mA DIN Rail -20°C +60°C - - Programmable Signal Conditioner -20 → +60 °C Current - MTL5000 Frequency to Current 19.2 → 28.8 V dc
RS Stock No. 796-7067
Mfr. Part No.9202B2B
£150.70
Each
Units
- - - -20°C +60°C ATEX - Signal Conditioner -20 → +60 °C - - 4184 - 19.2 → 31.2 V dc
RS Stock No. 796-7105
Mfr. Part No.3185A2
£116.60
Each
Units
0 → 23 mA 17.5 V dc DIN Rail -25°C +70°C ATEX - Programmable Signal Conditioner -25 → +70 °C Voltage - MACX MCR-T-UIREL-UP Analogue to Voltage -
RS Stock No. 796-7070
Mfr. Part No.3104
£128.70
Each
Units
0 → 10.25 V, 0 → 20.5 mA 0 → 10 V dc, 0 → 20.5 mA DIN Rail -25°C +70°C ATEX - Programmable Signal Conditioner -25 → +70 °C Current - MCR-RTD-I-SP Analogue to Current 16.8 → 31.2 V dc
RS Stock No. 796-7076
Mfr. Part No.3103
£115.50
Each
Units
0 → 20.5 mA 0 → 20.5 mA DIN Rail -25°C +70°C ATEX - Programmable Signal Conditioner -25 → +70 °C Current - MCR-EX-RTD-I-SP Analogue to Current 16.8 → 31.2 V dc
RS Stock No. 796-7102
Mfr. Part No.3185A1
£81.40
Each
Units
0 → 23 mA 17.5 V dc DIN Rail -25°C +70°C ATEX - Programmable Signal Conditioner -25 → +70 °C Voltage - MINI MCR-SL-IDS-I-I Analogue to Voltage -
RS Stock No. 796-7048
Mfr. Part No.9113BB
£382.80
Each
Units
- - - -20°C +60°C ATEX - Signal Conditioner -20 → +60 °C - - MINI MCR-2-RPSS-I-2I-PT - 19.2 → 31.2 V dc
RS Stock No. 827-5473
Mfr. Part No.2261
£324.50
Each
Units
-40 → +100 mV 0 → 20 mA DIN Rail -20°C +60°C - - Programmable Signal Conditioner -20 → +60 °C Current - - Analogue → Current 19.2 → 28.8 V dc
RS Stock No. 796-7095
Mfr. Part No.3114
£154.00
Each
Units
0 → 12 V dc, 0 → 20 mA 0 → 10 V dc, 0 → 20 mA DIN Rail -25°C +70°C ATEX - Programmable Signal Conditioner -25 → +70 °C Current - MACX MCR-SL-RPSSI-2I Analogue to Current 16.8 → 31.2 V dc
RS Stock No. 796-6985
Mfr. Part No.5225A2
£293.70
Each
Units
0 → 20 kHz 0 → 20 mA DIN Rail -20°C +60°C - - Programmable Signal Conditioner -20 → +60 °C Current - MTL5000, Serial PCL45USB Frequency to Current 19.2 → 28.8 V dc
RS Stock No. 796-7109
Mfr. Part No.3186A1
£94.60
Each
Units
3.5 → 23 mA 50 mA DIN Rail -25°C +70°C ATEX - Programmable Signal Conditioner -25 → +70 °C Current - MACX MCR-T-UIREL-UP-SP Analogue to Current 6 → 35 V dc
RS Stock No. 827-5511
Mfr. Part No.4222
£284.90
Each
Units
0 → 12 V dc, 0 → 20 mA, Maximum of 10 MΩ 0 → 25000 Hz DIN Rail -20°C +60°C - - Programmable Signal Conditioner -20 → +60 °C Frequency - - Analogue to Frequency 19.2 → 300 V dc, 21.6 → 253 V ac
RS Stock No. 796-7032
Mfr. Part No.9106B1A
£217.80
Each
Units
- - - -20°C +60°C ATEX - Signal Conditioner -20 → +60 °C - - MACX MCR-EX-SL-RPSSI-2I-1S-SP - 19.2 → 31.2 V dc