Timer Relays 12V

A 12V timer relay is an electrical device that combines the functionality of a relay and a timer. It is commonly used to control the timing of an electrical circuit or system.

How does a 12V timer Relay Work?

The timer relay is powered by a 12V power source, which can be battery or an external power source. The relay has an input terminal that receives a control signal to initiate the timing operation. This control signal can come from a switch, sensor, or any other device that triggers the relay. Timing settings allow you to adjust the timing parameters according to your requirements. This includes setting the delay time, which determines how long the relay stays activated after receiving the control signal. Once the control signal is received, the timer relay activates an internal relay, which switches the electrical circuit or system on or off. The relay output contacts can handle higher currents or voltages than the control signal.

Applications

A 12V timer relay can be used in a wide range of applications where timing control is required in a low-voltage DC system. Some common applications include:

  • Automotive Systems: Timer relays are used in vehicles for functions such as delay-off headlights, intermittent window wipers, and automatic power window operation.
  • Lighting Control: Timer relays can be used to control the timing of lighting systems, such as outdoor lighting, security lights, or interior lighting in homes, offices, and industrial settings.
  • Irrigation Systems: Timer relays can be used in automated irrigation systems to control the timing and duration of watering cycles for gardens, lawns, and agricultural fields.
  • HVAC Systems: Heating, ventilation, and air conditioning (HVAC) systems often incorporate timer relays for controlling the timing of various components, such as fans, compressors, and defrost cycles.
  • Industrial Automation: Timer relays are used extensively in industrial automation processes, where precise timing is required for controlling equipment, machines, and processes.
  • Control Panels: Timer relays are commonly used in control panels for various applications, including motor control, pump control, conveyor systems, and automated manufacturing processes.
  • Security Systems: Timer relays can be utilised in security systems to control functions like alarm activation and deactivation, delay entry/exit mechanisms, or timed lighting to simulate occupancy.
  • Aquariums and Terrariums: Timer relays are used to control lighting, heating, and filtration systems in aquatic and reptile habitats, providing scheduled day-night cycles and maintaining optimal conditions.

55 Products showing for Timer Relays 12V

Results per page