Recently searched

    Signal Relays

    Signal relays are a type of electrically operated mechanical switch. They are operated by electrical impulses with the primary function to open and close a circuit. Relays can also be referred to as industrial switches. There are 2 main types of relay category available, latching and non–latching relays.

    Relays are used within PCBs for switching purposes. Signal relays are designed for low currents and low voltages. They can be used for up to 2A switching. Power relays are another type of relay which is suitable for high currents and voltages.

    What is the difference between latching and non-latching relays?

    Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.

    How to choose a signal relay:

    When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:

    • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate
    • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw
    • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel
    • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function
    • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates
    Filters
    Sort by
    Page
    1
    of
    4
    per page
    63 Products
    Price
    Brand
    Coil Voltage
    Contact Configuration
    Mounting Type
    Switching Current
    Maximum Switching Current AC
    Number of Coils
    Maximum Switching Current DC
    Maximum Switching Voltage AC
    Maximum Switching Voltage DC
    Maximum Switching Power DC
    Series
    Latching
    Length
    Depth
    Height
    Dimensions
    Terminal Type
    Application
    Number of Poles
    Product Details
    Price
    Brand
    Coil Voltage
    Contact Configuration
    Mounting Type
    Switching Current
    Maximum Switching Current AC
    Number of Coils
    Maximum Switching Current DC
    Maximum Switching Voltage AC
    Maximum Switching Voltage DC
    Maximum Switching Power DC
    Series
    Latching
    Length
    Depth
    Height
    Dimensions
    Terminal Type
    Application
    Number of Poles
    Panasonic
    12V dc
    DPDT
    PCB Mount
    2A
    -
    -
    2 A
    -
    220V dc
    60 W
    -
    Yes
    15mm
    7.4mm
    8.2mm
    15 x 7.4 x 8.2mm
    PCB Pin
    Telecommunications
    -
    Panasonic
    12V dc
    DPDT
    PCB Mount
    2A
    -
    -
    2 A
    -
    220V dc
    60 W
    -
    Yes
    15mm
    7.4mm
    8.2mm
    15 x 7.4 x 8.2mm
    PCB Pin
    Telecommunications
    -
    Panasonic
    12V dc
    DPDT
    PCB Mount
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    14mm
    9mm
    5mm
    14 x 9 x 5mm
    -
    -
    -
    Panasonic
    3V dc
    DPDT
    PCB Mount
    2A
    2 A
    -
    2 A
    125V ac
    220V dc
    60 W
    -
    Yes
    14mm
    9mm
    5mm
    14 x 5 x 9mm
    Through Hole
    -
    -
    Panasonic
    4.5V dc
    DPDT
    PCB Mount
    1A
    1 A
    -
    1 A
    125V ac
    110V dc
    30 W
    -
    Yes
    10.6mm
    5.7mm
    9mm
    10.6 x 9 x 5.7mm
    Through Hole
    Power
    -
    Panasonic
    4.5V dc
    DPDT
    PCB Mount
    1A
    1 A
    -
    8 A
    125V ac
    110V dc
    30 W
    -
    Yes
    10.6mm
    5.7mm
    9mm
    10.6 x 9 x 5.7mm
    Through Hole
    Power
    -
    Panasonic
    5V dc
    DPDT
    PCB Mount
    1A
    -
    -
    -
    -
    -
    -
    -
    Yes
    14mm
    9mm
    5mm
    14 x 9 x 5mm
    -
    -
    -
    Panasonic
    5V dc
    DPDT
    PCB Mount
    2A
    -
    -
    7.5 A
    -
    220V dc
    60 W
    -
    Yes
    15mm
    7.4mm
    8.2mm
    15 x 8.2 x 7.4mm
    Through Hole
    Automotive
    -
    Panasonic
    5V dc
    DPDT
    PCB Mount
    2A
    -
    -
    2 A
    -
    220V dc
    60 W
    -
    Yes
    15mm
    7.4mm
    8.2mm
    15 x 8.2 x 7.4mm
    Through Hole
    Automotive
    -
    Panasonic
    5V dc
    DPDT
    PCB Mount
    2A
    -
    -
    2 A
    -
    220V dc
    60 W
    -
    Yes
    15mm
    7.4mm
    8.2mm
    15 x 7.4 x 8.2mm
    PCB Pin
    Telecommunications
    -
    Panasonic
    5V dc
    DPDT
    PCB Mount
    2A
    -
    -
    2 A
    -
    220V dc
    60 W
    -
    Yes
    15mm
    7.4mm
    8.2mm
    15 x 7.4 x 8.2mm
    PCB Pin
    Telecommunications
    -
    Panasonic
    24V dc
    SPDT
    PCB Mount
    3A
    3 A
    -
    3 A
    250V ac
    220V dc
    60 W
    -
    Yes
    15mm
    9.9mm
    9.9mm
    15 x 9.9 x 9.9mm
    Through Hole
    -
    -
    Panasonic
    24V dc
    SPDT
    PCB Mount
    3A
    3 A
    -
    1 A
    250V ac
    220V dc
    60 W
    -
    Yes
    15mm
    9.9mm
    9.9mm
    15 x 9.9 x 9.9mm
    Through Hole
    -
    -
    Panasonic
    12V dc
    DPDT
    PCB Mount
    1A
    -
    -
    1 A
    -
    110V dc
    30 W
    -
    Yes
    15mm
    7.4mm
    8.2mm
    15 x 7.4 x 8.2mm
    PCB Pin
    Telecommunications
    -
    Panasonic
    3V dc
    DPDT
    PCB Mount
    2A
    7.5 A
    -
    7.5 A
    250V ac
    220V dc
    60 W
    -
    Yes
    15mm
    7.4mm
    8.2mm
    15 x 8.2 x 7.4mm
    Through Hole
    -
    -
    Panasonic
    3V dc
    DPDT
    PCB Mount
    2A
    7.5 A
    -
    2 A
    250V ac
    220V dc
    60 W
    -
    Yes
    15mm
    7.4mm
    8.2mm
    15 x 8.2 x 7.4mm
    Through Hole
    -
    -
    Panasonic
    12V dc
    DPDT
    PCB Mount
    1A
    -
    -
    1 A
    -
    110V dc
    30 W
    -
    Yes
    15mm
    7.4mm
    8.2mm
    15 x 7.4 x 8.2mm
    PCB Pin
    Telecommunications
    -
    Panasonic
    12V dc
    DPDT
    PCB Mount
    1A
    1 A
    -
    1 A
    125V ac
    220V dc
    60 W
    -
    Yes
    14mm
    11.5mm
    5.6mm
    14 x 5.6 x 11.5mm
    Surface Mount
    General Purpose
    -
    Panasonic
    12V dc
    DPDT
    PCB Mount
    1A
    1 A
    -
    2 A
    125V ac
    220V dc
    60 W
    -
    Yes
    14mm
    11.5mm
    5.6mm
    14 x 5.6 x 11.5mm
    Surface Mount
    General Purpose
    -
    Panasonic
    24V dc
    DPDT
    PCB Mount
    2A
    2 A
    -
    2 A
    125V ac
    220V dc
    60 W
    -
    Yes
    14mm
    9mm
    5.6mm
    14 x 5.6 x 9mm
    Surface Mount
    -
    -
    Page
    1
    of
    4
    per page