Signal relays are a type of electrically operated mechanical switch. They are operated by electrical impulses with the primary function to open and close a circuit. Relays can also be referred to as industrial switches. There are 2 main types of relay category available, latching and non–latching relays.
Relays are used within PCBs for switching purposes. Signal relays are designed for low currents and low voltages. They can be used for up to 2A switching. Power relays are another type of relay which is suitable for high currents and voltages.
Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.
When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:
Product Details Price | Brand | Coil Voltage | Contact Configuration | Mounting Type | Switching Current | Maximum Switching Current AC | Number of Coils | Maximum Switching Current DC | Maximum Switching Voltage AC | Maximum Switching Voltage DC | Maximum Switching Power DC | Series | Latching | Length | Depth | Height | Dimensions | Terminal Type | Application | Number of Poles |
---|
TE Connectivity | 3V dc | DPDT | PCB Mount | 2A | 2 A | - | 2 A | 250V ac | 220V dc | 60 W | Axicom | Yes | 10mm | 6mm | 5.65mm | 10 x 5.65 x 6mm | Through Hole | Automotive, Telecommunications | 2 | |
£2,195.20 1 Tube of 1000 | TE Connectivity | 3V dc | DPDT | PCB Mount | 2A | 2 A | - | 2 A | 250V ac | 220V dc | 60 W | Axicom | Yes | 10mm | 6mm | 5.65mm | 10 x 5.65 x 6mm | Through Hole | Automotive, Telecommunications | 2 |
TE Connectivity | 12V dc | DPDT | PCB Mount | 2A | 1 A | - | 5 A | 250V ac | 220V dc | 60 W | - | Yes | 14.5mm | 7.2mm | 9.8mm | 14.5 x 9.8 x 7.2mm | Through Hole | Signal | - | |
£3.195 Each (In a Tube of 50) | TE Connectivity | 12V dc | DPDT | PCB Mount | 2A | 5 A | - | 5 A | 250V ac | 220V dc | 60 W | - | Yes | 14.5mm | 7.2mm | 9.8mm | 14.5 x 9.8 x 7.2mm | Through Hole | Signal | - |
£3.352 Each (In a Tube of 50) | TE Connectivity | 5V dc | DPDT | PCB Mount | 2A | 5 A | - | 5 A | 250V ac | 220V dc | 60 W | - | Yes | 14.5mm | 7.2mm | 9.8mm | 14.5 x 9.8 x 7.2mm | Through Hole | Signal | - |
TE Connectivity | 5V dc | DPDT | PCB Mount | 2A | 2 A | - | 5 A | 250V ac | 220V dc | 60 W | - | Yes | 14.5mm | 7.2mm | 9.8mm | 14.5 x 9.8 x 7.2mm | Through Hole | Signal | - | |
£9.389 Each (In a Tube of 40) | TE Connectivity | 5V dc | SPDT | PCB Mount | 1A | 1 A | - | 1 A | 150V ac | 125V dc | - | - | Yes | 13mm | 7.6mm | 6.9mm | 13 x 6.9 x 7.6mm | Through Hole | - | 1 |
TE Connectivity | 5V dc | SPDT | PCB Mount | 1A | 1 A | - | 1 A | 150V ac | 125V dc | - | Axicom | Yes | 13mm | 7.6mm | 6.9mm | 13 x 6.9 x 7.6mm | Through Hole | - | 1 | |
TE Connectivity | 12V dc | DPDT | Surface Mount | 2A | 5 A | - | 5 A | 250V ac | 220V dc | 60 W | - | Yes | 14.5mm | 7.2mm | 10.4mm | 14.5 x 7.2 x 10.4mm | PCB Pin | Signal | 2 | |
£2.342 Each (On a Reel of 400) | TE Connectivity | 12V dc | DPDT | Surface Mount | 2A | 5 A | - | 5 A | 250V ac | 220V | 60 W | - | Yes | 14.5mm | 7.2mm | 10.4mm | 14.5 x 7.2 x 10.4mm | PCB Pin | Signal | 2 |
TE Connectivity | 5V dc | DPDT | Surface Mount | 2A | 5 A | - | 5 A | 250V ac | 220V dc | 60 W | Axicom | Yes | 14.5mm | 7.2mm | 10.4mm | 14.5 x 7.2 x 10.4mm | PCB Pin | Signal | 2 | |
£2.283 Each (On a Reel of 400) | TE Connectivity | 5V dc | DPDT | Surface Mount | 2A | 5 A | - | 5 A | 250V ac | 220V dc | 60 W | - | Yes | 14.5mm | 7.2mm | 10.4mm | 14.5 x 7.2 x 10.4mm | PCB Pin | Signal | 2 |
TE Connectivity | 5V dc | DPDT | PCB Mount | 2A | 2 A | - | 2 A | 250V ac | 220V dc | 60 W | Axicom | Yes | 10mm | 6mm | 5.65mm | 10 x 6 x 5.65mm | Through Hole | Automotive, Telecommunications | 2 | |
£2,165.80 1 Tube of 1000 | TE Connectivity | 5V dc | DPDT | PCB Mount | 2A | 2 A | - | 2 A | 250V ac | 220V dc | 60 W | - | Yes | 10mm | 6mm | 5.65mm | 10 x 6 x 5.65mm | Through Hole | Automotive, Telecommunications | 2 |
TE Connectivity | 24V dc | DPDT | PCB Mount | 2A | 16 A | - | 2 A | 125V ac | 150V dc | 60 W | - | Yes | 20mm | 10mm | 8.5mm | 20 x 8.5 x 10mm | Through Hole | - | - | |
£27.488 Each (In a Tray of 25) | TE Connectivity | 24V dc | DPDT | PCB Mount | 2A | 2 A | - | 2 A | 125V ac | 150V dc | 60 W | - | Yes | 20mm | 10mm | 8.5mm | 20 x 8.5 x 10mm | Through Hole | - | - |
TE Connectivity | 5V dc | DPDT | PCB Mount | 2A | 2 A | - | 2 A | 250V ac | 220V dc | - | Axicom | Yes | 14.5mm | 7.2mm | 9.8mm | 14.5 x 9.8 x 7.2mm | Through Hole | - | 2 | |
£2.646 Each (In a Tube of 50) | TE Connectivity | 5V dc | DPDT | PCB Mount | 2A | 2 A | - | 2 A | 250V ac | 220V dc | - | - | Yes | 14.5mm | 7.2mm | 9.8mm | 14.5 x 9.8 x 7.2mm | Through Hole | - | 2 |
TE Connectivity | 24V dc | DPDT | PCB Mount | 2A | 2 A | - | 2 A | 250V ac | 220V dc | - | Axicom | Yes | 14.5mm | 7.2mm | 9.8mm | 14.5 x 9.8 x 7.2mm | Through Hole | - | 2 | |
£3.254 Each (In a Tube of 50) | TE Connectivity | 24V dc | DPDT | PCB Mount | 2A | 2 A | - | 2 A | 250V ac | 220V dc | - | Axicom | Yes | 14.5mm | 7.2mm | 9.8mm | 14.5 x 9.8 x 7.2mm | Through Hole | - | 2 |