Solar Connectors

Solar connectors are used to connect solar panels to other panels, batteries and junction boxes. The most common type of solar connector is the MC4 connector, a standardised single pole connector that has built in strain relief and interlocks. These interlocks ensure a secure mating and protection against accidental release between plugs and sockets. As they are often used outside MC4 connectors are weather-proof, and are paired with cable that is double-insulated and UV resistant.
Branch Connectors are available to assist the connection of solar panels in parallel or series, for example linking multiple panels to a single battery for increased power.
The RS Range of solar connectors includes plugs, sockets and adapters suitable for applications from 15A to 69A applications.

...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Type Gender Cable CSA Mounting Type Termination Method Keying IP Rating Current Rating Voltage Rating Plug/Socket Thread Size Maximum Operating Temperature Minimum Operating Temperature Series
RS Stock No. 711-7552
Mfr. Part No.1774687
£2.37
Each
Units
Connector Male 2.5 → 6mm² Cable Mount Spring Cage - - 40A 1.1kV Plug - +85°C -40°C PV-CM-S 2.5-6
RS Stock No. 711-7559
Mfr. Part No.1774674
£2.37
Each
Units
Connector Female 2.5 → 6mm² Cable Mount Spring Cage - - 40A 1.1kV Plug - +85°C -40°C PV-CF-S 2.5-6
RS Stock No. 769-8708
Mfr. Part No.1789821
£4.40
Each
Units
Connector Male 2.5 → 6mm² Cable Mount Spring Cage Plus IP66, IP68 40A 1.5 kV Plug - +85°C -40°C PV-C1F-S 2.5-6
RS Stock No. 769-8711
Mfr. Part No.1790784
£5.81
Each
Units
Connector Male 6 → 16mm² Cable Mount Spring Cage Plus - 65A 1.5kV Plug - +85°C -40°C PV-CF-S 6-16
RS Stock No. 769-8714
Mfr. Part No.1790797
£5.32
Each
Units
Connector Female 6 → 16mm² Cable Mount Spring Cage Minus - 65A 1.5kV Socket - +85°C -40°C PV-CM-S 6-16
RS Stock No. 769-8702
Mfr. Part No.1789834
£4.68
Each
Units
Connector Female 2.5 → 6mm² Cable Mount Spring Cage Minus IP66, IP68 40A 1.5 kV Socket - +85°C -40°C PV-C1M-S 2.5-6
RS Stock No. 188-2905
Mfr. Part No.1065796
£8.74
Each
Units
Device Connector - - Cable Mount - - - - 690V ac - - - - PRC FT25-45/90-HSG
RS Stock No. 188-2906
Mfr. Part No.1065798
£11.57
Each
Units
Circular Connector - - Cable Mount - - - - 690V ac - - - - PRC FC-45/90-HSG 8-21
RS Stock No. 188-2900
Mfr. Part No.1014530
£18.00
Each
Units
Circular Connector Male 1.5 → 6 mm², 4 → 6mm² Cable Mount Screw - - 35A 690V ac Plug - - - PRC 5-FC-MS6 8-21
RS Stock No. 188-2907
Mfr. Part No.1070197
£7.50
Each
Units
Contact Insert Female 1.5 → 6mm² Cable Mount Screw - - 35A 690V ac Socket - - - PRC 5-HEAD-FS6-1
RS Stock No. 188-2902
Mfr. Part No.1017635
£12.26
Each
Units
Circular Connector Female 1.5 → 6 mm², 4 → 6mm² Front Mount Screw - - 35A 690V ac Socket - - - PRC 3-FC-FS6 8-21 HR
RS Stock No. 188-2915
Mfr. Part No.1621325
£35.63
Each
Units
Test Plug Male 1.5 → 6 mm², 4 → 6mm² Cable Mount Screw - - 35A 690V Plug - - - PRC 5-TC-FS6 8-21
RS Stock No. 188-2909
Mfr. Part No.1070200
£5.63
Each
Units
Contact Insert Male 1.5 → 6mm² Cable Mount Screw - - 35A 690V ac Plug - - - PRC 3-HEAD-MS6-2
RS Stock No. 193-5972
Mfr. Part No.1070198
£5.61
Each
Units
Contact Insert - - - - - - - - - - - - PRC 3-HEAD
RS Stock No. 188-2899
Mfr. Part No.1014498
£15.00
Each
Units
Circular Connector Male 1.5 → 6 mm², 4 → 6mm² Cable Mount Screw - - 35A 690V ac Plug - - - PRC 3-FC-MS6 8-21
RS Stock No. 188-2901
Mfr. Part No.1017632
£15.15
Each
Units
Circular Connector Female 1.5 → 6 mm², 4 → 6mm² Cable Mount Screw - - 35A 690V ac Socket - - - PRC 5-FC-FS6 8-21 HR
RS Stock No. 188-2908
Mfr. Part No.1070199
£7.50
Each
Units
Contact Insert Male 1.5 → 6mm² Cable Mount Screw - - 35A 690V ac Plug - - - PRC 5-HEAD-MS6-2
RS Stock No. 188-2903
Mfr. Part No.1065795
£4.83
Each
Units
Device Connector - - Front Mount - - - - 690V ac - - - - PRC FT25-0-HSG
RS Stock No. 188-2916
Mfr. Part No.1621326
£26.02
Each
Units
Test Plug Male 1.5 → 6 mm², 4 → 6mm² Cable Mount Screw - - 35A 690V Plug - - - PRC 3-TC-FS6 8-21