Description | Price | Input Voltage Range | Output Voltage Rating | Output Current Range | Rated Output Power | Input Connector | Output Connection Type | Number of Outputs | Plug Type | Medical Approved | Load Regulation Range | Cable Length | Efficiency | Energy Efficiency Level | Holdup Time | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
125-4240
BrandRS PRO
|
£15.59
Each
Units
|
90 → 264 V ac | 5V dc | 0 → 2A | 10W | - | 2.1mm Jack Plug | 1 | UK | - | - | 1500mm | 73% | VI | - | |
RS Stock No.
904-8474
BrandRS PRO
|
£17.55
Each
Units
|
100 → 240 V ac | 5V dc | 4A | 24W | C14 | 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug | 1 | C14 | - | ±5% | - | - | VI | ≥8.3ms | |
RS Stock No.
126-2122
BrandRS PRO
|
£53.68
Each
Units
|
80 → 275 V ac | 5V dc | Maximum of 4A | 20W | IEC320-C14 | 2.1 x 5.5 x 12 mm Centre Positive | 1 | C14 | Yes | - | 1200mm | - | V | 12ms | |
RS Stock No.
144-0964
BrandRS PRO
|
£12.51
Each
Units
|
90 → 264 V ac | 5V dc | 0 → 3A | 15W | C8 | 2.1 x 5.5 mm Connector | 1 | 2-Pin IEC | - | - | 1500mm | 81.38% | VI | 10 (Minimum)ms | |
RS Stock No.
175-3270
BrandRS PRO
|
£15.22
Each
Units
|
100 → 240 V | 5V dc | 0 → 4A | 20W | - | - | 1 | - | - | ±5% | 1530mm | 83.08% | VI | - | |
RS Stock No.
139-2339
BrandRS PRO
|
£11.30
Each
Units
|
90 → 264 V | 5V dc | 2.5A | 12.5W | IEC 320-C8 | - | 1 | - | No | - | 1.5m | - | V | - | |
RS Stock No.
175-3266
BrandRS PRO
|
£12.95
Each
Units
|
100 → 240 V | 5V dc | 0 → 3.2A | 16W | - | R/A 2.1 C+ | 1 | - | - | ±5% | - | 81.78% | VI | - | |
RS Stock No.
175-3262
BrandRS PRO
|
£13.41
Each
Units
|
100 → 240 V | 5V dc | 0 → 3.2A | 16W | - | R/A 2.1 C+ | 1 | - | - | ±5% | - | 81.78% | VI | - | |
RS Stock No.
144-0968
BrandRS PRO
|
£16.49
Each
Units
|
100 → 240 V ac | 5V dc | 0 → 4.0A | 20W | IEC C14 | 2.1 x 5.5 mm Connector | 1 | 3-Pin IEC | - | - | 1200mm | 85% | VI | 10 (Minimum)ms | |
RS Stock No.
144-0976
BrandRS PRO
|
£25.49
Each
Units
|
100 → 240 V ac | 5V dc | 7.5A | 37.5W | C14 | 2.1 x 5.5 mm Connector | 1 | C14 | - | ±10% | 1.2m | 85.9% | VI | 5ms | |
RS Stock No.
175-3274
BrandRS PRO
|
£24.19
Each
Units
|
90 → 264 V ac | 5V dc | 4A | 20W | IEC 320-C8 | - | 1 | C8 | - | ±5% | - | 83.69% | VI | - | |
RS Stock No.
204-7562
BrandRS PRO
|
£25.49
Each
Units
|
100 → 240 V ac | 5V dc | 8A | 40W | IEC 320-C14 | 2.1 x 5.5 x 11 mm Centre Positive | 1 | IEC 320 C14 | - | - | - | - | VI | - | |
RS Stock No.
702-3261
Mfr. Part No.5311133-UK
BrandAnsmann
|
£26.20
Each
Units
|
100 → 240 V ac | 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc, 13.5 V dc, 15 V dc | 1.8 A, 2.25 A | - | - | 1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 2.1 x 5 x 12 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 2.5 x 5.5 x 12 mm Hollow Plug, 3.5 x 15 mm Jack Plug | 1 | 2-Pin Euro, 3-Pin UK Converter Plug | - | ±10% | 2m | - | - | - | |
RS Stock No.
454-5175
Mfr. Part No.SPU45E-201
BrandOEP
|
£78.78
Each
Units
|
90 → 264 V ac | 5 V dc, 12 V dc | 2 A, 5 A | - | IEC 320-C14 | DIN Connector | 2 | - | - | ±15% | 1500mm | 80% | - | 10ms | |
RS Stock No.
454-5119
Mfr. Part No.PSU25A-13
BrandOEP
|
£65.82
Each
Units
|
100 → 240 V ac | 5 V dc, 12 V dc | 1 A, 2.5 A | - | IEC 320-C14 | DIN Connector | 2 | - | - | ±5% | 1500mm | 65% | - | - | |
RS Stock No.
454-5226
Mfr. Part No.SPU45E-302
BrandOEP
|
£85.06
Each
Units
|
90 → 264 V ac | 5 V dc, ±12 V dc | 2 A, 5 A, 800 mA | - | IEC 320-C14 | DIN Connector | 3 | - | - | ±15% | 1500mm | 80% | - | 10ms | |
RS Stock No.
454-5169
Mfr. Part No.PSU25A-14E
BrandOEP
|
£65.82
Each
Units
|
100 → 240 V ac | 5 V dc, ±15 V dc | 2.5 A, 300 mA, 500 mA | - | IEC 320-C14 | DIN Connector | 3 | - | - | ±5% | 1500mm | 65% | - | - | |
RS Stock No.
454-5232
Mfr. Part No.SPU45E-303
BrandOEP
|
£85.06
Each
Units
|
90 → 264 V ac | 5 V dc, ±15 V dc | 2 A, 5 A, 800 mA | - | IEC 320-C14 | DIN Connector | 3 | - | - | ±15% | 1500mm | 80% | - | 10ms | |
RS Stock No.
454-5131
Mfr. Part No.PSU25A-16
BrandOEP
|
£65.82
Each
Units
|
100 → 240 V ac | 5 V dc, 24 V dc | 2.5 A, 500 mA | - | IEC 320-C14 | DIN Connector | 2 | - | - | ±5% | 1500mm | 65% | - | - | |
RS Stock No.
454-5153
Mfr. Part No.PSU25A-13D
BrandOEP
|
£73.04
Each
Units
|
100 → 240 V ac | 5 V dc, ±12 V dc | 2.5 A, 300 mA, 800 mA | - | IEC 320-C14 | DIN Connector | 3 | - | - | ±5% | 1500mm | 65% | - | - |