Traco Power DC-DC Converters | RS
Founded in 1944, Traco Power have over 120 employees based in 5 different locations- Switzerland, France, Germany and America. Traco Power stock over 5000 different items and pride themselves on being leading manufacturers of DC-DC Converters, so please check out our Traco Power DC-DC Converter range, available for next day delivery!
DC-DC Converters are high frequency conversion circuits that are used within electrical equipment to send a current from one voltage to another, creating an electrical barrier to improve the safety of the electrical input and output. These converters typically work at 90% proficiency, DC-DC Converters are simple to install as they are used in so many different environments.
There are two types of DC-DC Converters, one being isolated and the other being non-isolated, choosing the converter you need is decided on whether the input ground is connected to the output ground. Isolated DC-DC Converters ae used to convert voltages of a DC Supply from different levels in devices where there are numerous different circuits or subcircuits.
Our Traco Power DC-DC Converter range meets international safety standards and regulations and we provide a wide range of voltage conversion with high efficiency.
Popular Searches
Related links
- Murata Power Solutions MER1 DC-DC Converter 21.6 → 26.4 V dc Input...
- Phoenix Contact QUINT POWER DC-DC Converter 48 → 110 V dc Input DIN Rail
- XP Power ITQ DC-DC Converter 9 → 36 V dc Input Through Hole,...
- Murata Power Solutions MEJ1 DC-DC Converter 10.8 → 13.2 V dc Input...
- TDK-Lambda Heatsink DC-DC Converters PH300A, HAH Series
- XP Power JTD20 DC-DC Converter 9 → 36 V dc Input Through Hole,...
- XP Power IR DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,...
- ROHM BD9SD11NUX-CE2 600mA